Hand Dryers

Hand dryers are important in maintaining hand hygiene within any commercial, hospitality or industrial washroom environment. Hand hygiene is more important due to the vital role it plays in stopping the spread of infections, with warm air hand dryers being a part of the solution when combined with hand soaps and sanitisers. Our hand dryer range covers automatic and manual hand dryers in various sizes to suit any washroom and features products from industry-leading brands, such as Mitsubishi, UNELVENT, Vent-Axia and RS PRO.

Why use hand dryers?

Hand dryers blow hot air at a high speed onto wet hands to dry them, replacing the use of a hand towel or paper towel. This has environmental and cost advantages, as hand dryers have shown to reduce paper waste and offer a lower-cost investment over time than paper towels. We recommend a hand sanitiser should always be used in any washroom environment in combination with other hygiene products.

Automatic or Manual Hand Drying?

Automatic hand dryers are equipped with sensors and begin drying automatically as hands are presented. Sensors reduce the potential spread of bacteria through human contact by removing the starter button found on manual hand dryers, as well as improving efficiency by turning off as soon as hands are removed from the area.

Manual hand dryers begin hand drying only when a button is pushed, ensuring it is only used when needed. As this involves uses making physical contact with the hand dryer, we recommend hand sanitiser should be used after hands are dry.

How do hand dryers work?

Hand dryers, also known as electric hand dryers, are normally wall-mounted and are connected to a mains power supply to ensure the dryer is ready to use. A dryer has an internal heating element which, when a dryer is activated, heats a jet of air as it blows out of the dryer at high speed, drying hands.

Modern hand dryers are made to comply with today’s hygiene standards and are fitted with HEPA filters and may include automatic UV hygienic sterilisation. A HEPA filter is 99% efficient, filtering particle sizes of 0.3 microns for air supplied to dry hands, ensuring hand hygiene.

Our range of hand dryers are excellent to dry hands, are made from ABS, aluminium, plastic, steel, and stainless steel with stylish finishes from satin, polished and brushed chrome and enamel, available in sizes to suit your washroom.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Air Flow Case Material Supply Voltage Automatic/Manual Finish Power Rating Depth Height Width
RS Stock No. 921-1710
Mfr. Part No.Easy Dry 2KW Metal
BrandVent-Axia
TWD6,891.00
Each
units
- Metal 220 → 240V Automatic - 2kW 160mm 225mm 275mm
RS Stock No. 921-1688
Mfr. Part No.Ultradry SX Stainless Steel
BrandVent-Axia
TWD17,643.00
Each
units
- Stainless Steel 230V Automatic Polished 2.4kW 177mm 264mm 275mm
RS Stock No. 921-1694
Mfr. Part No.Turbodry chrome auto
BrandVent-Axia
TWD18,613.00
Each
units
- Stainless Steel 230V Automatic Polished 2.4kW 202mm 248mm 284mm
RS Stock No. 921-1681
Mfr. Part No.Jet Dry Plus
BrandVent-Axia
TWD31,348.00
Each
units
- - - Automatic Antibacterial, Satin 2.05kW 225mm 700mm 300mm
RS Stock No. 921-1701
Mfr. Part No.Easy Dry 1.25KW Metal
BrandVent-Axia
TWD5,819.00
Each
units
- Metal 220 → 240V Automatic - 1.25kW 160mm 225mm 275mm
RS Stock No. 921-1707
Mfr. Part No.Easy Dry 1.25KW ABS
BrandVent-Axia
TWD4,922.00
Each
units
- ABS 220 → 240V Automatic - 1.25kW 160mm 225mm 275mm
RS Stock No. 921-1704
Mfr. Part No.Easy Dry 1.0KW ABS
BrandVent-Axia
TWD4,726.00
Each
units
- ABS 220 → 240V Automatic - 1kW 160mm 225mm 275mm