Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 903-3848
Mfr. Part No.DIP-ADAPTER-EVM
TWD532.00
Each
units
- - 1 - - - - - - - - One Side
RS Stock No. 728-8881
Mfr. Part No.RE932-06
TWD205.00
Each
units
SOIC Epoxy Glass Fabric Laminate 2 22.5 x 16 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 22.5mm 1.5mm 16mm -
RS Stock No. 728-8862
Mfr. Part No.RE932-01
TWD198.00
Each
units
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 8mm -
RS Stock No. 808-8370
Mfr. Part No.RE1510-LF
TWD803.00
Each
units
SOT Epoxy Glass Fabric Laminate 1 100 x 18.5mm 35µm - 0.95 mm, 1.27 mm FR4 100mm 0.8mm 18.5mm -
RS Stock No. 728-8926
Mfr. Part No.RE933-08
TWD303.00
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 28.5 x 23.5 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 28.5mm 1.5mm 23.5mm -
RS Stock No. 808-8433
Mfr. Part No.RE933-01ST
TWD320.00
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 11.8 x 15.2mm 35µm 1mm 0.65mm FR4 11.8mm 1.5mm 15.2mm -
RS Stock No. 728-8822
Mfr. Part No.RE900-04
TWD365.00
Each
units
TSOP I Epoxy Glass Fabric Laminate 2 43.5 x 16.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 43.5mm 1.5mm 16.5mm -
RS Stock No. 656-4904
Mfr. Part No.RE904
TWD251.00
Each
units
MSOP Epoxy Glass Fabric Laminate 2 18.1 x 10.4 x 1.5mm 35µm 1mm - FR4 18.1mm 1.5mm 10.4mm -
RS Stock No. 395-9567
Mfr. Part No.RE900
TWD544.00
Each
units
TSOP I, TSOP II Epoxy Glass Fabric Laminate 2 76.2 x 72.6 x 1.5mm 35µm 1mm - FR4 76.2mm 1.5mm 72.6mm -
RS Stock No. 728-8838
Mfr. Part No.RE906
TWD265.00
Each
units
SOT Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 0.3 mm, 1 mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 728-8904
Mfr. Part No.RE933-02
TWD309.00
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 728-8917
Mfr. Part No.RE933-07
TWD292.00
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 25.5 x 23.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 25.5mm 1.5mm 23.5mm -
RS Stock No. 808-8354
Mfr. Part No.RE1330-LF
TWD803.00
Each
units
SM Epoxy Glass Fabric Laminate 1 150 x 28mm 35µm - - FR4 150mm 0.8mm 28mm -
RS Stock No. 728-8923
Mfr. Part No.RE933-10
TWD292.00
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 39.5 x 27 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 39.5mm 1.5mm 27mm -
RS Stock No. 808-8358
Mfr. Part No.RE1340-LF
TWD991.00
Each
units
SO Epoxy Glass Fabric Laminate 1 67.25 x 19mm 35µm - - FR4 67.25mm 0.8mm 19mm -
RS Stock No. 728-8816
Mfr. Part No.RE900-01
TWD365.00
Each
units
TSOP I Epoxy Glass Fabric Laminate 2 43.5 x 29 x 1.5mm 35µm 1mm 0.4 x 0.4mm FR4 43.5mm 1.5mm 29mm -
RS Stock No. 808-8323
Mfr. Part No.RE1060
TWD711.00
Each
units
- Epoxy Glass Fabric Laminate 1 100 x 90mm 35µm - 0.635mm FR4 100mm 0.8mm 90mm -
RS Stock No. 728-8799
Mfr. Part No.RE470-03
TWD791.00
Each
units
QFP Epoxy Glass Fabric Laminate 2 51.1 x 45.8 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 51.1mm 1.5mm 45.8mm -
RS Stock No. 728-8901
Mfr. Part No.RE933-04
TWD351.00
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 16 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 16mm -
RS Stock No. 728-8787
Mfr. Part No.RE470-01
TWD739.00
Each
units
QFP Epoxy Glass Fabric Laminate 2 35.5 x 35.5 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 35.5mm 1.5mm 35.5mm -