Plain Copper Ink Resist Boards

A copper clad board is a circuit board that through lamination has a copper clad material on either a single-sided (one copper layer) or double-sided (two copper layers on both sides of one substrate layer) of the board.

The copper clad soak in resin, combined with the glass fibre or other reinforcing material make the board base for printed circuit boards (PCB's).

Copper clad is commonly used within the PCB industry on these clad boards, as is it a great conductor and it can easily transmit signals without losing any electricity. These clad boards are available in numerous mm dimensions, dependant upon your requirements.

Photoresist boards are light sensitive sheets, made from a high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and photo typing PCB's. Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating using photo resist technology.

Photoresist boards work by blocking ultraviolet light (UV) and fluorescence through pre-sensitised boards. This is achieved by exposing the resist coated boards to UV light before development. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 745-0821
Mfr. Part No.ADB20
BrandCIF
TWD356.00
Each
units
Epoxy Glass Fabric Laminate 1 200 x 300 x 0.8mm 35µm FR4 200mm 0.8mm 300mm
RS Stock No. 890-3610
Mfr. Part No.ADB16
BrandCIF
TWD105.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 0.8mm 35µm FR4 160mm 0.8mm 100mm
RS Stock No. 890-3613
Mfr. Part No.AEB16
BrandCIF
TWD122.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 0.8mm 35µm FR4 160mm 0.8mm 100mm
New
RS Stock No. 218-9169
Mfr. Part No.AE30
BrandCIF
TWD711.00
Each
units
Epoxy Glass Fabric Laminate Double 300 x 300mm - FR4 - - -
RS Stock No. 728-8702
Mfr. Part No.RE01-LF
TWD260.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100mm 35µm FR4 160mm 1.5mm 100mm
New
RS Stock No. 218-9170
Mfr. Part No.AE60
BrandCIF
TWD1,267.00
Each
units
Epoxy Glass Fabric Laminate Double 300 x 600mm - FR4 - - -
New
RS Stock No. 218-9171
Mfr. Part No.AEG14
BrandCIF
TWD221.00
Each
units
- Double 148 x 210mm - - - - -
New
RS Stock No. 218-9167
Mfr. Part No.AE14
BrandCIF
TWD236.00
Each
units
- Double 148 x 210mm - - - - -
RS Stock No. 728-8705
Mfr. Part No.RE01-LFDS
TWD160.00
Each
units
Epoxy Glass Fabric Laminate 2 160.15 x 100.2 x 1.5mm 35µm FR4 160.15mm 1.5mm 100.2mm
RS Stock No. 890-3601
Mfr. Part No.AE10
BrandCIF
TWD135.00
Each
units
Epoxy Glass Fabric Laminate 2 150 x 100 x 1.6mm 35µm FR4 150mm 1.6mm 100mm
RS Stock No. 890-3607
Mfr. Part No.AD10
BrandCIF
TWD133.00
Each
units
Epoxy Glass Fabric Laminate 1 150 x 100 x 1.6mm 35µm FR4 150mm 1.6mm 100mm
RS Stock No. 219-2117
Mfr. Part No.AD16
BrandCIF
TWD190.00
Each
units
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm
New
RS Stock No. 218-9168
Mfr. Part No.AE15
BrandCIF
TWD264.00
Each
units
Epoxy Glass Fabric Laminate Double 150 x 200mm - FR4 - - -
RS Stock No. 745-0825
Mfr. Part No.AEB20
BrandCIF
TWD493.00
Each
units
Epoxy Glass Fabric Laminate 2 200 x 300 x 0.8mm 35µm FR4 200mm 0.8mm 300mm
New
RS Stock No. 218-9172
Mfr. Part No.AEG20
BrandCIF
TWD397.00
Each
units
- Double 200 x 300mm - - - - -
New
RS Stock No. 218-9174
Mfr. Part No.AF20
BrandCIF
TWD412.00
Each
units
Epoxy Glass Fabric Laminate Single 200 x 300mm - FR4 - - -
New
RS Stock No. 218-9164
Mfr. Part No.AD30
BrandCIF
TWD546.00
Each
units
Epoxy Glass Fabric Laminate Single 300 x 300mm - FR4 - - -
New
RS Stock No. 218-9173
Mfr. Part No.AF14
BrandCIF
TWD229.00
Each
units
- Double 148 x 210mm - - - - -
RS Stock No. 890-3626
Mfr. Part No.AN210
BrandCIF
TWD1,267.00
Each
units
Epoxy Glass Fabric Laminate 2 600 mm x 100 mm x 50 μm 35µm FR4 600mm 0.05mm 100mm
RS Stock No. 890-3617
Mfr. Part No.AN10
BrandCIF
TWD1,187.00
Each
units
Epoxy Glass Fabric Laminate 1 600 mm x 100 mm x 50 μm 35µm FR4 600mm 0.05mm 100mm