Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 61 - 80 of 121 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 518-6626
Mfr. Part No.RE321-LF
TWD685.00
Each
units
Double Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -
RS Stock No. 528-0677
Mfr. Part No.RE233-LF
TWD1,427.00
Each
units
Double Sided 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS Stock No. 100-4154
BrandRS PRO
TWD590.00
Each
units
- 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - - -
RS Stock No. 434-611
Mfr. Part No.03-0111
TWD2,564.00
Each
units
Single Sided 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 85 - DIN 41612 -
RS Stock No. 631-3138
Mfr. Part No.ICB-500G
BrandSunhayato
TWD2,398.00
Each
units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 35µm - -
RS Stock No. 897-1395
Mfr. Part No.RE013-LF
TWD300.00
Each
units
Single Sided 1.27 x 1.27mm 70.48 x 68.58 x 1.5mm 70.48mm 68.58mm 1.5mm Epoxy fibre-glass 0.45mm FR4 51 x 52 35µm - One Side
RS Stock No. 354-9132
Mfr. Part No.ICB-93S
BrandSunhayato
TWD130.00
Each
units
Single Sided 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 159-6322
BrandRS PRO
TWD564.00
Each
units
Single Sided 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612 -
RS Stock No. 528-0368
Mfr. Part No.RE525-LF
TWD343.00
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 57 35µm DIN 41612 D -
RS Stock No. 110-2501
BrandRS PRO
TWD3,248.00
Each
units
Double Sided 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 354-9211
Mfr. Part No.ICB-100GH
BrandSunhayato
TWD4,476.00
Each
units
Double Sided 2.54 x 2.54mm 300 x 200 x 1.6mm 300mm 200mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 391-7276
Mfr. Part No.ICB-93SEG
BrandSunhayato
TWD363.00
Each
units
Double Sided 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 607-7028
Mfr. Part No.RE210-S2
TWD398.00
Each
units
Single Sided 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm CEM3 1mm - 38 x 85 35µm - -
RS Stock No. 527-9324
Mfr. Part No.RE320-LF
TWD361.00
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 53 35µm DIN 41612 C -
RS Stock No. 603-0647
Mfr. Part No.TNF15-25
TWD47.00
Each
units
Double Sided 2.54 x 2.54mm 25 x 15 x 1.6mm 25mm 15mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 5 x 9 - - -
RS Stock No. 159-6394
Mfr. Part No.08-40055
TWD2,102.00
Each
units
- 2.54 x 2.54mm 455 x 179 x 1.6mm 455mm 179mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 206-5582
Mfr. Part No.RE220-HP
TWD218.00
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
RS Stock No. 206-8648
Mfr. Part No.RE200-HP
TWD231.00
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 38 x 61 35µm - -
RS Stock No. 100-4340
BrandRS PRO
TWD346.00
Each
units
Double Sided 2.54 x 2.54mm 160 x 100mm 160mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 34 x 64 - DIN 41612 -
RS Stock No. 631-1839
Mfr. Part No.AT-40W(46)
BrandSunhayato
TWD133.00
Each
units
Single Sided 4 x 4mm 172 x 86 x 1.6mm 172mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -