Grounding Contacts

Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.

How do grounding contacts work?

Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.

Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.

Applications of grounding contacts

Grounding contacts are used in virtually every small PCB application. Some of the typical applications include:

  • MP3 players
  • Smartphones
  • GPS units
  • Tablets
  • PCs and laptops
  • Automotive
  • Industrial equipment
  • eReaders
  • Home electronic devices
  • Video and digital cameras

...
Read more Read less

Filters

Viewing 1 - 20 of 101 products
Results per page
Description Price Material Series Current Rating Fixing Method Contact Plating Contact Resistance Dimensions Height Length Width
RS Stock No. 164-8330
Mfr. Part No.1447360-9
TWD7.10
Each (On a Tape of 5000)
units
Copper Alloy - - Clip On - - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 909-7255
Mfr. Part No.1551575-5
TWD10.40
Each (In a Pack of 10)
units
Stainless Steel - - Screw - - 3.26 x 1.3 x 3mm 3mm 3.26mm 1.3mm
RS Stock No. 164-8332
Mfr. Part No.1551575-5
TWD5.50
Each (On a Tape of 4000)
units
Stainless Steel - - Screw - - 3.26 x 1.3 x 3mm 3mm 3.26mm 1.3mm
RS Stock No. 909-7570
Mfr. Part No.1447360-9
TWD13.60
Each (In a Pack of 10)
units
Copper Alloy - - Clip On - - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 788-4861
Mfr. Part No.S7121-42R
BrandHARWIN
TWD12.20
Each (In a Pack of 10)
units
Titanium Copper Alloy EZ-BoardWare 4A Surface Mount Gold - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 173-0837
Mfr. Part No.S7121-42R
BrandHARWIN
TWD4.30
Each (On a Reel of 5000)
units
Titanium Copper Alloy EZ-BoardWare 4A Surface Mount Gold - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 788-4805
Mfr. Part No.S1721-46R
BrandHARWIN
TWD14.00
Each (In a Pack of 10)
units
Beryllium Copper S - Surface Mount Tin 40mΩ 5.08 x 1.07 x 2.23mm 2.23mm 5.08mm 1.07mm
RS Stock No. 173-0841
Mfr. Part No.S1751-46R
BrandHARWIN
TWD4.20
Each (On a Reel of 2500)
units
Brass - - Surface Mount - - 3.25 x 2 x 1.65mm 2mm 3.25mm 1.65mm
RS Stock No. 173-0867
Mfr. Part No.S1721-46R
BrandHARWIN
TWD6.10
Each (On a Reel of 5000)
units
Beryllium Copper S - Surface Mount Tin 40mΩ 5.08 x 1.07 x 2.23mm 2.23mm 5.08mm 1.07mm
RS Stock No. 788-4820
Mfr. Part No.S1751-46R
BrandHARWIN
TWD7.30
Each (In a Pack of 10)
units
Brass - - Surface Mount - - 3.25 x 2 x 1.65mm 2mm 3.25mm 1.65mm
RS Stock No. 161-3702
Mfr. Part No.S0981-46R
BrandHARWIN
TWD13.50
Each (In a Pack of 25)
units
Stainless Steel S0981 - Surface Mount Tin over Nickel - 4.7 x 4.7 x 1.4mm 1.4mm 4.7mm 4.7mm
RS Stock No. 788-4808
Mfr. Part No.S1411-46R
BrandHARWIN
TWD12.50
Each (In a Pack of 10)
units
Beryllium Copper S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm
RS Stock No. 164-9393
Mfr. Part No.3-2199250-5
TWD6.70
Each (In a Bag of 3000)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 3.8mm 3.8mm 3.45mm 1.5mm
RS Stock No. 788-4883
Mfr. Part No.S7051-42R
BrandHARWIN
TWD17.90
Each (In a Pack of 10)
units
Titanium Copper Alloy S7 4A Surface Mount Nickel Plated - 2.5 x 4 x 6mm 6mm 4mm 2.5mm
RS Stock No. 161-3703
Mfr. Part No.S0991-46R
BrandHARWIN
TWD12.20
Each (In a Pack of 25)
units
Stainless Steel S0991 - Surface Mount Tin over Nickel - 6.5 x 0.9 x 1.38mm 1.38mm 6.5mm 0.9mm
RS Stock No. 173-0875
Mfr. Part No.S0971-46R
BrandHARWIN
TWD5.50
Each (On a Reel of 5000)
units
Stainless Steel - - Surface Mount - 100mΩ 5.92 x 1.1 x 2.1mm 2.1mm 5.92mm 1.1mm
RS Stock No. 187-0931
Mfr. Part No.2306454-3
TWD4.40
Each (On a Reel of 5000)
units
Stainless Steel - 1A Surface Mount - 50mΩ 2.4 x 1 x 2.28mm 2.28mm 2.4mm 1mm
RS Stock No. 788-4858
Mfr. Part No.S1941-46R
BrandHARWIN
TWD17.70
Each (In a Pack of 10)
units
Beryllium Copper EZ-BoardWare 9A Surface Mount Tin over Nickel - 9.59 x 5.7 x 7.25mm 7.25mm 9.59mm 5.7mm
RS Stock No. 788-4824
Mfr. Part No.S2711-46R
BrandHARWIN
TWD6.60
Each (In a Pack of 10)
units
Nickel Copper Alloy S - Surface Mount Tin 20mΩ 8.79 x 2.28 x 3.85mm 3.85mm 8.79mm 2.28mm
RS Stock No. 187-0932
Mfr. Part No.2306654-3
TWD2.60
Each (On a Reel of 7000)
units
Stainless Steel - 1A Surface Mount - 50mΩ 2.4 x 1 x 1.8mm 1.8mm 2.4mm 1mm