Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 206-5908
Mfr. Part No.RE522-HP
TWD143.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS Stock No. 518-6648
Mfr. Part No.RE334-LF
TWD789.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1mm 32 x 53 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 808-8386
Mfr. Part No.RE212-HP
TWD299.00
Each
units
Synthetic Resin Bonded Paper 1 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR2 160.15mm 1.5mm 100.2mm -
RS Stock No. 178-3493
Mfr. Part No.RE630-LF
TWD445.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 7 x 25, 7 x 37, 8 x 27 2.54 x 2.54 mm, 3.5 x 3.5 mm, 3.81 x 3.81 mm - FR4 160mm 1.5mm 100mm Two Side
RS Stock No. 528-0352
Mfr. Part No.RE440-LF
TWD1,205.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.8mm - 2.54 x 2.54mm DIN 41652 C FR4 160mm 1.5mm 100mm -
RS Stock No. 808-8402
Mfr. Part No.RE512-HP
TWD209.00
Each
units
Synthetic Resin Bonded Paper 1 160.01 x 100mm 35µm 1mm 36 x 62 2.54 x 2.54mm - FR2 160.01mm 1.5mm 100mm -
RS Stock No. 728-8743
Mfr. Part No.RE318-LF
TWD353.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 728-8752
Mfr. Part No.RE320-LFDS
TWD719.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5728
Mfr. Part No.RE323-HP
TWD228.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 32 x 55 2.54 x 2.54mm DIN 41612 D, DIN 41612 E, DIN 41612 F FR2 160mm 1.5mm 100mm -
RS Stock No. 178-3494
Mfr. Part No.RE640-LF
TWD445.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 5 x 19, 7 x 37 2.54 x 2.54 mm, 5 x 5 mm, 5.08 x 5.08 mm - FR4 160mm 1.5mm 100mm Two Side
RS Stock No. 206-5655
Mfr. Part No.RE319-HP
TWD218.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 528-5391
Mfr. Part No.RE437-LF
TWD1,195.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.35mm 108 x 69 1.27 x 1.27mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 808-8382
Mfr. Part No.RE200-DSPT
TWD608.00
Each
units
Epoxy Glass Fabric Laminate 2 160.15 x 100.2mm 35µm 1.11mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS Stock No. 518-5948
Mfr. Part No.RE315-LF
TWD355.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 434-267
Mfr. Part No.10-1042
TWD1,122.00
Each
units
Epoxy Glass 2 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 206-5683
Mfr. Part No.RE320-HP
TWD208.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 808-8405
Mfr. Part No.RE512-LF
TWD299.00
Each
units
Epoxy Glass Fabric Laminate 1 160.01 x 100mm 35µm 1mm 36 x 62 2.54 x 2.54mm - FR4 160.01mm 1.5mm 100mm -
RS Stock No. 206-5942
Mfr. Part No.RE524-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 36 x 61 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 435-434
Mfr. Part No.10-27563
TWD909.00
Each
units
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm - 1.02mm - - DIN 41612 FR4 100mm - 160mm -
RS Stock No. 359-4081
Mfr. Part No.RE527-HP
TWD228.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 38 x 57 2.54 x 2.54mm DIN 41612 C, DIN 41612 D FR2 160mm 1.5mm 100mm -