Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.

Layout of a Breadboard
Terminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.
Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.
The ravine in the centre of a breadboard is used for DIP integrated circuits.

Uses of breadboards
Due to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.
Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Type Length Number of Connections Width Height Dimensions Input Voltage Output Voltage DIP Capacity
RS Stock No. 102-9147
BrandRS PRO
TWD384.00
Each
units
Prototyping Board 80mm 390 60mm 10mm 80 x 60 x 10mm - - -
RS Stock No. 648-6012
Mfr. Part No.2792109
TWD1,934.00
Each
units
PCB 73.7mm - 63mm - - - - -
RS Stock No. 124-5515
Mfr. Part No.2884
TWD146.00
Each
units
Prototyping Board 50.9mm - 22.9mm 1.6mm 50.9 x 22.9 x 1.6mm 3.3 V - 32
RS Stock No. 124-5457
Mfr. Part No.1377
TWD176.00
Each
units
SMT Breakout PCB - - - - - - - 48
RS Stock No. 210-4542
BrandRS PRO
TWD1,173.00
Each
units
Prototyping Board 201mm 780 64mm 18.5mm 201 x 64 x 18.5mm - - -
RS Stock No. 634-7822
Mfr. Part No.SAD-11
BrandSunhayato
TWD792.00
Each
units
Prototyping Board 83mm - 147mm 16mm 83 x 147 x 16mm - - -
RS Stock No. 100-4104
Mfr. Part No.01-0042
TWD1,222.00
Each
units
Prototyping Board 454.66mm - 179.07mm 1.6mm 454.66 x 179.07 x 1.6mm - - -
RS Stock No. 835-2725
BrandRS PRO
TWD2,640.00
Each
units
Prototyping Solderless Breadboard 266mm - 168mm 24mm 266 x 168 x 24mm - - -
RS Stock No. 102-9169
BrandRS PRO
TWD1,765.00
Each
units
Prototyping Board 240mm - 195mm 21mm 240 x 195 x 21mm - - -
RS Stock No. 835-2716
BrandRS PRO
TWD1,056.00
Each
units
Prototyping Solderless Breadboard 83mm 958 147mm 19mm 83 x 147 x 19mm - - -
RS Stock No. 897-1663
Mfr. Part No.RE944-S2
TWD96.00
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 42.54mm 1.5mm 46.99 x 42.54 x 1.5mm - - -
RS Stock No. 835-2712
BrandRS PRO
TWD565.00
Each
units
Power Block 81mm - 30mm 19mm 81 x 30 x 19mm - - -
RS Stock No. 897-1632
Mfr. Part No.RE942-S1
TWD84.00
Each
units
Solderable Breadboard With Adaption Circuit Board 31.75mm - 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - - -
RS Stock No. 634-8847
Mfr. Part No.SRH-10
BrandSunhayato
TWD370.00
Each
units
Prototyping Board 39mm - 173mm 9mm 39 x 173 x 9mm - - -
RS Stock No. 434-352
Mfr. Part No.11-2496
TWD2,606.00
Each
units
Prototyping Board 100mm - 200mm 1.6mm 100 x 200 x 1.6mm - - -
RS Stock No. 897-1654
Mfr. Part No.RE944-S1
TWD135.00
Each
units
Solderable Breadboard With Adaption Circuit Board 42.54mm - 31.75mm 1.5mm 42.54 x 31.75 x 1.5mm - - -
RS Stock No. 194-6461
Mfr. Part No.410-385
BrandDigilent
TWD3,811.00
Each
units
Breadboard Canvas - - - - - ±12 V, 3.3 V, 5 V - -
RS Stock No. 426-301
BrandEntrelec
TWD219.80
Each (In a Pack of 5)
units
Pre-Punched PCB 48.3mm - 45.2mm - - - 250 V ac -
RS Stock No. 453-8824
Mfr. Part No.SAD-01
BrandSunhayato
TWD555.00
Each
units
Prototyping Board 83mm - 117mm 9mm 83 x 117 x 9mm - - -
RS Stock No. 634-8358
Mfr. Part No.SAD-14
BrandSunhayato
TWD2,870.00
Each
units
Prototyping Board 168mm - 346mm 24mm 168 x 346 x 24mm - - -