Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.

Layout of a Breadboard
Terminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.
Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.
The ravine in the centre of a breadboard is used for DIP integrated circuits.

Uses of breadboards
Due to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.
Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Type Length Number of Connections Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 102-9147
BrandRS PRO
TWD382.00
Each
units
Prototyping Board 80mm 390 60mm 10mm 80 x 60 x 10mm - -
RS Stock No. 648-6012
Mfr. Part No.2792109
TWD1,549.00
Each
units
- - - - - - - -
RS Stock No. 124-5515
Mfr. Part No.2884
TWD150.00
Each
units
Prototyping Board 50.9mm - 22.9mm 1.6mm 50.9 x 22.9 x 1.6mm 3.3 V 32
RS Stock No. 124-5457
Mfr. Part No.1377
TWD180.00
Each
units
SMT Breakout PCB - - - - - - 48
RS Stock No. 210-4542
BrandRS PRO
TWD1,091.00
Each
units
Prototyping Board 201mm 780 64mm 18.5mm 201 x 64 x 18.5mm - -
RS Stock No. 897-1663
Mfr. Part No.RE944-S2
TWD77.00
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 42.54mm 1.5mm 46.99 x 42.54 x 1.5mm - -
RS Stock No. 634-7822
Mfr. Part No.SAD-11
BrandSunhayato
TWD789.00
Each
units
Prototyping Board 83mm - 147mm 16mm 83 x 147 x 16mm - -
RS Stock No. 100-4104
Mfr. Part No.01-0042
TWD987.00
Each
units
Prototyping Board 179.07mm - 454.66mm - - - -
RS Stock No. 835-2712
BrandRS PRO
TWD511.00
Each
units
Power Block 81mm - 30mm 19mm 81 x 30 x 19mm - -
RS Stock No. 102-9169
BrandRS PRO
TWD1,672.00
Each
units
Prototyping Board 240mm - 195mm 21mm 240 x 195 x 21mm - -
RS Stock No. 835-2725
BrandRS PRO
TWD2,456.00
Each
units
Prototyping Solderless Breadboard 266mm - 168mm 24mm 266 x 168 x 24mm - -
RS Stock No. 835-2716
BrandRS PRO
TWD1,015.00
Each
units
Prototyping Solderless Breadboard 83mm 958 147mm 19mm 83 x 147 x 19mm - -
RS Stock No. 897-1632
Mfr. Part No.RE942-S1
TWD68.00
Each
units
Solderable Breadboard With Adaption Circuit Board 31.75mm - 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - -
RS Stock No. 203-4617
Mfr. Part No.19115
TWD8,485.00
Each
units
Prototyping Board - - - - - - -
RS Stock No. 897-1644
Mfr. Part No.RE942-S3
TWD134.00
Each
units
Solderable Breadboard With Adaption Circuit Board 55.24mm - 46.99mm 1.5mm 55.24 x 46.99 x 1.5mm - -
RS Stock No. 175-2108
Mfr. Part No.340-002-1
BrandDigilent
TWD848.00
Each
units
Solderless Breadboard Kit - - - - - - 3 x 630, 5 x 100
RS Stock No. 897-1641
Mfr. Part No.RE942-S2
TWD92.00
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 24.76mm 1.5mm 46.99 x 24.76 x 1.5mm - -
RS Stock No. 426-301
BrandEntrelec
TWD219.00
Each (In a Pack of 5)
units
- - - - - - - -
RS Stock No. 634-8869
Mfr. Part No.SRH-32
BrandSunhayato
TWD1,140.00
Each
units
Prototyping Board 190mm - 168mm 24mm 190 x 168 x 24mm - -
RS Stock No. 897-1672
Mfr. Part No.RE945-S3
TWD230.00
Each
units
Solderable Breadboard With Adaption Circuit Board 88.26mm - 54.61mm 1.5mm 88.26 x 54.61 x 1.5mm - -