Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS Stock No. 772-0304
Mfr. Part No.WIS-2-1-020-050-NA
BrandUVOX
TWD1,031.00
Each
units
Silicone - - 2mm 900mm 50mm +200°C - - - -
RS Stock No. 772-0293
Mfr. Part No.WIS-1-1-015-100-NA
BrandUVOX
TWD1,186.00
Each
units
Silicone - - 1.5mm 900mm 100mm +200°C - - - -
RS Stock No. 772-0262
Mfr. Part No.CSR-07-25X25
BrandUVOX
TWD597.00
Each
units
Reinforced Carbon Surface Mount - 0.7mm 250mm 250mm - - - - -
RS Stock No. 772-0316
Mfr. Part No.CLS-015-15X30
BrandUVOX
TWD384.00
Each
units
Carbon Silicone - - 1.5mm 300mm 150mm - - - - -