Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.

Where can Castor Wheels be used?

Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.

  • Aircraft Assembly,
  • Car Plant Assembly,
  • Platform Trucks,
  • Workbenches,
  • Trolleys,
  • Hospital Beds,
  • Furniture,
  • Racks,
  • Luggage.

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allows the wheels to track in any direction.

Fixed - Allows the object to move in a linear direction.

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.


...
Read more Read less

Filters

Viewing 1201 - 1217 of 1217 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Mounting Type Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes
RS Stock No. 621-9547
BrandRS PRO
TWD2,094.00
Each
units
200mm 460kg 235mm 50mm 145 x 110mm Plate Fixed - Rubber No 105 x 80mm Heavy Duty - 4
RS Stock No. 694-8781
Mfr. Part No.16430 FC
BrandLAG
TWD1,220.00
Each
units
125mm 200kg 160mm 50mm - Bolt Hole Swivel - Rubber No - Heavy Duty Abrasion Resistant, Quiet Operation -
RS Stock No. 787-1950
Mfr. Part No.3648IEP125P63
BrandTente
TWD1,208.00
Each
units
125mm 300kg 178mm 50mm 137 x 105mm Plate Fixed Industrial - No 105 x 80mm Heavy Duty Corrosion Resistant 4
RS Stock No. 837-1397
Mfr. Part No.39374
BrandLAG
TWD1,409.00
Each
units
140mm 300kg 186mm 50mm 135 x 110mm Plate Fixed Industrial Aluminium No 105 x 75 mm, 105 x 80 mm Heavy Duty High Temperature 4
RS Stock No. 171-8314
BrandRS PRO
TWD441.00
Each
units
80mm 150kg 107mm 40 (Offset)mm - Single Bolt Braked Swivel - Rubber Yes - - Abrasion Resistant, Corrosion Resistance -
RS Stock No. 420-3455
BrandFlexello
TWD924.00
Each
units
100mm 230kg 125mm 32mm 128 x 102mm Plate Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Non-Marking 4
RS Stock No. 270-2477
Mfr. Part No.311407
BrandGuitel
TWD178.00
Each
units
32mm 20daN 46mm 14mm - Single Bolt Swivel Furniture Rubber - - Light Duty - -
RS Stock No. 253-6343
Mfr. Part No.366502
BrandGuitel
TWD222.00
Each
units
50mm 30kg 71mm 18mm 50 x 50mm Plate Swivel Furniture Rubber No 35 x 35mm Light Duty Non-Marking 4
RS Stock No. 172-1132
Mfr. Part No.3377DVR160P63
BrandTente
TWD735.00
Each
units
160mm 135kg 200mm 23mm 137 x 105mm Plate Braked Swivel Industrial Thermoplastic Rubber Yes 105 x 80 x 77mm Heavy Duty Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Dustguard, Housing Made of Pressed Steel, Load Capacity Tested According EN 12532, Wheel Axle with Nut 4
RS Stock No. 460-0626
Mfr. Part No.35614
BrandLAG
TWD1,545.00
Each
units
125mm 300kg 162mm 40mm 105 x 85mm Plate Fixed Industrial PUR No 80 x 60mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing 4
RS Stock No. 459-0349
Mfr. Part No.2477PJP125P30-13
BrandTente
TWD662.00
Each
units
125mm 100kg 160mm 32mm - Single Bolt Swivel Institutional Rubber Yes - Medium Duty Non-Marking -
RS Stock No. 787-1590
Mfr. Part No.8470BOG080P62
BrandTente
TWD800.00
Each
units
80mm 100kg 108mm 35mm 105 x 85mm Plate Swivel Institutional Duroplastic No 80 x 60mm Medium Duty Corrosion Resistant 4
RS Stock No. 621-9531
BrandRS PRO
TWD800.00
Each
units
160mm 330kg 197mm 50mm 145 x 110mm Plate Fixed - Rubber No 105 x 80mm Heavy Duty - 4
RS Stock No. 787-1587
Mfr. Part No.8477UFD200P63
BrandTente
TWD2,916.00
Each
units
200mm 300kg 240mm 46mm 137 x 105mm Plate Braked Swivel Industrial Duroplastic Yes 105 x 80mm Heavy Duty Corrosion Resistant 4
RS Stock No. 420-3449
BrandFlexello
TWD703.00
Each
units
100mm 230kg 125mm 32mm 128 x 102mm Plate Swivel Industrial Nylon No 105 x 80mm Heavy Duty Non-Marking 4
RS Stock No. 837-1391
Mfr. Part No.39386
BrandLAG
TWD1,099.00
Each
units
175mm 300kg 203.5mm 50mm 135 x 110mm Plate Fixed Industrial Aluminium No 105 x 75 mm, 105 x 80 mm Heavy Duty High Temperature 4
RS Stock No. 837-1388
Mfr. Part No.39336
BrandLAG
TWD1,297.00
Each
units
175mm 300kg 203.5mm 50mm 135 x 110mm Plate Swivel Industrial Aluminium No 105 x 75 mm, 105 x 80 mm Heavy Duty High Temperature 4