Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.

Where can Castor Wheels be used?

Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.

  • Aircraft Assembly,
  • Car Plant Assembly,
  • Platform Trucks,
  • Workbenches,
  • Trolleys,
  • Hospital Beds,
  • Furniture,
  • Racks,
  • Luggage.

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allows the wheels to track in any direction.

Fixed - Allows the object to move in a linear direction.

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.


...
Read more Read less

Filters

Viewing 41 - 60 of 1217 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Mounting Type Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes
RS Stock No. 196-5194
BrandRS PRO
TWD1,200.00
Each
units
125mm 130kg 152mm 35mm 115 x 85mm Plate Fixed - PUR No 80 x 60mm Heavy Duty Low Friction 4
RS Stock No. 694-9030
Mfr. Part No.28709
BrandLAG
TWD1,458.00
Each
units
125mm 200kg 160mm 35mm 102 x 83mm Plate Swivel Industrial Thermoplastic No 80 x 60mm Heavy Duty High Temperature, Low Rolling Resistance, Shock Absorbing 4
RS Stock No. 787-2073
Mfr. Part No.3470HUR100P62 White
BrandTente
TWD827.00
Each
units
100mm 160kg 128mm 36mm 105 x 85mm Plate Swivel Industrial Polyamide No 60 x 80mm Heavy Duty Abrasion Resistant, Low Profile, Quiet Operation, Shock Resistant 4
RS Stock No. 667-9457
Mfr. Part No.12254G FR
BrandLAG
TWD615.00
Each
units
80mm 60kg 106mm 25mm 102 x 83mm Plate Braked Swivel Industrial Rubber Yes 80 x 60mm Light Duty Non-Marking 4
RS Stock No. 667-9514
Mfr. Part No.14104G
BrandLAG
TWD334.00
Each
units
80mm 55kg 106mm 25mm 102 x 83mm Plate Fixed Industrial Rubber No 80 x 60mm Light Duty Abrasion Resistant, Non-Marking, Smooth Running 4
RS Stock No. 744-8761
Mfr. Part No.31649B
BrandLAG
TWD3,669.00
Each
units
250mm 450kg - 50mm - Plate Swivel - Rubber No - Heavy Duty Abrasion Resistant, Quiet Operation, Shock Absorbing -
RS Stock No. 829-3193
Mfr. Part No.370061
BrandGuitel
TWD1,557.00
Each
units
160mm 400kg 197mm 42mm 135 x 110mm Plate Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty High Degree Of Resistance To Abrasion, Lightweight Castor, Quick And Easy-To-Manoeuvre Brake 4
RS Stock No. 196-5150
BrandRS PRO
TWD752.00
Each
units
80mm 90kg 104mm 30mm 100 x 80mm Plate Fixed - PUR No 80 x 60mm Heavy Duty Low Friction 4
RS Stock No. 667-9488
Mfr. Part No.14136
BrandLAG
TWD653.00
Each
units
200mm 205kg 240mm 50mm 135 x 110mm Plate Fixed Industrial Rubber No 105 x 80mm Heavy Duty - 4
RS Stock No. 171-8308
BrandRS PRO
TWD559.00
Each
units
100mm 180kg 132mm 36mm 80 x 60mm Plate Braked Swivel - Elastic Yes - Heavy Duty Corrosion Resistance -
RS Stock No. 420-8832
Mfr. Part No.28209
BrandLAG
TWD1,508.00
Each
units
125mm 250kg 160mm 35mm 102 x 83mm Plate Fixed Industrial Thermoplastic No 80 x 60mm Heavy Duty High Temperature, Low Rolling Resistance, Shock Absorbing 4
RS Stock No. 346-9991
Mfr. Part No.19107
BrandLAG
TWD1,816.00
Each
units
125mm 250kg 160mm 30mm 102 x 83mm Plate Swivel Industrial PUR No 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4
RS Stock No. 400-198
Mfr. Part No.13817222
BrandGuitel
TWD1,747.00
Each
units
125mm 300kg 161mm 42mm 135 x 110mm Plate Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Non-Marking 4
RS Stock No. 667-9463
Mfr. Part No.14104
BrandLAG
TWD237.00
Each
units
80mm 50kg 106mm 25mm 102 x 83mm Plate Fixed Industrial Rubber No 80 x 60mm Light Duty - 4
RS Stock No. 400-150
Mfr. Part No.633072
BrandGuitel
TWD3,244.00
Each
units
200mm 900daN 250mm 50mm 140 x 110mm Plate Fixed Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Impact Resistant 4
RS Stock No. 435-2282
Mfr. Part No.17855
BrandLAG
TWD1,076.00
Each
units
100mm 450kg 138mm 37mm 105 x 85mm Plate Swivel Industrial Polyamide No 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4
RS Stock No. 172-1117
Mfr. Part No.1975PJO050P30-11
BrandTente
TWD253.00
Each
units
50mm 45kg 69mm 18mm - Single Bolt Braked Swivel Institutional Thermoplastic Rubber Yes - - Blue Passivated, Bolt Hole, Bright Zinc Plated, Double Ball Bearing Swivel Head, Grey Non-Marking, Housing Made of Pressed Steel, Plain Bearing, Swivel Castor with Wheel Brake, Wheel Axle with Nut -
RS Stock No. 828-6303
BrandRS PRO
TWD314.00
Each
units
75mm 70kg 95mm 25mm 75 x 60mm Plate Swivel General Purpose Rubber Yes 55 x 42mm Light Duty Top Plate Fitting 4
RS Stock No. 787-1975
Mfr. Part No.3642IEP200P63
BrandTente
TWD3,643.00
Each
units
200mm 450kg 250mm 50mm 137 x 105mm Plate Braked Swivel Industrial - Yes 105 x 80mm Heavy Duty Corrosion Resistant 4
RS Stock No. 435-2226
Mfr. Part No.16643 FV
BrandLAG
TWD2,783.00
Each
units
160mm 300kg 207mm 50mm 135 x 110mm Plate Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4