Flanges, Feet & Castors

Flanges, feet and castors are types of accessories designed to be used with structural systems such as beams, round tubes, square tubes and strut profiles. These products can be used to help construct a wide variety of furniture structures such as guarding enclosures, work benches, general enclosures and other workplace fixtures.

RS Components offers a great range of sizes, styles and types of flanges, feet and castors manufactured from different materials such as aluminium, die cast zinc, steel and plastic in order to meet all your design and construction needs.

Types of Flanges

  • Base flanges can be used for structural support for upright posts such as guard railing
  • Wall flanges are a type of pipe ideal for handrails to walls or base applications
  • Railing flange used to fix down guard railing and balustrades
  • Flange clamp designs enables the clamping of various tube sections

Types of Feet

Feet are designed to provide a strong positioning on uneven floors and ideal for levelling items and come in a number of thread sizes, various types available include:

  • Adjustable levelling foot
  • Pivoting Feet

Types of Castors

Castors are a type of wheel and come in various sizes (diameter mm). Wider tread widths will increase the grip but can also reduce the wheel mobility. Wheel diameter and wheel material are both important factors to consider as you need one suitable for the surface it will be mostly used on. Wheel material will also effect the castors load capacity. They can come with or without brakes and can have plates which are either square or rectangular. Various types available include:

  • Swivel castor
  • Fixed castor
  • Black nylon and Grey rubber are economical, non-marking and suitable for almost all applications
  • White nylon is more suited to higher load capacity and heavy duty applications

Typical applications include:

  • Water treatment facilitiesRetail and restaurantParks and recreationLighting gridsSet design and propsExhibition and display stands

...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Component Type Structural Element Type Product Family Product System Fits Round Tube Size Fits Tube Diameter Fits Square Tube Profile Fits Strut Profile Fits Groove Size Thread Size Material Series
RS Stock No. 286-3594
BrandRS PRO
TWD289.00
Each
units
Wall Flange Round Tube RS Handrail System 131 Type 2 42.4mm - Type 2 - - Cast Iron -
RS Stock No. 286-3601
BrandRS PRO
TWD400.00
Each
units
Wall Flange Round Tube RS Handrail System 131 Type 3 48.3mm - Type 3 - - Cast Iron -
RS Stock No. 435-6228
Mfr. Part No.194800240G
TWD3,117.00
Each
units
Foot Stand Round Tube Rose+Krieger GTF - 48mm - 48 mm - - Cast Aluminium -
RS Stock No. 286-3623
BrandRS PRO
TWD354.00
Each
units
Base Flange Round Tube RS Handrail System 132 Type 1 33.7mm - Type 1 - - Cast Iron -
RS Stock No. 435-6234
Mfr. Part No.194800340G
TWD5,899.00
Each
units
Foot Stand Round Tube Rose+Krieger GTFD - 48mm - 48 mm - - Cast Aluminium, Steel -
RS Stock No. 248-9792
Mfr. Part No.XCAG 80 B A
BrandFlexLink
TWD1,174.00
Each
units
Castor Beam FlexLink XC - - - 44 mm, 88 mm 11mm M12, M8 Steel -
RS Stock No. 374-9326
Mfr. Part No.12120000020
TWD494.00
Each
units
Flange Clamp Round Tube Rose+Krieger FK - 12.1mm - 12 mm - M6 Die Cast Aluminium -
RS Stock No. 248-9950
Mfr. Part No.XCFB 44 F
BrandFlexLink
TWD1,056.00
Each
units
Foot Plate Beam FlexLink XC - - - 44 mm, 88 mm 11mm M6, M8 Aluminium -
RS Stock No. 331-4150
Mfr. Part No.XCFS 12X68
BrandFlexLink
TWD998.00
Each
units
Adjustable Foot Beam FlexLink XC - - - 44 mm, 88 mm 11mm M12 Steel -
RS Stock No. 249-0411
Mfr. Part No.XDFS 5X30
BrandFlexLink
TWD169.00
Each
units
Adjustable Foot Beam FlexLink XD - - - 22 mm, 44 mm 5.5mm M5 Steel -
RS Stock No. 373-7569
Mfr. Part No.12300005020
TWD763.00
Each
units
Flange Clamp Square Tube Rose+Krieger FKV - 30.3mm - 30 mm - M8 Die Cast Aluminium -
RS Stock No. 456-5949
Mfr. Part No.K20018CCE
TWD218.80
Each (In a Pack of 10)
units
Flange Clamp Round Tube Rose+Krieger FKKU - 12 → 18mm 20mm 12-18 mm - M6 Polyamide RK Light Tubular System
RS Stock No. 331-4166
Mfr. Part No.XLFS 8
BrandFlexLink
TWD222.00
Each
units
Adjustable Foot Beam FlexLink XL - - - 44 mm 11mm M8 Polyamide -
RS Stock No. 286-3639
BrandRS PRO
TWD368.00
Each
units
Base Flange Round Tube RS Handrail System 132 Type 2 42.4mm - Type 2 - - Cast Iron -
RS Stock No. 431-7655
Mfr. Part No.XCFS 12X60X71
BrandFlexLink
TWD619.00
Each
units
Adjustable Foot Beam FlexLink XC - - - 44 mm, 88 mm 11mm M12 Polyamide -
RS Stock No. 456-5955
Mfr. Part No.K30018CCE
TWD218.80
Each (In a Pack of 10)
units
Base Clamp Round Tube Rose+Krieger FSKU - 10 → 18mm 20mm 12-18 mm - M6 Polyamide RK Light Tubular System
RS Stock No. 703-1597
Mfr. Part No.3842524469
TWD1,159.00
Each
units
Foot Plate Strut Profile Bosch Basic MGE - - - 45 mm 10mm - Aluminium -
RS Stock No. 373-7604
Mfr. Part No.12300000020
TWD562.00
Each
units
Flange Clamp Round Tube Rose+Krieger FK - 30.1mm - 30 mm - M8 Die Cast Aluminium -
RS Stock No. 519-116
BrandRS PRO
TWD1,006.50
Each (In a Pack of 2)
units
Castor Square Tube RS Square Tube System - - - 25mm 25 - - White Nylon Solid Wheel, Zinc Plated Frame -
RS Stock No. 492-8277
Mfr. Part No.L68-7
BrandKee Lite
TWD930.00
Each
units
Wall Flange Round Tube Kee Klamp L68 Type 7 42.4mm - Type 7 - - Aluminium -