Conveyor Rollers

Conveyor rollers, most commonly found on production lines or in large warehousing situations, allows users to move objects both large and small with ease. Using rollers allows the user to work with minimal risk when working with heavier objects or awkward loads, this ease of use provides a more efficient and safer working environment.Conveyor rollers are attached in lines at each end to a frame to allow the rollers body to spin. Typically made of metal, roller tubes can also be made of plastic depending on the application. Rollers come in varying diameters and lengths with maximum load capacities, users must always consider the application of a conveyor roller to ensure suitable strength over time without failure is assured.

...
Read more Read less

Filters

Viewing 1 - 20 of 196 products
Results per page
Description Price Tube Material Roller Diameter Roller Length Inside Frame Width Dynamic Load Capacity Spindle Shape Fixing Type Spindle Material Spindle Size Maximum Conveying Speed Weight Class Overall Length
RS Stock No. 301-5897
Mfr. Part No.1042S40G43
BrandInterroll
TWD288.00
Each
units
PVC 40mm 283mm 305mm 130N Round Spring Loaded Stainless Steel 8mm 0.25m/s - 321mm
RS Stock No. 301-5932
Mfr. Part No.1042S40G43
BrandInterroll
TWD374.00
Each
units
PVC 40mm 500mm 504mm 40N Round Spring Loaded Stainless Steel 8mm 0.25m/s - 521mm
RS Stock No. 301-5881
Mfr. Part No.1042S40G43
BrandInterroll
TWD263.00
Each
units
PVC 40mm 250mm 260mm - Round Spring Loaded Stainless Steel 8mm 0.25m/s - 280mm
RS Stock No. 301-5875
Mfr. Part No.1042S40G43
BrandInterroll
TWD245.00
Each
units
PVC 40mm 200mm 205mm 180N Round Spring Loaded Stainless Steel 8mm 0.25m/s - 225mm
RS Stock No. 301-5904
Mfr. Part No.1042S40G43
BrandInterroll
TWD309.00
Each
units
PVC 40mm 350mm 360mm - Round Spring Loaded Stainless Steel 8mm 0.25m/s - 380mm
RS Stock No. 301-5954
Mfr. Part No.1042S40G43
BrandInterroll
TWD451.00
Each
units
PVC 40mm 600mm 606mm 30N Round Spring Loaded Stainless Steel 8mm 0.25m/s - 620mm
RS Stock No. 301-5910
Mfr. Part No.1042S40G43
BrandInterroll
TWD331.00
Each
units
PVC 40mm 400mm 410mm 70N Round Spring Loaded Stainless Steel 8mm 0.25m/s - 430mm
RS Stock No. 761-4154
Mfr. Part No.RD-17X3JAALAE RL350
BrandInterroll
TWD470.00
Each
units
- 50mm 350mm 360mm 3000N Round Female Threaded - 12mm - - 360mm
RS Stock No. 761-4158
Mfr. Part No.RD-17X3JAALAE RL400
BrandInterroll
TWD495.00
Each
units
- 50mm 400mm 410mm 3000N Round Female Threaded - 12mm - - 410mm
RS Stock No. 761-4170
Mfr. Part No.RD-17X3JAALAE RL700
BrandInterroll
TWD620.00
Each
units
- 50mm 700mm 710mm 3000N Round Female Threaded - 12mm - - 710mm
RS Stock No. 761-4189
Mfr. Part No.RD-17X3JAALAE RL750
BrandInterroll
TWD631.00
Each
units
- 50mm 750mm 760mm 3000N Round Female Threaded - 12mm - - 310mm
RS Stock No. 761-4160
Mfr. Part No.RD-17X3JAALAE RL500
BrandInterroll
TWD531.00
Each
units
- 50mm 500mm 510mm 3000N Round Female Threaded - 12mm - - 510mm
RS Stock No. 665-7261
Mfr. Part No.3 842 537 163
TWD498.00
Each
units
Galvanized Steel 40mm 525mm - 500N Round - - 8mm - - 546mm
RS Stock No. 761-4173
Mfr. Part No.RD-17X3JAALAE RL600
BrandInterroll
TWD584.00
Each
units
- 50mm 600mm 610mm 3000N Round Female Threaded - 12mm - - 610mm
RS Stock No. 761-4167
Mfr. Part No.RD-17X3JAALAE RL450
BrandInterroll
TWD513.00
Each
units
- 50mm 450mm 460mm 3000N Round Female Threaded - 12mm - - 460mm
RS Stock No. 761-4164
Mfr. Part No.RD-17X3JAALAE RL550
BrandInterroll
TWD571.00
Each
units
- 50mm 550mm 560mm 3000N Round Female Threaded - 12mm - - 560mm
RS Stock No. 761-4176
Mfr. Part No.RD-17X3JAALAE RL650
BrandInterroll
TWD599.00
Each
units
- 50mm 650mm 660mm 3000N Round Female Threaded - 12mm - - 660mm
RS Stock No. 761-4151
Mfr. Part No.RD-17X3JAALAE RL300
BrandInterroll
TWD445.00
Each
units
- 50mm 300mm 310mm 3000N Round Female Threaded - 12mm - - 310mm
RS Stock No. 301-6238
Mfr. Part No.11EKSAAGAB
BrandInterroll
TWD419.00
Each
units
PVC 50mm 550mm 410mm 165N Hexagonal Spring Loaded Stainless Steel 8mm 0.3m/s Light Duty -
RS Stock No. 301-6272
Mfr. Part No.11EKSAAGAB
BrandInterroll
TWD540.00
Each
units
PVC 50mm 750mm 760mm - Round Spring Loaded Stainless Steel 8mm 0.3m/s Light Duty 776mm