Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads. Ball transfer units are either surface mounted, recess mounted or spring loaded.Ball transfer units are available in materials such as chrome and stainless steel.Types of Ball Transfer UnitsSurface mount ball transfer units can be fastened down and secured to a flat surface.Recessed mount ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.Spring loaded ball transfer units are strengthened with a spring which allows them to carry a high load capacity.ApplicationsBall transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include: Air cargo Material handling Assembly lines Machine tables

...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Mounting Type Maximum Load Ball Diameter Load Ball Material Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS Stock No. 331-5743
Mfr. Part No.7106
BrandALWAYSE
TWD445.00
Each
units
Bolt 35kg 12.7mm Steel - Steel - - - - - -
RS Stock No. 687-584
Mfr. Part No.300613
BrandALWAYSE
TWD152.00
Each
units
3-Hole Flange 25kg 19mm Steel - Steel 61mm - - - - -
RS Stock No. 687-708
Mfr. Part No.102923
BrandALWAYSE
TWD1,268.00
Each
units
Stud 250kg 32mm Steel - Steel - - - 40mm - -
RS Stock No. 331-5771
Mfr. Part No.7101
BrandALWAYSE
TWD425.00
Each
units
Press Fit 35kg 12.7mm Steel - Steel - - - - - -
RS Stock No. 331-4661
Mfr. Part No.7125
BrandALWAYSE
TWD1,836.00
Each
units
Inverted Flange 320kg 25.4mm Steel - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS Stock No. 331-4649
Mfr. Part No.7120
BrandALWAYSE
TWD1,051.00
Each
units
Press Fit 135kg 25.4mm Steel - Steel - - - - - -
RS Stock No. 687-950
Mfr. Part No.100515
BrandALWAYSE
TWD800.00
Each
units
4-Hole Flange 55kg 25.4mm Stainless Steel - Stainless Steel - 65 x 38mm - - 65mm 38mm
RS Stock No. 687-887
Mfr. Part No.102215
BrandALWAYSE
TWD631.00
Each
units
3-Hole Flange 125kg 32mm Stainless Steel - Stainless Steel 73.7mm - - - - -
RS Stock No. 687-966
Mfr. Part No.200315
BrandALWAYSE
TWD794.00
Each
units
4-Hole Flange 140kg 40mm Stainless Steel - Stainless Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS Stock No. 331-5759
Mfr. Part No.7128
BrandALWAYSE
TWD1,335.00
Each
units
Bolt 135kg 25.4mm Steel - Steel - - - - - -
RS Stock No. 743-1414
Mfr. Part No.11MI-06-17
BrandALWAYSE
TWD529.00
Each
units
Stud 10kg 6.4mm Stainless Steel Stainless Steel Aluminium - - M3 6mm - -
RS Stock No. 331-5765
Mfr. Part No.7153
BrandALWAYSE
TWD2,186.00
Each
units
Bolt 1000kg 38.1mm Steel - Steel - - - - - -
RS Stock No. 408-542
Mfr. Part No.2570
BrandInterroll
TWD102.00
Each
units
Spindle 5daN 48mm - - - - - - - - -
RS Stock No. 331-5816
Mfr. Part No.7152
BrandALWAYSE
TWD2,809.00
Each
units
Inverted Flange 1000kg 38.1mm Steel - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS Stock No. 687-607
Mfr. Part No.102213
BrandALWAYSE
TWD275.00
Each
units
3-Hole Flange 125kg 32mm Steel - Steel 73.7mm - - - - -
RS Stock No. 687-988
Mfr. Part No.522015
BrandALWAYSE
TWD681.00
Each
units
Circular Flange 90kg 22mm Stainless Steel - Stainless Steel 45mm - - - - -
RS Stock No. 687-714
Mfr. Part No.201923
BrandALWAYSE
TWD1,512.00
Each
units
Stud 500kg 40mm Steel - Steel - - - 60mm - -
RS Stock No. 687-809
Mfr. Part No.200313
BrandALWAYSE
TWD699.00
Each
units
4-Hole Flange 140kg 40mm Steel - Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS Stock No. 408-536
Mfr. Part No.2580
BrandInterroll
TWD248.00
Each
units
Spindle 12daN 80mm - - - - - - - - -
RS Stock No. 687-792
Mfr. Part No.100513
BrandALWAYSE
TWD335.00
Each
units
4-Hole Flange 55kg 25.4mm Steel - Steel - 65 x 38mm - - 65mm 38mm