Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 1 - 20 of 904 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 781-1649
Mfr. Part No.40742
BrandZarges
TWD7,336.00
1 Pair of 2
Pair(s)
100mm 90kg 102mm - - Braked Swivel Industrial Rubber Yes - Medium Duty Tool Free Installation - -
RS Stock No. 781-1630
Mfr. Part No.40741
BrandZarges
TWD5,759.00
1 Pair of 2
Pair(s)
100mm 90kg 102mm - - Fixed Industrial Rubber Yes - Medium Duty Tool Free Installation - -
RS Stock No. 795-6238
Mfr. Part No.2198UOI030P60-45x20
BrandTente
TWD245.00
1 Bag of 10
Bag(s)
30mm 60kg 34mm 15mm 20 x 45mm Fixed Institutional Polyamide No - Light Duty Corrosion Resistant 2 5.5mm
RS Stock No. 687-253
BrandRS PRO
TWD178.80
Each (In a Pack of 4)
units
41mm 16kg 57mm 17mm 51 x 51mm Swivel - Rubber No 38 x 38mm Heavy Duty - 4 6.5mm
RS Stock No. 611-4470
BrandRS PRO
TWD2,826.00
Each
units
75mm 750kg 120mm 30mm 95 x 95mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 11mm
RS Stock No. 667-9497
Mfr. Part No.13928
BrandLAG
TWD809.00
Each
units
160mm 135kg 196mm 45mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Medium Duty - 4 10mm
RS Stock No. 795-6234
Mfr. Part No.2198UOI025P60-40x17
BrandTente
TWD195.00
1 Bag of 10
Bag(s)
25mm 50kg 28mm 13mm 17 x 40mm Fixed Institutional Polyamide No - Light Duty Corrosion Resistant 2 4.5mm
RS Stock No. 795-6231
Mfr. Part No.1298UOI014P80
BrandTente
TWD166.00
1 Bag of 10
Bag(s)
14mm 30kg 13.5mm 14mm - Fixed Institutional Polyamide No - Light Duty Corrosion Resistant 2 25mm
RS Stock No. 696-0740
Mfr. Part No.16384
BrandLAG
TWD1,404.00
Each
units
160mm 300kg 196mm 50mm 135 x 110mm Fixed Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 10mm
RS Stock No. 248-3744
Mfr. Part No.7474
BrandLAG
TWD9,642.00
Each
units
200mm 2000kg 270mm 50mm 255 x 205mm Swivel Industrial PUR No 210 x 160mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 16mm
RS Stock No. 848-9868
Mfr. Part No.36127
BrandLAG
TWD2,251.00
Each
units
200mm 450kg 249mm 20mm 135 x 110mm Fixed Industrial PUR No 105 x 80mm Heavy Duty Abrasion, High Resistance to Corrosion, Hygienic, Noiseless Running, Shocks, Smooth 4 -
RS Stock No. 787-1420
Mfr. Part No.3470UAR200P63 red
BrandTente
TWD1,109.00
Each
units
200mm 350kg 240mm 46mm 137 x 105mm Swivel Industrial Rubber No 105 x 80mm Heavy Duty Non-Marking, Roller Bearing 4 11mm
RS Stock No. 393-728
Mfr. Part No.TS4100AS04
BrandRevvo
TWD1,481.00
Each
units
100mm 100kg 139mm 35mm 135 x 110mm Swivel - Rubber - 105 x 80mm Medium Duty Anti-Static 4 11mm
RS Stock No. 667-9570
Mfr. Part No.18868
BrandLAG
TWD517.00
Each
units
125mm 200kg 160mm 40mm 135 x 110mm Fixed Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS Stock No. 248-3766
Mfr. Part No.7484
BrandLAG
TWD6,531.00
Each
units
200mm 2000kg 270mm 50mm 255 x 205mm Fixed Industrial PUR No 210 x 160mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 16mm
RS Stock No. 787-1979
Mfr. Part No.3648IEP200P63
BrandTente
TWD2,110.00
Each
units
200mm 450kg 250mm 50mm 137 x 105mm Fixed Industrial - No 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS Stock No. 618-8128
Mfr. Part No.165311420
BrandGuitel
TWD699.00
Each
units
100mm 80kg 137mm 32mm 93 x 64mm Braked Swivel Institutional Rubber Yes 75 x 45mm Medium Duty Easy Access Brake Pedal, Non-Marking, Quiet Operation 4 8.5mm
RS Stock No. 848-9870
Mfr. Part No.36014FR
BrandLAG
TWD1,920.00
Each
units
125mm 300kg 163mm 15mm 105 x 85mm Braked Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Abrasion, High Resistance to Corrosion, Hygienic, Noiseless Running, Shocks, Smooth 4 -
RS Stock No. 694-9059
Mfr. Part No.18863
BrandLAG
TWD442.00
Each
units
100mm 200kg 129mm 40mm 102 x 83mm Fixed Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS Stock No. 435-2181
Mfr. Part No.16636
BrandLAG
TWD1,444.00
Each
units
125mm 220kg 163mm 50mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 10mm