Sling Points

Sling points are attached to heavy items, like skips or containers, so that when the item is lifted using a sling, the load is shared equally over a number of points.

How do sling points work?

Sling points are attached to the side or top of an object with screwsand lay flat against the object when not in use. A leaf spring holds the sling point at 90 degrees from its base when in use, which is useful when several hooks need to be attached to the sling point.

Before buying sling points, consider the maximum weight of the loads you'll be lifting and choose a sling point with a suitable lifting capacity.


Advantages of slings points

Because sling points lay flat against the object when not in use, they are unobtrusive and less likely to be damaged than eyebolts, which are used for similar applications. Eyebolts are metal stems that are screwed into the object being lifted and permanently protrude from the object. They have a metal loop at the end to which slings or ropes can be attached.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Mount Style Load Capacity Material Finish Load Plate Dimensions Load Plate Width Plate Length
RS Stock No. 379-9286
BrandRS PRO
TWD723.50
Each (In a Pack of 2)
units
Side Mounted 70kg Stainless Steel Stainless Steel 60.5 x 124mm 124mm 60.5mm
RS Stock No. 379-9292
BrandRS PRO
TWD358.50
Each (In a Pack of 2)
units
Side Mounted 70kg Steel Zinc Plated 60.5 x 124mm 124mm 60.5mm
RS Stock No. 288-3403
BrandRS PRO
TWD130.00
Each (In a Pack of 2)
units
Lie Flat 9000N Steel Zinc Plated 93.5 x 44.5mm 44.5mm 93.5mm