Pedestals & Plinths

Plinths
A plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.
There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.
Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.
They come in a range of materials, sizes and colours depending on your requirements.
Some plinth bases have adjustable feet and removable covers to allow entry from all sides.
Some are fixed and others are mobile, with a load carrying capacity limit.

Pedestals
Pedestals are designed to support structural steel works. They are mainly made from concrete or steel.
They can support loads efficiently from the column to the footings which are often located below the ground surface. They are a way of avoiding direct contact with the moisture in the soil which could cause possible corrosion of the metal or wood elements.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Type For Use With Material External Dimensions External Depth External Height External Width Series Colour
RS Stock No. 123-0681
Mfr. Part No.NSYZNPLA53G
TWD4,156.00
Each
units
Plinth PLA Enclosure Polyester - 520mm 60 mm - Thalassa Grey
RS Stock No. 741-3532
Mfr. Part No.95006020
BrandBopla
TWD352.00
1 Bag of 2
Bag(s)
Setup Foot Intertego IT 20 Enclosure Aluminium 20 x 148.4mm - 20 mm 148.4 mm - Grey
RS Stock No. 123-0682
Mfr. Part No.NSYZNPLA73G
TWD4,407.00
Each
units
Plinth PLA Enclosure Polyester - 770mm 60 mm - Thalassa Grey
RS Stock No. 706-4941
Mfr. Part No.NSYSPS4100
TWD483.00
Each
units
Plinth SF - SM Metal Enclosure Steel 100 x 400mm 400mm 100 mm - - Grey
RS Stock No. 741-3539
Mfr. Part No.95006030
BrandBopla
TWD466.00
1 Bag of 2
Bag(s)
Setup Foot Intertego IT 30 Enclosure Aluminium 30 x 268.4mm - 30 mm 268.4 mm - Grey
RS Stock No. 706-4938
Mfr. Part No.NSYSPF6100
TWD1,709.00
Each
units
Plinth SF - SM Metal Enclosure Steel 100 x 600mm - 100 mm 600 mm - Grey
RS Stock No. 706-4944
Mfr. Part No.NSYSPF12100
TWD2,788.00
Each
units
Plinth SF - SM Metal Enclosure Steel 100 x 1200mm - 100 mm 1200 mm - Grey
RS Stock No. 621-8651
Mfr. Part No.802-592668
BrandAPW
TWD4,354.00
Each
units
Plinth IMRAK IT Cabinet Steel 100 x 600 x 800mm 800mm 100 mm 600 mm - Grey
RS Stock No. 706-4935
Mfr. Part No.NSYSPF10100
TWD2,248.00
Each
units
Plinth SF - SM Metal Enclosure Steel 100 x 1000mm - 100 mm 1000 mm - Grey
RS Stock No. 706-4947
Mfr. Part No.NSYSPF16100
TWD3,193.00
Each
units
Plinth SF - SM Metal Enclosure Steel 100 x 1600mm - 100 mm 1600 mm - Grey
RS Stock No. 706-4931
Mfr. Part No.NSYSPF8100
TWD1,799.00
Each
units
Plinth SF - SM Metal Enclosure Steel 100 x 800mm - 100 mm 800 mm - Grey