PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 1 - 20 of 152 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 163-4386
Mfr. Part No.36103505
TWD215.40
Each (In a Tray of 12)
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 773-7308
Mfr. Part No.36103505
TWD222.00
Each
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 529-223
Mfr. Part No.PCMC5
BrandPerancea
TWD193.00
Each
units
40 x 30 x 15mm 40 mm 30 mm 15 mm Steel 10 PCMC 10.5mm - -
RS Stock No. 826-6772
Mfr. Part No.MS293-10
TWD157.00
1 Pair
Pair(s)
29.3 x 25.3 x 6.4mm 29.3 mm 25.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS Stock No. 724-2557
Mfr. Part No.EEC-325X4B
BrandDeutsch
TWD483.00
Each
units
- - - - - - PFL - - -
RS Stock No. 826-6766
Mfr. Part No.MS257-10
TWD165.00
1 Pair
Pair(s)
25.7 x 25.7 x 6.5mm 25.7 mm 25.7 mm 6.5 mm Tin Plated Steel - MS - - -
RS Stock No. 826-6744
Mfr. Part No.MS135-20
TWD147.00
1 Pair
Pair(s)
13.5 x 13.5 x 5.3mm 13.5 mm 13.5 mm 5.3 mm Tin Plated Steel - MS - - -
RS Stock No. 826-6804
Mfr. Part No.MS353-20
TWD142.00
1 Pair
Pair(s)
35.3 x 22.3 x 6.4mm 35.3 mm 22.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3136
Mfr. Part No.2203444
TWD1,330.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 627-6427
Mfr. Part No.RS01/PFL5T
BrandPerancea
TWD459.00
Each
units
30 x 30 x 15mm 30 mm 30 mm 15 mm Steel 8 PLF 10.5 mm, 20 mm - -
RS Stock No. 773-7295
Mfr. Part No.36503305
TWD173.00
Each
units
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
New
RS Stock No. 194-9885
Mfr. Part No.AIPXE-325X4B-E017
BrandAmphenol
TWD456.10
Each (In a Pack of 50)
units
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
RS Stock No. 826-6788
Mfr. Part No.MS323-20
TWD141.00
1 Pair
Pair(s)
32.3 x 23.8 x 4.7mm 32.3 mm 23.8 mm 4.7 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3109
Mfr. Part No.2203328
TWD1,400.00
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 917-1962
Mfr. Part No.MS259-10
TWD231.00
1 Pair
Pair(s)
25.9 x 25.9 x 3mm 25.9 mm 25.9 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 627-6433
Mfr. Part No.PFL6T
BrandPerancea
TWD514.00
Each
units
50 x 50 x 15mm 50 mm 50 mm 15 mm Steel 8 PLF 20mm - -
RS Stock No. 917-1980
Mfr. Part No.MS483-10
TWD313.00
1 Pair
Pair(s)
48.3 x 44.3 x 4.4 mm 48.3 mm 44.3 mm 4 mm Tin Plated Steel 2 - 44mm - EN 10202:2001
RS Stock No. 826-6807
Mfr. Part No.MS355-10
TWD162.00
1 Pair
Pair(s)
35.5 x 19 x 5.5mm 35.5 mm 19 mm 5.5 mm Tin Plated Steel - MS - - -
New
RS Stock No. 194-9886
Mfr. Part No.AIPXE-325X4B-E017
BrandAmphenol
TWD560.00
Each
units
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
RS Stock No. 627-6398
Mfr. Part No.RS01/PFL1T
BrandPerancea
TWD385.00
Each
units
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel 4 PLF 20mm - -