Arduino Cases

An Arduino case is designed to store and protect an Arduino development board. Arduino boards are a type of printed circuit board containing a microprocessor, a programming interface and a number of additional input and output components, usually push buttons and LEDs (light emitting diodes).

Types of Arduino Cases
Arduino cases come in different sizes in order to hold and protect different versions of Arduino boards such as the Arduino UNO case, Arduino Mega case and Arduino Due case. Arduino cases are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board's component parts including PCB pillar supports to align and position the Arduino development board. Some Arduino cases have a modular construction with removable covers or side panels for design flexibility, allowing more space for installing components and easy access to internal connections. Arduino cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.

Typical Features of Arduino Cases
• Constructed from metal or robust plastic
• Suitable for Arduino UNO, Arduino Mega and Arduino Due boards
• Internal recesses for development board and components
• PCB pillar supports to align and position the development board
• Ventilation slots for dissipation of heat from the internal components
• Cut-outs for accommodating Ethernet, USB and micro USB ports and power connector
• LED apertures that allow status LEDs to be visible through the case
• Wall mounting or DIN rail mounting features
• Rubber feet

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price For Use With Colour Series External Dimensions Body Material Cut-Out Type
RS Stock No. 847-4890
Mfr. Part No.M000008
BrandArduino
TWD181.00
Each
units
Arduino YUN Blue - 100 x 65 x 30mm ABS -
RS Stock No. 795-6067
Mfr. Part No.1593HAMDUEBK
BrandHammond
TWD373.00
Each
units
Arduino Due Black 1593HAM 110 x 75 x 25mm ABS Pin, Power Adapter, USB Micro B
RS Stock No. 860-7599
Mfr. Part No.25.0410000.UNO
BrandItaltronic
TWD462.00
Each
units
Arduino UNO Transparent Modulbox 90.5 x 71.3 x 62mm Polycarbonate -
RS Stock No. 860-7586
Mfr. Part No.25.0406000YUN
BrandItaltronic
TWD385.00
Each
units
Arduino YUN Transparent Modulbox 90.5 x 71.3 x 62mm Polycarbonate -
RS Stock No. 795-6076
Mfr. Part No.1593HAMMEGAGY
BrandHammond
TWD385.00
Each
units
Arduino Mega Grey 1593HAM 110 x 75 x 25mm ABS Pin, Power Adapter, USB Type B
RS Stock No. 144-2602
Mfr. Part No.CBARD-BLK
TWD221.00
Each
units
Arduino Uno, Ethernet Shield Black - 95 x 57 x 44mm Polystyrene -