Hinges

Hinges are mechanical devices that are designed to hold two objects together in a way that allows for a controlled rotation of one of them. The way they work is simple and based on three main elements:

• Leaves– Two elements used for mounting both objects together
• Pin – Pin can also be called a rod and is a part designed to hold leaves and knuckles together. Placed within the knuckle allows a rotation movement.
• Knuckle – This part is designed to create a joint between leaves. Knuckle secure and hold a pin.

What are the most popular hinges?
One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check a weight of the gate before mounting.
For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.

Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe.
For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.

Spring Hinges are a unique type of hinges that allow a rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in automatic open or closed position.

How self-closing hinges system work?
In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.

How to choose the correct hinge?
To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:
• A weight of a gate/door (max load)
• Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
• Type (concealed, tee, heavy duty, door and butt hinge)
• Mounting type (Screw, Weld-on etc.)
• Features such as self-closing or even soft closing
• Mounting type (Screw, Weld-on etc.)

...
Read more Read less

Filters

Viewing 1 - 20 of 418 products
Results per page
Description Price Material Hinge Type Closing Type Length Width Thickness Fixing Method Pin Style
RS Stock No. 772-9632
BrandRS PRO
TWD614.00
1 Bag of 2
Bag(s)
Acetal Adjustable Free Swinging 43mm 37mm 6mm Screw -
RS Stock No. 749-1696
BrandRS PRO
TWD249.00
Each (In a Pack of 2)
units
Stainless Steel Butt Free Swinging 68mm 37mm 2mm - -
RS Stock No. 772-9638
BrandRS PRO
TWD528.00
1 Bag of 2
Bag(s)
Acetal Adjustable Free Swinging 43mm 37mm 6mm Screw -
RS Stock No. 772-9644
BrandRS PRO
TWD970.00
1 Bag of 2
Bag(s)
Acetal Adjustable Free Swinging 65mm 57mm 5.2mm Screw -
RS Stock No. 917-4472
Mfr. Part No.42-1-4458
BrandPinet
TWD7,483.00
Each
units
Stainless Steel Piano Style Free Swinging 2000mm 100mm 3mm - -
RS Stock No. 917-4576
Mfr. Part No.14-7-3401
BrandPinet
TWD120.00
Each (In a Pack of 2)
units
Steel Butt Free Swinging 80mm 50mm 1.5mm Screw -
RS Stock No. 445-9298
TWD610.00
Each (In a Pack of 2)
units
Steel Concealed Free Swinging 76mm 57mm 12mm Screw -
RS Stock No. 379-9315
BrandRS PRO
TWD715.50
Each (In a Pack of 2)
units
Stainless Steel Butt Free Swinging 75mm 90mm 6mm Weld-on -
RS Stock No. 339-9634
Mfr. Part No.93 13 16
BrandROCA
TWD555.50
Each (In a Pack of 2)
units
Stainless Steel - Free Swinging 98mm 82mm 2.5mm Screw -
RS Stock No. 183-4127
Mfr. Part No.4213950
BrandPinet
TWD3,942.00
Each
units
304 Stainless Steel Piano Style Free Swinging 1995mm 30mm 1.5mm - Knuckle
RS Stock No. 726-4119
BrandRS PRO
TWD503.50
Each (In a Pack of 2)
units
Stainless Steel Butt Free Swinging 100mm 80mm 3mm Screw -
RS Stock No. 379-9321
BrandRS PRO
TWD393.50
Each (In a Pack of 2)
units
Steel Butt Free Swinging 75mm 90mm 6mm Weld-on -
RS Stock No. 270-2736
BrandPinet
TWD66.50
Each (In a Pack of 2)
units
Steel Butt Free Swinging 50mm 40mm 1.2mm Screw -
RS Stock No. 437-0050
Mfr. Part No.40406 ABR
BrandSavigny
TWD48.50
Each (In a Pack of 6)
units
Steel Strap Free Swinging 85mm 20mm 1.5mm - -
RS Stock No. 407-7149
Mfr. Part No.70-A-3527
BrandPinet
TWD722.50
Each (In a Pack of 2)
units
Steel Concealed Free Swinging 30.2mm 126.5mm 3.6mm - -
RS Stock No. 136-3617
BrandRS PRO
TWD1,272.00
1 Pack of 2
Pack(s)
Zinc Alloy Butt Free Swinging 60mm 60mm 15mm Screw -
RS Stock No. 330-8307
BrandPinet
TWD558.50
Each (In a Pack of 2)
units
Stainless Steel Butt Free Swinging 80mm 80mm 2.5mm Screw -
RS Stock No. 447-5048
Mfr. Part No.R6-22-23-RS
BrandSouthco
TWD988.00
Each
units
Stainless Steel Concealed Free Swinging 38.5mm 76mm 5mm - -
RS Stock No. 183-1633
Mfr. Part No.5213861
BrandPinet
TWD1,129.00
1 Pair
Pair(s)
Stainless Steel Butt Free Swinging 40mm 40mm 2mm Rivet -
RS Stock No. 328-9789
BrandPinet
TWD575.00
Each (In a Pack of 2)
units
Aluminium Piano Style Free Swinging 1000mm 35mm 1mm - -