Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use. There are two common types of rack rail:Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house. Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style. Features & BenefitsEasier access and maintenance to hardware and equipment Rack rails promote airflow around the server and prevent hardware from overheating.Some offer installation and support without the need for tools – really quick and easy to installAdjustable depth configurationsSome offer space where you can integrate something else, such as a keyboard, without taking up any additional spaceTypes of slidesSliding rack rails come with different methods for extension:Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base. Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.Fitting a Rack Rail:Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Read more Read less

Filters

Viewing 1 - 20 of 98 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS Stock No. 472-5466
Mfr. Part No.DS5322-0060-2
BrandAccuride
TWD5,989.00
1 Pair
Pair(s)
Telescopic Slide 100kg Stainless Steel 642mm 20.70mm 53.1mm 600mm 100+% Yes - - - - DS5322
RS Stock No. 547-7477
Mfr. Part No.DZ3832-7017
BrandAccuride
TWD1,106.00
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
RS Stock No. 310-4997
Mfr. Part No.DZ3307-0020
BrandAccuride
TWD2,827.00
1 Pair
Pair(s)
Telescopic Slide 66kg Steel 533mm 12.7mm 50.8mm 508mm 100+% - Yes - - - DZ3307
RS Stock No. 876-5853
Mfr. Part No.DZ9308-0020R-RS
BrandAccuride
TWD3,980.00
Each
units
- 227kg Steel - 19.1, 19.1 mm 76mm 508mm 100% - - - - - DZ9308
RS Stock No. 261-7543
Mfr. Part No.DZ0305-0022
BrandAccuride
TWD2,261.00
1 Pair of 1
Pair(s)
Telescopic Slide 60kg Steel 581mm 19.1mm 35.3mm 559mm 100+% - Yes - - - DZ0305
RS Stock No. 547-7461
Mfr. Part No.DZ3832-7016
BrandAccuride
TWD1,082.00
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 450mm 12.7mm 45.7mm 450mm 100+% Yes - - - - DZ3832
RS Stock No. 261-7537
Mfr. Part No.DZ0305-0020
BrandAccuride
TWD4,830.00
1 Pair
Pair(s)
Telescopic Slide 65kg Steel 530mm 19.1mm 35.3mm 508mm 100+% - Yes - - - DZ0305
RS Stock No. 580-051
Mfr. Part No.DZ0204-0016
BrandAccuride
TWD2,132.00
1 Pair
Pair(s)
Telescopic Slide 60kg Steel 605mm 9.5mm 35.3mm 406mm 75% - Yes - - - DZ0204
RS Stock No. 580-067
Mfr. Part No.DZ0204-0024
BrandAccuride
TWD2,030.00
1 Pair
Pair(s)
Telescopic Slide 35kg Steel 432mm 9.5mm 35.3mm 610mm 75% - Yes - - - DZ0204
RS Stock No. 261-7335
Mfr. Part No.DZ0201-0018
BrandAccuride
TWD1,776.00
1 Pair
Pair(s)
Telescopic Slide 45kg Steel 328mm 9.5mm 35.3mm 457mm 75% - - - - - DZ0201
New
RS Stock No. 190-4150
Mfr. Part No.DZ2807-0012
BrandAccuride
TWD2,001.00
1 Pair
Pair(s)
- 45kg - 27mm 661mm 17mm 305mm 100% - Yes 1U, 2U - - DZ2807
RS Stock No. 876-5926
Mfr. Part No.DZ5321-0050EC-RS
BrandAccuride
TWD3,860.00
1 Pair
Pair(s)
- 70kg Steel - 19.1, 19.1 mm 53mm 500mm 100% - - - - - DZ5321
RS Stock No. 876-5941
Mfr. Part No.DZ5321-0080EC-RS
BrandAccuride
TWD4,995.00
1 Pair
Pair(s)
- 90kg Steel - 19.1, 19.1 mm 53mm 800mm 100% - - - - - DZ5321
RS Stock No. 547-7382
Mfr. Part No.DZ2907-0026
BrandAccuride
TWD3,949.00
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 711mm 9.6mm 41.1mm 660mm 100+% - Yes - - - DZ2907
New
RS Stock No. 190-4153
Mfr. Part No.DZ2807-0018
BrandAccuride
TWD2,198.00
1 Pair
Pair(s)
- 36kg - 27mm 965mm 17mm 457mm 100% - Yes 1U, 2U - - DZ2807
RS Stock No. 184-6043
Mfr. Part No.DZ0305-0016
BrandAccuride
TWD4,688.00
1 Pair
Pair(s)
Telescopic Slide 65kg Steel 428mm 19.1mm 35.3mm 406mm 100+% - Yes - - - DZ0305
RS Stock No. 876-5913
Mfr. Part No.DA4160-0080-RS
BrandAccuride
TWD23,534.00
1 Pair
Pair(s)
- 270kg Aluminium - 26.5, 26.5 mm 80mm 800mm 100% - - - - - DA4160
RS Stock No. 261-7486
Mfr. Part No.DZ0204-0020
BrandAccuride
TWD1,861.00
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 381mm 9.5mm 35.3mm 508mm 75% - Yes - - - DZ0204
RS Stock No. 261-7515
Mfr. Part No.DZ0305-0014
BrandAccuride
TWD3,935.00
1 Pair
Pair(s)
Telescopic Slide 60kg Steel 378mm 19.1mm 35.3mm 356mm 100+% - Yes - - - DZ0305
New
RS Stock No. 190-4148
Mfr. Part No.DZ2807-0010
BrandAccuride
TWD1,913.00
1 Pair
Pair(s)
- 45kg - 27mm 559mm 17mm 254mm 100% - Yes 1U, 2U - - DZ2807