Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS Stock No. 258-7420
Mfr. Part No.A1086CHSCFG
TWD2,786.00
Each
units
267 mm 216 mm 167mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7436
Mfr. Part No.A12106CHSCFG
TWD3,398.00
Each
units
318 mm 267 mm 167mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7509
Mfr. Part No.A1086CHSCFGW
TWD4,793.00
Each
units
267 mm 216 mm 167mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7492
Mfr. Part No.12403009
TWD3,297.00
Each
units
216 mm 165 mm 117mm Polyester Yes IP66 No - No Grey - A-48 Yes -
RS Stock No. 258-7515
Mfr. Part No.A12106CHSCFGW
TWD6,178.00
Each
units
318 mm 267 mm 167mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7458
Mfr. Part No.A16148CHSCFG
TWD4,388.00
Each
units
420 mm 370 mm 219mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7414
Mfr. Part No.A864CH5CFG
TWD2,317.00
Each
units
216 mm 165 mm 117mm Glass Reinforced Plastic No IP66 No - No Grey - A86 Yes -
RS Stock No. 258-7408
Mfr. Part No.A664CHSCFG
TWD1,971.00
Each
units
165 mm 165 mm 117mm Glass Reinforced Plastic No IP66 No - No Grey - A66 Yes -
RS Stock No. 258-7464
Mfr. Part No.A181610CHSCFG
TWD5,270.00
Each
units
472 mm 421 mm 270mm Glass Reinforced Plastic No IP66 No - No Grey - A18 Yes -
RS Stock No. 258-7537
Mfr. Part No.A16148CHSCFGW
TWD8,709.00
Each
units
420 mm 370 mm 219mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7442
Mfr. Part No.A14128CHSCFG
TWD5,118.00
Each
units
370 mm 319 mm 219mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7521
Mfr. Part No.A14128CHSCFGW
TWD6,750.00
Each
units
370 mm 319 mm 219mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS Stock No. 258-7559
Mfr. Part No.A181610CHSCFGW
TWD10,697.00
Each
units
472 mm 421 mm 270mm Glass Reinforced Plastic Yes IP66 No - No Grey - A18 Yes -