Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

Features and benefits of Hand Held Enclosures

Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

  • Ergonomic design.
  • Battery compartments for C, AA and 9 V cells.
  • Snap-in battery compartment lids.
  • Easy battery replacement.
  • Internal screw pillars for PCB mounting.
  • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
  • Industry standards and certification.
  • Various colours and sizes.
  • Enclosure connection points.
  • Excellent for use with wireless communication.
  • Indoor and outdoor use

What are Hand Held Enclosures used for?

Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.


...
Read more Read less

Filters

Viewing 1 - 20 of 315 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS Stock No. 257-0523
BrandRS PRO
TWD106.00
Each
units
ABS 61.9 mm 41.7 mm 20.3 mm 61.9 x 41.7 x 20.3mm - - - - White - - - -
RS Stock No. 343-9372
Mfr. Part No.1599ESGYBAT
BrandHammond
TWD280.00
Each
units
ABS 170 mm 85.5 mm 34.8 mm 170 x 85.5 x 34.8mm Yes IP54 129g No Grey No 1599 - -
RS Stock No. 613-8381
Mfr. Part No.1455L1201
BrandHammond
TWD825.00
Each
units
Aluminium 120 mm 103 mm 30.5 mm 120 x 103 x 30.5mm No IP54 201g No Silver Anodised No 1455 - -
RS Stock No. 262-6424
Mfr. Part No.1599BBKBAT
BrandHammond
TWD249.00
Each
units
Flame Retardant ABS 130 mm 65 mm 25 mm 130 x 65 x 25mm Yes IP54 84g No Black No 1599 - -
RS Stock No. 770-9347
Mfr. Part No.1599TABLBK
BrandHammond
TWD578.00
Each
units
Flame Retardant ABS 240 mm 190 mm 30 mm 240 x 190 x 30mm No IP54 375g No Black No 1599 - -
RS Stock No. 741-7442
Mfr. Part No.1553CBKBAT
BrandHammond
TWD404.00
Each
units
ABS 117.2 mm 79 mm 32 mm 117.2 x 79 x 32mm Yes IP54 80g No Black No 1553 - -
RS Stock No. 613-8397
Mfr. Part No.1455J1201
BrandHammond
TWD700.00
Each
units
Aluminium 120 mm 78 mm 27 mm 120 x 78 x 27mm No IP54 150g No Silver Anodised No 1455 - -
RS Stock No. 161-8882
Mfr. Part No.43435004
BrandBopla
TWD900.00
Each
units
ABS 120 mm 65 mm 66 mm 120 x 65 x 66mm - IP40 173g No Grey No Eletec - -
RS Stock No. 581-650
Mfr. Part No.34802000
BrandBopla
TWD723.00
Each
units
ABS 196 mm 100 mm 40 mm 196 x 100 x 40mm Yes IP40 208g No Black No BOS - -
RS Stock No. 513-5303
Mfr. Part No.1553DBK
BrandHammond
TWD325.00
Each
units
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm No IP54 97g No Black No 1553 - -
RS Stock No. 139-669
BrandRS PRO
TWD103.00
Each
units
ABS 61 mm 57.7 mm 25.4 mm 60.96 x 57.66 x 25.4mm - - - - Black - - - -
RS Stock No. 343-8082
Mfr. Part No.27020200.RS
BrandRose
TWD1,213.00
Each
units
Polyamide 187 mm 75 mm 50 mm 187 x 75 x 50mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS Stock No. 506-031
BrandRS PRO
TWD319.00
Each
units
ABS 116.8 mm 69.9 mm 22.9 mm 116.8 x 69.9 x 22.9mm No - - - Black - - - -
RS Stock No. 581-622
Mfr. Part No.34501000
BrandBopla
TWD553.00
Each
units
ABS 120 mm 60 mm 25 mm 120 x 60 x 25mm Yes IP40 - Yes Black, Transparent No BOS - -
RS Stock No. 513-5319
Mfr. Part No.1553DGY
BrandHammond
TWD325.00
Each
units
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm No IP54 97g No Grey No 1553 - -
RS Stock No. 298-1557
Mfr. Part No.84100100
BrandBopla
TWD649.00
Each
units
Aluminium 100 mm 106 mm 32 mm 100 x 106 x 32mm No IP65 136g No Black No Alubos - -
RS Stock No. 186-9973
Mfr. Part No.29212000
BrandRose
TWD3,797.00
Each
units
Polyamide 85 mm 115 mm 191 mm 85 x 115 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS Stock No. 343-8098
Mfr. Part No.27020400.RS
BrandRose
TWD1,652.00
Each
units
Polyamide 220 mm 85 mm 51 mm 220 x 85 x 51mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
New
RS Stock No. 228-7409
Mfr. Part No.1599BBKBATCP
BrandHammond
TWD367.00
Each
units
ABS 130 mm 65 mm 25 mm 130 x 65 x 25mm - IP54 - - - - - - -
RS Stock No. 222-301
Mfr. Part No.A9404331
BrandOKW
TWD425.00
Each
units
ABS 85 mm 45 mm 22 mm 85 x 45 x 22mm No IP65 - - White - Shell-Type Case - -