Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.

Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

Types of Rack Rails

Telescopic rails or slide rails allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house. Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

  • Easier access and maintenance to hardware and equipment.
  • Rack rails promote airflow around the server and prevent hardware from overheating.
  • Some offer installation and support with no tools – quick and easy to install.
  • Adjustable depth configurations.
  • Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space.

Types of slides

Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.

Roller Slides: Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides are made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Hold-In Detent Lockout Colour Series
RS Stock No. 358-7948
Mfr. Part No.34560342
BrandSchroff
TWD243.00
Each
units
Front Rail - Extruded Aluminium 218mm - - 218.44mm - - - -
RS Stock No. 136-2058
Mfr. Part No.23130094
BrandSchroff
TWD716.00
1 Box of 2
Box(es)
Slide Rail 15kg Steel 75mm - 60mm - - - - -
RS Stock No. 454-9880
Mfr. Part No.30225091
BrandSchroff
TWD238.00
Each
units
Slide Rail 10kg Extruded Aluminium 500mm - - - - - - Comptec
RS Stock No. 358-7954
Mfr. Part No.34560363
BrandSchroff
TWD259.00
Each
units
Front Rail - Extruded Aluminium - 40.5mm 10mm 325.12mm - - - -
RS Stock No. 437-1918
Mfr. Part No.20822048
BrandSchroff
TWD911.00
1 Bag of 4
Bag(s)
Connector Rail - Aluminium 427mm - - 431.8mm - - - -
RS Stock No. 291-8600
Mfr. Part No.20119080
BrandSchroff
TWD1,360.00
Each
units
Slide Rail 40kg Zinc Plated Steel 300mm 42mm 56mm - - - - -
RS Stock No. 487-729
Mfr. Part No.24560-361
BrandSchroff
TWD205.00
1 Bag of 10
Bag(s)
Guide Rail - PBT 160mm 2mm - 160mm - - - -
RS Stock No. 513-323
Mfr. Part No.20118592
BrandSchroff
TWD461.00
1 Pair
Pair(s)
Slide Rail 15kg Aluminium 75mm - 59.7mm - - - - -
RS Stock No. 454-9767
Mfr. Part No.30225092
BrandSchroff
TWD271.00
Each
units
Slide Rail 10kg Extruded Aluminium 600mm - - - - - - Comptec