Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
Read more Read less

Filters

Viewing 1 - 20 of 322 products
Results per page
Description Price Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS Stock No. 168-5293
Mfr. Part No.SFH 229 FA
TWD10.20
Each (In a Bag of 2000)
units
Infrared 900nm - Through Hole 2 Si 730nm 1100nm 10ns 4mm 3mm 5.2mm ±17 ° -
RS Stock No. 654-8053
Mfr. Part No.SFH 229 FA
TWD25.10
Each (In a Pack of 10)
units
Infrared 900nm T-1 Through Hole 2 Si 730nm 1100nm 10ns 4mm 3mm 5.2mm ±17 ° -
RS Stock No. 168-5312
Mfr. Part No.SFH 206 K
TWD17.30
Each (On a Tape of 1000)
units
Infrared, Visible Light 850nm - Through Hole 2 Si 400nm 1100nm - 5.1mm 4.1mm 6.9mm 60 ° -
RS Stock No. 654-8659
Mfr. Part No.SFH 206 K
TWD49.20
Each (In a Pack of 5)
units
Infrared, Visible Light 850nm T-1 3/4 Through Hole 2 Si 400nm 1100nm - 5.1mm 4.1mm 6.9mm 60 ° -
RS Stock No. 913-3285
Mfr. Part No.SFH 2701
TWD9.40
Each (On a Reel of 3000)
units
Infrared, Visible Light 820nm Chip LED Surface Mount 2 - 400nm 1050nm - 3.35mm 1.65mm 1.25mm 60 ° -
RS Stock No. 194-076
Mfr. Part No.OSD15-5T
BrandCentronic
TWD1,425.00
Each
units
Infrared, Visible Light 900nm TO-5 Through Hole - Si 430nm 900nm - - - - - -
RS Stock No. 497-5677
Mfr. Part No.BPX 65
TWD222.00
Each
units
Infrared, Ultraviolet, Visible Light 850nm TO-18 Through Hole 2 Si 350nm 1100nm - 5.6mm 5.6mm 5.5mm 40 ° -
RS Stock No. 912-8306
Mfr. Part No.BPX 65
TWD115.10
Each (In a Tray of 120)
units
Infrared 850nm TO-18 Through Hole 2 Si 350nm 1100nm 0.012µs - 5.5mm - ±40 ° -
RS Stock No. 124-7159
Mfr. Part No.S5972
TWD350.00
Each
units
Infrared, Visible Light 800nm TO-18 Through Hole 3 Si 320nm 1000nm - - - 3.6mm - -
RS Stock No. 846-705
Mfr. Part No.OSD15-E
BrandCentronic
TWD1,343.00
Each
units
Visible Light 630nm TO-5 Through Hole 3 Si 350nm 800nm - - - 12.7mm - -
RS Stock No. 165-2428
Mfr. Part No.BPW34
BrandVishay
TWD14.30
Each (On a Reel of 3000)
units
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS Stock No. 627-8366
Mfr. Part No.VTB8440BH
TWD226.00
Each
units
Visible Light 580nm Ceramic Through Hole 2 Si 330nm 720nm - - - 7.87mm - -
RS Stock No. 768-9401
Mfr. Part No.VBPW34FASR
BrandVishay
TWD40.20
Each (In a Bag of 5)
units
Infrared 950nm Reverse Gullwing Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS Stock No. 699-7616
Mfr. Part No.BPW34
BrandVishay
TWD41.00
Each (In a Pack of 5)
units
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS Stock No. 124-7163
Mfr. Part No.S4584-06
TWD174.00
Each
units
Infrared 960nm SMD Surface Mount 4 - 320nm 1100nm - 4.1mm 5mm 1.8mm - -
RS Stock No. 165-3018
Mfr. Part No.VBPW34FASR
BrandVishay
TWD13.70
Each (On a Reel of 1000)
units
Infrared 950nm Reverse Gullwing Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS Stock No. 124-3361
Mfr. Part No.SFH 2440 L
TWD45.50
Each (In a Pack of 10)
units
Infrared 620nm DIL Surface Mount 2 Si 400nm 690nm 0.09µs 4.4mm 3.9mm 1.15mm ±60 ° -
RS Stock No. 124-7166
Mfr. Part No.S3932
TWD2,934.00
Each
units
Infrared 920nm - Through Hole 4 - 320nm 1100nm - 15.2mm 0.7mm 1.5mm - -
RS Stock No. 165-6174
Mfr. Part No.BPW46
BrandVishay
TWD13.80
Each (In a Bag of 1000)
units
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -
RS Stock No. 815-1244
Mfr. Part No.BPW46
BrandVishay
TWD29.30
Each (In a Pack of 20)
units
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -