Optocoupler ICs

An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler IC work?

Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation

The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:

• Resistive

• Photodiode

• Phototransistor

• Bidirectional

Output Types

• CMOS

• Darlington

• IGBT Gate Drive

• Logic Gate

• MOSFET

• Photodarlington

• Phototransistor

• Single Transistor

• TRIAC


...
Read more Read less

Filters

Viewing 1 - 20 of 2986 products
Results per page
Description Price Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS Stock No. 815-1030
Mfr. Part No.6N136
BrandVishay
TWD42.30
Each (In a Pack of 10)
units
Through Hole Transistor 1.9V 1 8 DIP DC - 25 mA 5300 Vrms - 35% - -
RS Stock No. 919-4312
Mfr. Part No.6N136
BrandVishay
TWD42.30
Each (In a Tube of 50)
units
Through Hole Transistor 1.9V 1 8 DIP DC - 25 mA 5300 Vrms - 35% - -
RS Stock No. 100-0150
Mfr. Part No.TLP127(U,F)
BrandToshiba
TWD49.40
Each (In a Pack of 25)
units
Surface Mount Darlington 1.3V 1 4 SOP DC 40µs 50 mA 2500 V ac - 4000% 1000 % 15µs
RS Stock No. 885-1180
Mfr. Part No.TLP2105(F)
BrandToshiba
TWD124.80
Each (In a Pack of 5)
units
Surface Mount Photo IC 1.75V 1 8 SOIC - 75ns 20 mA 2500 Vrms Yes - - 75ns
RS Stock No. 453-7499
Mfr. Part No.PS2501-1
TWD28.00
Each
units
Through Hole Transistor 1.4V 1 4 PDIP DC 3µs 80 mA 5000 Vrms - 600% 80 % 5µs
RS Stock No. 170-2388
Mfr. Part No.PC457L0NIP0F
BrandSharp
TWD34.30
Each (On a Reel of 3000)
units
Surface Mount Transistor 1.95V 1 5 Mini-Flat DC - 25 mA 3.75 kVrms - 50% 19 % -
RS Stock No. 166-2062
Mfr. Part No.FOD3184
Brandonsemi
TWD47.30
Each (In a Bag of 1000)
units
Through Hole Buffer, Totem-Pole 1.8V 1 8 MDIP DC 38ns 25 mA 5 kVrms - - - 24ns
RS Stock No. 315-668
Mfr. Part No.PC457L0NIP0F
BrandSharp
TWD92.20
Each (In a Pack of 5)
units
Surface Mount Transistor 1.95V 1 5 Mini-Flat DC - 25 mA 3.75 kVrms - 50% 19 % -
RS Stock No. 808-8730
Mfr. Part No.FOD3184
Brandonsemi
TWD99.00
Each (In a Pack of 2)
units
Through Hole Buffer, Totem-Pole 1.8V 1 8 MDIP DC 38ns 25 mA 5000 Vrms - - - 24ns
RS Stock No. 168-6126
Mfr. Part No.PS2502-4-A
TWD92.30
Each (In a Tube of 20)
units
Through Hole Darlington 1.4V 4 16 PDIP DC 100µs 80 mA 5 kVrms - 2000% 200 % 100µs
RS Stock No. 166-2382
Mfr. Part No.HCPL2631SD
Brandonsemi
TWD51.50
Each (On a Reel of 1000)
units
Surface Mount Logic Gate 1.8V 2 8 MDIP DC 50µs 30 mA 2.5 kVrms Yes - - 12µs
RS Stock No. 807-6654
Mfr. Part No.HCPL2631SD
Brandonsemi
TWD117.80
Each (In a Pack of 4)
units
Surface Mount Logic Gate 1.8V 2 8 MDIP DC 50µs 30 mA 2500 Vrms Yes - - 12µs
RS Stock No. 632-4857
Mfr. Part No.PS2502-4-A
TWD138.00
Each
units
Through Hole Darlington 1.4V 4 16 PDIP DC 100µs 80 mA 5000 Vrms - 2000% 200 % 100µs
RS Stock No. 171-8623
Mfr. Part No.AQV251
BrandPanasonic
TWD198.00
Each
units
Through Hole MOSFET - - 6 DIP DC - 50 mA 1.5 kVrms - - - -
RS Stock No. 768-7862
Mfr. Part No.ACPL-M72T-000E
BrandBroadcom
TWD186.00
Each
units
Surface Mount CMOS Detector IC 1.85V 1 5 SO DC 10ns 15 mA 4000 Vrms Yes - - 10ns
RS Stock No. 173-8175
Mfr. Part No.AQV251
BrandPanasonic
TWD155.70
Each (In a Tube of 50)
units
Through Hole MOSFET - - 6 DIP DC - 50 mA 1.5 kVrms - - - -
RS Stock No. 818-8372
Mfr. Part No.HCPL-7860-300E
BrandBroadcom
TWD260.00
Each
units
Surface Mount Transistor 0.2V 1 8 DIP DC - 15 mA 20 kV Yes - - -
RS Stock No. 885-1279
Mfr. Part No.TLP250H(D4,F)
BrandToshiba
TWD70.20
Each (In a Pack of 5)
units
Through Hole Photo IC 1.8V 1 8 DIP - 50ns 3 mA 2500 Vrms Yes - - 50ns
RS Stock No. 178-3244
Mfr. Part No.ACPL-M72T-000E
BrandBroadcom
TWD107.10
Each (In a Tube of 100)
units
Surface Mount CMOS Detector IC 1.85V 1 5 SO DC 10ns 15 mA 4 kVrms Yes - - 10ns
RS Stock No. 178-3190
Mfr. Part No.HCPL-7860-300E
BrandBroadcom
TWD223.70
Each (In a Tube of 50)
units
Surface Mount Transistor 0.2V 1 8 DIP DC - 15 mA 3.75 kVrms Yes - - -