Digital Isolators

Filters

Viewing 1 - 20 of 1097 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 496-8843
Mfr. Part No.ADUM1401BRWZ
TWD155
Each
units
10Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 106-7032
Mfr. Part No.ADUM1401BRWZ
TWD151
Each (In a Tube of 47)
units
10Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 168-9839
Mfr. Part No.SI8440BB-D-IS
TWD79
Each (In a Tube of 46)
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 753-2242
Mfr. Part No.Si8440BB-D-IS
TWD89
Each
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 914-0419
Mfr. Part No.ADUM1401BRWZ-RL
TWD115
Each (On a Reel of 1000)
units
10Mbit/s 4 SOIC W - 9 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2208
Mfr. Part No.Si8420AB-D-IS
TWD38
Each (In a Pack of 2)
units
1Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9831
Mfr. Part No.SI8420AB-D-IS
TWD31
Each (In a Tube of 96)
units
1Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 709-8278
Mfr. Part No.ADUM1411ARWZ
TWD113
Each
units
1Mbps 4 SOIC 5V 10 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2248
Mfr. Part No.Si8440AB-D-IS
TWD61
Each (In a Pack of 2)
units
1Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9841
Mfr. Part No.SI8440AB-D-IS
TWD55
Each (In a Tube of 46)
units
1Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 823-2006
Mfr. Part No.Si8640AB-B-IS1
TWD53
Each (In a Pack of 5)
units
1Mbps 4 SOIC - 9.2 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0100
Mfr. Part No.SI8640AB-B-IS1
TWD50
Each (In a Tube of 48)
units
1Mbps 4 SOIC - 9.2 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 159-7999
Mfr. Part No.ADUM1401WSRWZ
TWD161
Each (In a Tube of 47)
units
1Mbps 4 SOIC 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8262
Mfr. Part No.ADUM1401WSRWZ
TWD192
Each
units
1Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 497-2072
Mfr. Part No.ADUM1100BRZ
TWD136
Each
units
100Mbps 1 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 106-7027
Mfr. Part No.ADUM1301ARWZ
TWD85
Each (In a Tube of 47)
units
1Mbps 3 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 912-8059
Mfr. Part No.ADUM3160BRWZ
TWD202
Each (In a Tube of 47)
units
12Mbps 1 SOIC 5.5V 8 mA 2.5 kVrms 1ms 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2210
Mfr. Part No.Si8421AB-D-IS
TWD36
Each (In a Pack of 2)
units
1Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 106-7031
Mfr. Part No.ADUM1401ARWZ
TWD116
Each (In a Tube of 47)
units
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 148-341
Mfr. Part No.IL717-3E
BrandNVE
TWD274
Each
units
- 4 - 7V 3 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm