LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
Read more Read less

Filters

Viewing 1 - 20 of 431 products
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS Stock No. 124-5483
Mfr. Part No.2329
TWD871.00
Each
units
Blue, Green, Red 500mm - 5V dc 144 - - - - - Flexible 7mm DotStar
RS Stock No. 124-5482
Mfr. Part No.2328
TWD871.00
Each
units
Blue, Green, Red 500mm - 5V dc 144 - - - - - Flexible 7mm DotStar
RS Stock No. 912-5029
Mfr. Part No.ILX-E507-NW10-3240-SD201.
TWD8,130.00
Each
units
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS Stock No. 890-8208
Mfr. Part No.LML-6LVC-WWD
BrandDialight
TWD4,711.90
Each (In a Pack of 40)
units
White - - 11 → 17 V ac, 12 → 24 V dc - 5000 → 6350K - - - - Rigid - PWM
RS Stock No. 922-0963
Mfr. Part No.R6-C2835-24-42-IP20
BrandPowerLED
TWD570.00
Each
units
White 500mm - 24V dc - 6000K - - - 750lm/m Rigid - -
RS Stock No. 168-3949
Mfr. Part No.ZLF-1210-W6-25-24
TWD2,282.60
Each (In a Box of 5)
units
White 1.2m - - - 7500K - - - - Rigid - ZLF
RS Stock No. 706-0024
Mfr. Part No.ZLF-1210-W6-25-24
TWD2,156.00
Each
units
White 1.2m - - - 7500K - - - - Rigid - ZLF
RS Stock No. 877-6926
Mfr. Part No.ILR-ON03-HYRE-SC201-WIR200.
TWD600.00
Each
units
Red - - 6 to 7.8V - - - - - - - - -
RS Stock No. 146-0815
Mfr. Part No.ILX-E507-NW10-3240-SD201.
TWD7,390.70
Each (In a Box of 10)
units
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS Stock No. 153-3624
BrandRS PRO
TWD1,422.00
Each
units
Red 5m - 12V 60 - - IP20 - - Flexible - LS
RS Stock No. 153-3625
BrandRS PRO
TWD3,556.00
Each
units
Red 10m - 12V 60 - - IP20 - - Flexible - LS
RS Stock No. 153-3639
BrandRS PRO
TWD381.00
Each
units
Neutral White 1m - 12V 60 4000 → 4500K - IP20 - - Flexible - LS
RS Stock No. 773-5059
Mfr. Part No.ILR-OW16-BLUE-SC211-WIR200.
TWD2,056.00
Each
units
Blue - - - - - - - - - - - OSLON SSL 150 PowerCluster
New
RS Stock No. 207-0816
Mfr. Part No.D0-11-28-2-70-F8-65-RS
BrandPowerLED
TWD1,693.00
Each
units
White 5000mm 8mm 24V dc 70 - - - - - - - Sunpower
RS Stock No. 667-3310
Mfr. Part No.ZFS-8500-WW
TWD3,141.00
Each
units
White 5m - 12V 60 3560K - - - 936lm/m Flexible - -
RS Stock No. 134-8637
Mfr. Part No.LFD400MT-G1-GR-06
BrandOsram
TWD29,764.00
Each
units
Green 6m - 24V 150 - - IP67 - 285lm/m Flexible 40mm LINEARLight FLEX Top Diffuse
RS Stock No. 922-0972
Mfr. Part No.R6-W2835-24-42-IP20
BrandPowerLED
TWD581.00
Each
units
White 500mm - 24V dc - 3000K - - - 650lm/m Rigid - -
RS Stock No. 153-3626
BrandRS PRO
TWD305.00
Each
units
Green 1m - 12V 60 - - IP20 - - Flexible - LS
RS Stock No. 773-2868
Mfr. Part No.ILS-OO06-STWH-SD111.
TWD1,510.00
Each
units
White - - - - 5700K - - - - Rigid - OSLON Square
New
RS Stock No. 212-2134
Mfr. Part No.LF3000-G3-940-03-L1
BrandOsram
TWD9,763.00
Each
units
White 500mm 8mm 24V dc 70 - - - - - - - LF3000