LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 981 - 985 of 985 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 909-1291
Mfr. Part No.LD40W230-54-C0700-TL
TWD1,487.00
Each
units
90 → 305 V ac 54V Constant Current 700mA 40W Incandescent and ELV Ac IP66 Encapsulated 390mA 1 54 V dc @ 700 mA - -
RS Stock No. 131-4721
Mfr. Part No.RACD12-700-LP
BrandRecom
TWD417.00
Each
units
198 → 264 V ac 2 → 19V dc Constant Current 700mA 13W - Ac IP20 Enclosed - 1 - - -
RS Stock No. 738-1927
Mfr. Part No.HLG-320H-36B
BrandMean Well
TWD2,785.00
Each
units
90 → 305 V ac, 127 → 431 V dc 36V Constant Voltage 8.9A 320.4W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS Stock No. 738-5654
Mfr. Part No.RCD-24-0.30/W/Vref
BrandRecom
TWD517.00
Each
units
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 300mA 10.5W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS Stock No. 738-5648
Mfr. Part No.RCD-24-0.30/PL/B
BrandRecom
TWD429.00
Each
units
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 300mA 10.5W 0 to 4.35 V dc, PWM Dc - Open Frame - 1 - - -