LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 61 - 80 of 985 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 666-3607
Mfr. Part No.LPC-60-1400
BrandMean Well
TWD530.00
Each
units
90 → 264 V ac, 127 → 370 V dc 9 → 42V Constant Current 1.4A 58.8W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 823-4807
Mfr. Part No.LPC-150-1050
BrandMean Well
TWD1,153.00
Each
units
180 → 305 V ac, 254 → 431 V dc 74 → 148V Constant Current 1.05A 155.4W - Ac, Dc IP67 - - - - - -
RS Stock No. 909-0995
Mfr. Part No.LD12W-12-C1000
TWD897.00
Each
units
100 → 277 V ac 12V Constant Current 1A 12W - Ac IP66 Encapsulated 150mA 1 12 V dc @ 1000 mA - -
RS Stock No. 764-7340
Mfr. Part No.CLG-150A-24A
BrandMean Well
TWD2,108.00
Each
units
90 → 295 V ac, 127 → 417 V dc 24V Constant Voltage 3.15 → 6.3A 151.2W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 764-7334
Mfr. Part No.CLG-150A-12A
BrandMean Well
TWD2,627.00
Each
units
90 → 295 V ac, 127 → 417 V dc 12V Constant Voltage 5.5 → 11A 132W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 771-7768
Mfr. Part No.APC-25-500
BrandMean Well
TWD405.00
Each
units
90 → 264 V ac, 127 → 370 V dc 15 → 50V Constant Current 500mA 25.2W - Ac, Dc IP30 - - - - - -
RS Stock No. 414-137
Mfr. Part No.CLG-100-24
BrandMean Well
TWD2,140.00
Each
units
90 → 295 V ac, 127 → 417 V dc 24V Constant Voltage 4A 96W - Ac, Dc IP67 - 4A 1 - - -
RS Stock No. 171-1578
Mfr. Part No.OT 50/220-240/24
BrandOsram
TWD868.40
Each (In a Box of 20)
units
198 → 264 V ac 24V Constant Voltage - 50W Optotronic Dimmer Ac, Dc IP66 Sealed - 1 - - 8W
RS Stock No. 816-3856
Mfr. Part No.HLG-600H-24A
BrandMean Well
TWD6,078.00
Each
units
90 → 305 V ac, 127 → 431 V dc 12 → 24V Constant Voltage 25A 600W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 771-7764
Mfr. Part No.APC-25-350
BrandMean Well
TWD392.00
Each
units
90 → 264 V ac, 127 → 370 V dc 25 → 70V Constant Current 350mA 24.5W - Ac, Dc IP30 - - - - - -
RS Stock No. 721-1768
Mfr. Part No.LPV-100-5RS
BrandMean Well
TWD863.00
Each
units
90 → 264 V ac, 127 → 370 V dc 5V Constant Voltage 12A 60W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 764-7369
Mfr. Part No.HLG-240H-15ARS
BrandMean Well
TWD2,076.00
Each
units
90 → 305 V ac, 127 → 431 V dc 15V Constant Voltage 7.5 → 15A 225W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 738-1573
Mfr. Part No.APV-12-5
BrandMean Well
TWD240.00
Each
units
90 → 264 V ac, 127 → 370 V dc 5V Constant Voltage 2A 10W - Ac, Dc IP30 - - 1 - - -
RS Stock No. 893-0514
Mfr. Part No.OTi DALI 50/220-240/1A4 LT2FAN
BrandOsram
TWD1,133.00
Each
units
176 → 276 V dc, 198 → 264 V ac 15 → 54V Constant Current 1.4A 55W DALI Ac, Dc IP20 Sealed - 1 15 → 54 V @ 1400 mA - -
RS Stock No. 893-0460
Mfr. Part No.OT 50/220-240/24
BrandOsram
TWD1,130.00
Each
units
198 → 264 V ac 24V Constant Voltage - 50W Optotronic Dimmer Ac, Dc IP20 Sealed - 1 - - 8W
RS Stock No. 771-7742
Mfr. Part No.LCM-40DA
BrandMean Well
TWD1,148.00
Each
units
180 → 295 V ac, 254 → 417 V dc 2 → 100V Constant Current 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA 42W DALI Ac, Dc IP20 - - - - - -
RS Stock No. 668-9886
Mfr. Part No.RCD-24-1.20/W
BrandRecom
TWD679.00
Each
units
6 → 36 V 3 → 31V dc Constant Current 1.2A 37.2W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS Stock No. 738-1561
Mfr. Part No.APC-12-350
BrandMean Well
TWD231.00
Each
units
90 → 264 V ac, 127 → 370 V dc 9 → 36V Constant Current 350mA 12.6W - Ac, Dc IP30 - - - - - -
RS Stock No. 903-3652
Mfr. Part No.PCC100030E
BrandPowerLED
TWD1,068.00
Each
units
100 → 240 V dc 2 → 32V Constant Current 1A 30W - Dc IP20 Sealed - 1 2 → 32 V @ 1000 mA - -
RS Stock No. 823-4747
Mfr. Part No.LCM-25DA
BrandMean Well
TWD998.00
Each
units
180 → 277 V ac 6 → 54V Constant Current 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA 25W DALI Ac, Dc IP20 - - - - - -