LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 21 - 40 of 971 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 738-1577
Mfr. Part No.APV-12-12
BrandMean Well
TWD248.00
Each
units
90 → 264 V ac, 127 → 370 V dc 12V Constant Voltage 1A 12W - Ac, Dc IP30 - - 1 - - -
RS Stock No. 816-3907
Mfr. Part No.LPV-150-48
BrandMean Well
TWD1,210.00
Each
units
180 → 305 V ac, 254 → 431 V dc 48V Constant Voltage 0 → 3.2A 153.6W - Ac, Dc IP67 - - - - - -
RS Stock No. 881-3974
Mfr. Part No.APV-8-12
BrandMean Well
TWD251.00
Each
units
90 → 264 V ac, 127 → 370 V dc 12V Constant Voltage 0 → 670mA 8W - Ac, Dc IP30 Enclosed 150 mA @ 230 V, 300 mA @ 115 V 1 12 V @ 0.67 A - -
RS Stock No. 660-0300
Mfr. Part No.LPV-60-24
BrandMean Well
TWD532.00
Each
units
90 → 264 V ac 24V Constant Voltage 2.5A 60W - Ac IP67 - - 1 - - -
RS Stock No. 771-7774
Mfr. Part No.APC-35-350
BrandMean Well
TWD456.00
Each
units
90 → 264 V ac, 127 → 370 V dc 28 → 100V Constant Current 350mA 35W - Ac, Dc IP30 - - - - - -
RS Stock No. 764-7237
Mfr. Part No.LPF-16D-12
BrandMean Well
TWD778.00
Each
units
90 → 305 V ac, 127 → 431 V dc 6 → 12V Constant Voltage 1.34A 16.08W 1-10 V PWM Resistance Ac, Dc - - - - - - -
RS Stock No. 881-3980
Mfr. Part No.APC-8-350
BrandMean Well
TWD191.00
Each
units
90 → 264 V ac, 127 → 370 V dc 11 → 23V Constant Current 350mA 8.05W - Ac, Dc IP30 Enclosed 150 mA @ 230 V, 300 mA @ 115 V 1 11 → 23 V @ 350 mA - -
RS Stock No. 764-7350
Mfr. Part No.HLG-240H-12ARS
BrandMean Well
TWD2,398.00
Each
units
90 → 305 V ac, 127 → 431 V dc 12V Constant Voltage 8 → 16A 192W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 660-0316
Mfr. Part No.LPC-60-1050
BrandMean Well
TWD574.00
Each
units
90 → 264 V dc 9 → 48V Constant Current 1.05A 50.4W - Ac IP67 - - 1 - - -
RS Stock No. 816-3881
Mfr. Part No.LPV-150-12
BrandMean Well
TWD1,210.00
Each
units
180 → 305 V ac, 254 → 431 V dc 12V Constant Voltage 0 → 10A 120W - Ac, Dc IP67 - - - - - -
RS Stock No. 893-0546
Mfr. Part No.OTI DALI 80/220-240/2A1 LT2L
BrandOsram
TWD1,424.00
Each
units
176 → 276 V dc, 198 → 264 V ac 20 → 54V Constant Current 2.1A 80W DALI Ac, Dc IP20 Sealed - 1 20 → 54 V @ 2100 mA - 10W
RS Stock No. 893-0502
Mfr. Part No.OTi DALI 25/220-240/700 LT2
BrandOsram
TWD941.00
Each
units
176 → 276 V dc, 198 → 264 V ac 12 → 54V Constant Current 700mA 27W DALI Ac, Dc IP20 Sealed - 1 12 → 54 V @ 700 mA - -
RS Stock No. 771-7720
Mfr. Part No.LCM-40
BrandMean Well
TWD1,061.00
Each
units
180 → 295 V ac, 254 → 417 V dc 2 → 100V Constant Current 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA 42W PWM, 1-10 V Ac, Dc IP20 - - - - - -
RS Stock No. 770-3908
Mfr. Part No.APV-35-12
BrandMean Well
TWD559.00
Each
units
90 → 264 V ac, 127 → 370 V dc 12V Constant Voltage 3A 36W - Ac, Dc IP30 - - 1 - - -
RS Stock No. 171-1608
Mfr. Part No.OTE 18/220-240/500 PC
BrandOsram
TWD342.60
Each (In a Box of 20)
units
198 → 264 V ac 18 → 36V Constant Current 500mA 18W Leading Edge Ac IP20 Sealed - 1 18 → 36 V @ 500 mA - 3.5W
RS Stock No. 738-2069
Mfr. Part No.LPF-40-12RS
BrandMean Well
TWD919.00
Each
units
90 → 305 V ac, 127 → 431 V dc 12V Constant Voltage 3.34A 40.08W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 103-4319
Mfr. Part No.ELG-75-C350A
BrandMean Well
TWD1,130.00
Each
units
180 → 305 V ac, 254 → 431 V dc 214V Constant Current 350mA 75W Potentiometer Ac, Dc IP65 Encapsulated 450mA 1 214 V dc @ 350 mA - -
RS Stock No. 893-0568
Mfr. Part No.OTE 18/220-240/500 PC
BrandOsram
TWD399.00
Each
units
198 → 264 V ac 18 → 36V Constant Current 500mA 18W Leading Edge Ac IP20 Sealed - 1 18 → 36 V @ 500 mA - 3.5W
RS Stock No. 909-0995
Mfr. Part No.LD12W-12-C1000
TWD897.00
Each
units
100 → 277 V ac 12V Constant Current 1A 12W - Ac IP66 Encapsulated 150mA 1 12 V dc @ 1000 mA - -
RS Stock No. 738-1573
Mfr. Part No.APV-12-5
BrandMean Well
TWD197.00
Each
units
90 → 264 V ac, 127 → 370 V dc 5V Constant Voltage 2A 10W - Ac, Dc IP30 - - 1 - - -