LED drivers, sometimes referred to as LED power supplies, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED lighting array. They ensure that a constant flow of power is maintained even as the LEDs electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not over heat, which can cause flickering or poor performance.
Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to a desired level, making them very useful in commercial mood lighting. Dimming operations include: 0 to 10V, DMX and DALI.
Compatibility
The RS Range of LED drivers include models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up neednt be hindered by environmental factors.
IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.