COB LEDs

Filters

Viewing 81 - 100 of 293 products
Results per page
Description Price Typical Luminous Flux Luminous Intensity Optical Source Diameter Colour Temperature Radiant Flux Series Viewing Angle Colour Rendering LED Colours Forward Voltage Forward Current Dimensions Automotive Standard
RS Stock No. 171-2905
Mfr. Part No.CMA2550-0000-000N0H0A40G
BrandCree LED
TWD436.50
Each (In a Tray of 100)
units
7321 lm - 19mm 4000K 122W XLamp 115 ° 82 White 34 V 3300 (Maximum)mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 171-2902
Mfr. Part No.CMA1840-0000-000N0U0A30G
BrandCree LED
TWD261.80
Each (In a Tray of 100)
units
4481 lm - 14mm 3000K 87W XLamp 115 ° 92 White 34.7 V 2300 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 809-2136
Mfr. Part No.CXA1816-0000-000N0HN450H
BrandCree LED
TWD148.00
Each
units
- - - 5000K 38000mW XLamp CXA1816 115 ° - White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 903-3636
Mfr. Part No.COB-50W-C
BrandPowerLED
TWD933.00
Each
units
6050 lm @ 3000 K - - 3000K 50W - 120 ° 70 White 31.5 V 2000 (Max.)mA 46 x 40 x 2.2mm -
RS Stock No. 111-3566
Mfr. Part No.L2C3-3090109E06C00
BrandLumileds
TWD230.00
Each
units
650 lm - 6.5mm 3000K - LUXEON COB 115 ° 90 White 35 V 400 (Max.)mA 12 x 15 x 1.5mm -
RS Stock No. 162-9766
Mfr. Part No.CXB1816-0000-000N0UN430G
BrandCree LED
TWD225.20
Each (In a Tray of 100)
units
1750 lm, 1882 lm - 12mm 3000K 34W CXA2 115 ° 90 White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 162-9778
Mfr. Part No.CXB3070-0000-000N0HAD30G
BrandCree LED
TWD559.90
Each (In a Tray of 100)
units
9413 lm, 9967 lm - 23mm 3000K 107W CXA2 115 ° 80 White 36 V 2800mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 134-6731
Mfr. Part No.CXB1830-0000-000N0HU430G
BrandCree LED
TWD248.00
Each
units
4332 lm - 14mm 3000K - CXB18 115 ° 80 (Min.) White 38 V 1400mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 884-7361
Mfr. Part No.CXB1816-0000-000N0UN430G
BrandCree LED
TWD263.00
Each
units
1750 lm, 1882 lm - 12mm 3000K 34W CXA2 115 ° 90 White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 171-2915
Mfr. Part No.CMA3090-0000-000R0H0A40G
BrandCree LED
TWD873.30
Each (In a Tray of 100)
units
12372 lm - 23mm 4000K 174W XLamp 115 ° 82 White 68 V 2400 (Maximum)mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 177-7287
Mfr. Part No.CXA1816-0000-000N0YK230H
BrandCree LED
TWD106.80
Each (In a Tray of 100)
units
- - - 3000K 38000mW XLamp CXA1816 115 ° - White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 162-9752
Mfr. Part No.CXB1507-0000-000N0HH227G
BrandCree LED
TWD139.70
Each (In a Tray of 100)
units
935 lm, 1002 lm - 6mm 2700K 14W CXA2 115 ° 80 White 36 V 250mA 15.85 x 15.85 x 1.7mm -
RS Stock No. 919-9689
Mfr. Part No.CXA3050-0000-000N0HX250F
BrandCree LED
TWD550.10
Each (In a Tray of 100)
units
- - - 5000K 100000mW XLamp CXA3070 115 ° - White 36 V 2500mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 180-7042
Mfr. Part No.VLMW1500-GS08
BrandVishay
TWD3.70
Each (On a Reel of 3000)
units
- 180 mcd - 7000K - VLMW15 - - White 3.05 V 5mA 1 x 0.5 x 0.35mm -
RS Stock No. 884-7380
Mfr. Part No.CXB3070-0000-000N0HAD30G
BrandCree LED
TWD653.00
Each
units
9413 lm, 9967 lm - 23mm 3000K 107W CXA2 115 ° 80 White 36 V 2800mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 171-2920
Mfr. Part No.CMA1516-0000-000N0H0A27G
BrandCree LED
TWD163.00
Each
units
2063 lm - 9mm 2700K 41W XLamp 115 ° 82 White 35 V 1050 (Maximum)mA 15.85 x 15.85 x 1.7mm -
RS Stock No. 903-3633
Mfr. Part No.COB-30W-W
BrandPowerLED
TWD722.00
Each
units
3600 lm @ 3000 K - - 3000K 30W - 120 ° 70 White 31.5 V 1200 (Max.)mA 46 x 40 x 2.2mm -
RS Stock No. 162-6554
Mfr. Part No.CXA3050-0000-000N0HW440H
BrandCree LED
TWD629.10
Each (In a Tray of 100)
units
- - - 4000K 100000mW XLamp CXA3070 115 ° - White 36 V 2500mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 884-7355
Mfr. Part No.CXB1512-0000-000N0UK427G
BrandCree LED
TWD144.00
Each
units
1313 lm, 1411 lm - 8.9mm 2700K 22W CXA2 115 ° 90 White 36 V 600mA 15.85 x 15.85 x 1.7mm -
RS Stock No. 177-7286
Mfr. Part No.CXA1512-0000-000N0UH230H
BrandCree LED
TWD93.60
Each (In a Tray of 100)
units
- - - 3000K 24000mW XLamp CXA1512 115 ° - White 36 V 600mA 15.85 x 15.85 x 1.7mm -