COB LEDs

Filters

Viewing 41 - 60 of 293 products
Results per page
Description Price Typical Luminous Flux Luminous Intensity Optical Source Diameter Colour Temperature Radiant Flux Series Viewing Angle Colour Rendering LED Colours Forward Voltage Forward Current Dimensions Automotive Standard
RS Stock No. 173-6702
Mfr. Part No.L2C5-30901205F1300
BrandLumileds
TWD202.20
Each (In a Tube of 20)
units
2708 lm - 13mm 3000K - LUXEON COB 115 ° 90 - 37.5 V 600mA 24 x 20 x 1.5mm -
RS Stock No. 920-9360
Mfr. Part No.ILO-01TT1-13NW-EC211.
TWD219.00
Each
units
1210 lm - 13mm 4000K - DURIS S 10 120 ° 80 White - 350mA 19 x 19 x 1.4mm -
RS Stock No. 909-3272
Mfr. Part No.CXA2540-0000-000N00W230G
BrandCree LED
TWD374.00
Each
units
4230 lm, 5435 lm - 19mm 3000K 86W CXA 115 ° 80 White 36 V 2100mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 111-3569
Mfr. Part No.L2C5-35901203E0900
BrandLumileds
TWD343.00
Each
units
1267 lm - 9mm 3500K - LUXEON COB Gen3 115 ° 90 White 34.5 V 600 (Max.)mA 16 x 19 x 1.5mm -
RS Stock No. 170-1000
Mfr. Part No.L2C2-40701205E1300
BrandLumileds
TWD301.70
Each (In a Tube of 100)
units
3186 lm - 13mm 4000K - LUXEON CoB Gen2 115 ° 70 White 35 V 1200mA 24 x 20 x 1.5mm -
RS Stock No. 180-7482
Mfr. Part No.VLMB1500-GS08
BrandVishay
TWD3.40
Each (On a Reel of 3000)
units
- - - - - - - - - - - - -
RS Stock No. 920-9394
Mfr. Part No.ILO-09FF4-23NW-EC211.
TWD717.00
Each
units
6390 lm - 23mm 4000K - DURIS S 8 120 ° 80 White - 750mA 28 x 28 x 1.4mm -
RS Stock No. 171-2937
Mfr. Part No.CMA3090-0000-000Q0H0A30G
BrandCree LED
TWD1,017.00
Each
units
11720 lm - 23mm 3000K 174W XLamp 115 ° 82 White 45 V 3600 (Maximum)mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 171-2935
Mfr. Part No.CMA1825-0000-000N0H0A40G
BrandCree LED
TWD234.00
Each
units
3557 lm - 12mm 4000K 61W XLamp 115 ° 82 White 34.6 V 1600 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 809-2133
Mfr. Part No.CXA1816-0000-000N0YK230H
BrandCree LED
TWD125.00
Each
units
- - - 3000K 38000mW XLamp CXA1816 115 ° - White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 903-3642
Mfr. Part No.COB-70W-W
BrandPowerLED
TWD1,170.00
Each
units
8050 lm @ 3000 K - - 3000K 70W - 120 ° 70 White 31.5 V 2800 (Max.)mA 46 x 40 x 2.2mm -
RS Stock No. 180-7434
Mfr. Part No.TLMB1100-GS08
BrandVishay
TWD14.20
Each (On a Reel of 3000)
units
- - - - - - - - - - - - -
RS Stock No. 171-2919
Mfr. Part No.CMA1840-0000-000N0U0A30G
BrandCree LED
TWD305.00
Each
units
4481 lm - 14mm 3000K 87W XLamp 115 ° 92 White 34.7 V 2300 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 171-2942
Mfr. Part No.CMA1840-0000-000N0H0A30G
BrandCree LED
TWD321.00
Each
units
5300 lm - 14mm 3000K 87W XLamp 115 ° 82 White 34.7 V 2300 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 134-6685
Mfr. Part No.CXB2530-0000-000N0HU240G
BrandCree LED
TWD214.00
Each (In a Tray of 100)
units
4063 lm - 19mm 4000K - CXB25 115 ° 80 (Min.) White 38 V 1600mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 903-3627
Mfr. Part No.COB10W-C
BrandPowerLED
TWD319.00
Each
units
1080 lm @ 3000 K - - 3000K 10W - 120 ° 70 White 29 V 400 (Max.)mA 20 x 20 x 1.5mm -
RS Stock No. 122-4663
Mfr. Part No.CXB1520-0000-000N0UN430G
BrandCree LED
TWD420.20
Each (In a Tray of 100)
units
1830 (Maximum) lm - 9mm 3000K - CXB1520 115 ° 92 White 33 V 1400 (Max.)mA 15.85 x 15.85 x 1.55mm -
RS Stock No. 162-9767
Mfr. Part No.CXB1820-0000-000N0HR430G
BrandCree LED
TWD336.80
Each (In a Tray of 100)
units
1882 lm, 2852 lm - 12mm 3000K 40W CXA2 115 ° 80, 90 White 36 V 900 mA, 1050 mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 171-2910
Mfr. Part No.CMA3090-0000-000Q0H0A40G
BrandCree LED
TWD873.30
Each (In a Tray of 100)
units
12372 lm - 23mm 4000K 174W XLamp 115 ° 82 White 45 V 3600 (Maximum)mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 168-4308
Mfr. Part No.CXA1304-0000-000C00C450F
BrandCree LED
TWD34.30
Each (In a Tray of 100)
units
- - - 5000K 10900mW XLamp CXA1304 115 ° - White 9 V 1000mA 13.35 x 13.35 x 1.15mm -