COB LEDs

Filters

Viewing 1 - 20 of 306 products
Results per page
Description Price Typical Luminous Flux Luminous Intensity Optical Source Diameter Colour Temperature Radiant Flux Series Viewing Angle Colour Rendering LED Colours Forward Voltage Forward Current Dimensions Automotive Standard
RS Stock No. 809-2199
Mfr. Part No.CXA2540-0000-000N0HU440H
BrandCree LED
TWD333.00
Each
units
- - - 4000K 86000mW XLamp CXA2540 115 ° - White 36 V 2100mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 162-7651
Mfr. Part No.CXA2540-0000-000N00U427F
BrandCree LED
TWD398.60
Each (In a Tray of 100)
units
- - - 2700K 86000mW XLamp CXA2540 115 ° - White 36 V 1600 mA, 2100 mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 162-6548
Mfr. Part No.CXA2540-0000-000N0HU440H
BrandCree LED
TWD285.60
Each (In a Tray of 100)
units
- - - 4000K 86000mW XLamp CXA2540 115 ° - White 36 V 2100mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 811-9569
Mfr. Part No.CXA2540-0000-000N00U427F
BrandCree LED
TWD473.00
Each
units
- - - 2700K 86000mW XLamp CXA2540 115 ° - White 36 V 1600 mA, 2100 mA 23.85 x 23.85 x 1.7mm -
RS Stock No. 884-7387
Mfr. Part No.CXB3590-0000-000N0HCB30G
BrandCree LED
TWD1,274.00
Each
units
9967 lm, 12134 lm - - 3000K 137W CXA2 115 ° 80 White 36 V 2800 mA, 3600 mA 34.85 x 34.85 x 1.7mm -
RS Stock No. 162-9779
Mfr. Part No.CXB3590-0000-000N0HCB30G
BrandCree LED
TWD1,187.40
Each (In a Tray of 50)
units
9967 lm, 12134 lm - - 3000K 137W CXA2 115 ° 80 White 36 V 2800 mA, 3600 mA 34.85 x 34.85 x 1.7mm -
RS Stock No. 920-9332
Mfr. Part No.ILO-01TT1-09WM-EC211.
TWD233.00
Each (In a Pack of 5)
units
1210 lm - 9mm 3000K - DURIS S 10 120 ° 80 White - 350mA 13.5 x 13.5 x 1.4mm -
RS Stock No. 903-3624
Mfr. Part No.COB30W-C
BrandPowerLED
TWD712.00
Each
units
3600 lm @ 3000 K - - 3000K 30W - 120 ° 70 White 31.5 V 1200 (Max.)mA 46 x 40 x 2.2mm -
RS Stock No. 177-7286
Mfr. Part No.CXA1512-0000-000N0UH230H
BrandCree LED
TWD93.60
Each (In a Tray of 100)
units
- - - 3000K 24000mW XLamp CXA1512 115 ° - White 36 V 600mA 15.85 x 15.85 x 1.7mm -
RS Stock No. 177-7287
Mfr. Part No.CXA1816-0000-000N0YK230H
BrandCree LED
TWD106.80
Each (In a Tray of 100)
units
- - - 3000K 38000mW XLamp CXA1816 115 ° - White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 884-7380
Mfr. Part No.CXB3070-0000-000N0HAD30G
BrandCree LED
TWD653.00
Each
units
9413 lm, 9967 lm - 23mm 3000K 107W CXA2 115 ° 80 White 36 V 2800mA 27.35 x 27.35 x 1.7mm -
RS Stock No. 171-2919
Mfr. Part No.CMA1840-0000-000N0U0A30G
BrandCree LED
TWD305.00
Each
units
4481 lm - 14mm 3000K 87W XLamp 115 ° 92 White 34.7 V 2300 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 884-7383
Mfr. Part No.CXB3590-0000-000R0HCB30G
BrandCree LED
TWD1,146.00
Each
units
12134 lm - 30mm 3000K 137W CXA2 115 ° 80 White 72 V 1800 mA, 3600 mA 34.85 x 34.85 x 1.7mm -
RS Stock No. 177-7288
Mfr. Part No.CXA1816-0000-000N0HN450H
BrandCree LED
TWD122.10
Each (In a Tray of 100)
units
- - - 5000K 38000mW XLamp CXA1816 115 ° - White 36 V 900mA 17.85 x 17.85 x 1.7mm -
RS Stock No. 884-7434
Mfr. Part No.CXB1507-0000-000N0HH227G
BrandCree LED
TWD104.00
Each
units
935 lm, 1002 lm - 6mm 2700K 14W CXA2 115 ° 80 White 36 V 250mA 15.85 x 15.85 x 1.7mm -
RS Stock No. 168-4308
Mfr. Part No.CXA1304-0000-000C00C450F
BrandCree LED
TWD34.30
Each (In a Tray of 100)
units
- - - 5000K 10900mW XLamp CXA1304 115 ° - White 9 V 1000mA 13.35 x 13.35 x 1.15mm -
RS Stock No. 173-6698
Mfr. Part No.L2C5-30801205F1300
BrandLumileds
TWD153.70
Each (In a Tube of 20)
units
3137 lm - 13mm 3000K - LUXEON COB 115 ° 80 - 37.5 V 600mA 24 x 20 x 1.5mm -
RS Stock No. 180-7479
Mfr. Part No.VLDY1235G
BrandVishay
TWD5.50
Each (On a Reel of 6000)
units
- - - - - - - - - - - - -
RS Stock No. 177-7289
Mfr. Part No.CXA1816-0000-000N0HN240H
BrandCree LED
TWD93.60
Each (In a Tray of 100)
units
- - - 4000K 38000mW XLamp CXA1816 115 ° - White 36 V 900mA 15.85 x 15.85 x 1.7 mm, 17.85 x 17.85 x 1.7 mm -
RS Stock No. 162-9761
Mfr. Part No.CXB1512-0000-000N0UK430G
BrandCree LED
TWD99.40
Each (In a Tray of 100)
units
1411 lm - 8.9mm 3000K 22W CXA2 115 ° 90 White 36 V 600mA 15.85 x 15.85 x 1.7mm -