Laser Power Supplies

Laser power supplies are devices used to provide electrical power to lasers. The main function of any power supply is to convert a given electric current to the correct current, voltage and frequency for the output device, which in this case would be the laser. 


How do laser power supplies work?


A laser power supply takes the electrical current from a power source, and converts it into a form that the laser can use. Lasers need high voltage power supplies, but they also require a great deal of stability in the supply, as they are delicate devices. The light-emitting parts of the laser can be damaged by even a short pulse of excess current, and power supplies need to accommodate for this.


Types of laser power supplies


Simply put, laser power supplies come in battery or mains-powered forms. Battery-operated laser power supplies offer greater mobility than those attached to the mains electricity. However, mains power supplies can be plugged into an extension to offer extra mobility if needed, and are also able to power more than one laser at once.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Outputs Input Voltage AC or DC Input Voltage For Use With Maximum Output Current Output Voltage
New
RS Stock No. 210-7362
Mfr. Part No.5028-16-000
TWD3,089.00
Each
units
1 10 → 30 V dc Dc LaserLyte-Flex 500mA 30V
New
RS Stock No. 210-7359
Mfr. Part No.5026-042-000
TWD3,971.00
Each
units
1 90 → 264 V Ac PS-1 & PS-4 1A 10V
New
RS Stock No. 210-7363
Mfr. Part No.5040-05-000
TWD3,089.00
Each
units
1 12 V dc Dc LaserLyte-Flex 1.15A 12V
New
RS Stock No. 210-7361
Mfr. Part No.5026-43-000
TWD4,854.00
Each
units
1 90 → 264 V Ac PS-1 & PS-4 1A 10V
New
RS Stock No. 210-7360
Mfr. Part No.5026-41-000
TWD3,530.00
Each
units
1 90 → 264 V Ac PS-1 & PS-4 1A 5V
RS Stock No. 127-1573
Mfr. Part No.5040-01-000
TWD2,628.00
Each
units
- - - - - -
RS Stock No. 127-1574
Mfr. Part No.5078-14-000
TWD2,628.00
Each
units
- - - - - -
RS Stock No. 697-3591
Mfr. Part No.5026-44-000
TWD1,737.00
Each
units
1 110 → 240 V ac Ac Laser Lyte Flex Laser - -