IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Read more Read less

Filters

Viewing 61 - 80 of 200 products
Results per page
Description Price Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS Stock No. 708-5575
Mfr. Part No.TSOP4830
BrandVishay
TWD38.00
Each (In a Pack of 5)
units
30kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 145-1795
Mfr. Part No.TSOP4138
BrandVishay
TWD27.10
Each (In a Tube of 90)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 773-3760
Mfr. Part No.TSOP32138
BrandVishay
TWD44.50
Each (In a Bag of 2)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 919-0180
Mfr. Part No.TSOP4830
BrandVishay
TWD27.10
Each (In a Tube of 90)
units
30kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 170-8263
Mfr. Part No.TSOP4338
BrandVishay
TWD30.80
Each (In a Tube of 90)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 700-5295
Mfr. Part No.TSOP31236
BrandVishay
TWD48.80
Each (In a Pack of 5)
units
36kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS Stock No. 176-2543
Mfr. Part No.TSOP13336
BrandVishay
TWD16.00
Each (In a Bag of 1800)
units
36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V
RS Stock No. 169-0532
Mfr. Part No.RPMS1371-H19E4A
BrandROHM
TWD52.30
Each (On a Reel of 2500)
units
36.7kHz 8m - - - 2mA - - Surface Mount 4.33 x 2.45 x 2.49mm 2.49mm 4.33mm - -
RS Stock No. 165-7091
Mfr. Part No.TSOP75236TT
BrandVishay
TWD23.10
Each (On a Reel of 2200)
units
36kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
RS Stock No. 176-2560
Mfr. Part No.TSOP18338
BrandVishay
TWD14.50
Each (In a Bag of 1500)
units
38kHz 24m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS Stock No. 773-0395
Mfr. Part No.TSSP77038TR
BrandVishay
TWD58.00
Each (In a Bag of 10)
units
38kHz 40m ±50 ° 950nm - 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V
RS Stock No. 170-8254
Mfr. Part No.TSOP31338
BrandVishay
TWD33.60
Each (In a Tube of 50)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS Stock No. 176-2576
Mfr. Part No.TSOP13638
BrandVishay
TWD25.70
Each (In a Pack of 10)
units
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V
RS Stock No. 773-3750
Mfr. Part No.TSOP31438
BrandVishay
TWD49.00
Each (In a Bag of 2)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS Stock No. 169-6111
Mfr. Part No.TSOP32336
BrandVishay
TWD30.80
Each (In a Tube of 90)
units
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 176-2554
Mfr. Part No.TSOP14638
BrandVishay
TWD19.10
Each (In a Bag of 2160)
units
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 919-0010
Mfr. Part No.TSOP4836
BrandVishay
TWD27.10
Each (In a Tube of 90)
units
36kHz 45m ±45 ° - - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 30.5mm 30.5mm 6mm 5.5V 2.5V
RS Stock No. 773-0301
Mfr. Part No.TSMP77000TT
BrandVishay
TWD48.90
Each (In a Bag of 10)
units
40kHz 5m ±50 ° - Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V
RS Stock No. 176-2559
Mfr. Part No.TSOP18336
BrandVishay
TWD15.10
Each (In a Bag of 1500)
units
36kHz 24m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS Stock No. 768-9376
Mfr. Part No.TSOP75338WTT
BrandVishay
TWD64.00
Each (In a Bag of 2)
units
38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V