IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Read more Read less

Filters

Viewing 21 - 40 of 200 products
Results per page
Description Price Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS Stock No. 570-578
Mfr. Part No.TSOP31238
BrandVishay
TWD48.00
Each (In a Pack of 2)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS Stock No. 773-3735
Mfr. Part No.TSOP2236
BrandVishay
TWD44.50
Each (In a Bag of 2)
units
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 165-2836
Mfr. Part No.TSOP2138
BrandVishay
TWD27.10
Each (In a Tube of 90)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 773-3726
Mfr. Part No.TSOP2138
BrandVishay
TWD44.50
Each (In a Bag of 2)
units
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 880-1980
Mfr. Part No.OP505A
BrandOptek
TWD22.60
Each (In a Pack of 10)
units
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS Stock No. 708-5089
Mfr. Part No.TSOP38338
BrandVishay
TWD37.60
Each (In a Pack of 5)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS Stock No. 176-2583
Mfr. Part No.TSOP14636
BrandVishay
TWD28.80
Each (In a Pack of 10)
units
36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 176-2584
Mfr. Part No.TSOP14638
BrandVishay
TWD28.10
Each (In a Pack of 10)
units
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 177-7576
Mfr. Part No.TSOP32338SS1V
BrandVishay
TWD17.60
Each (In a Bag of 2160)
units
38kHz 45m ±45 ° - - 5mA PIN Diode, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 133-3288
Mfr. Part No.RPM-22PB
BrandROHM
TWD8.60
Each (In a Pack of 25)
units
- - - - - - - 2 Through Hole 4.6 x 2.54 x 4.7mm 4.7mm 4.6mm - -
RS Stock No. 919-0969
Mfr. Part No.TSOP75238TT
BrandVishay
TWD26.10
Each (On a Reel of 2200)
units
38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
RS Stock No. 165-7092
Mfr. Part No.TSOP75236WTT
BrandVishay
TWD23.90
Each (On a Reel of 2200)
units
36kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
RS Stock No. 773-0367
Mfr. Part No.TSSP4038
BrandVishay
TWD32.40
Each (In a Bag of 10)
units
38kHz 25m ±45 ° 950nm - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 165-2870
Mfr. Part No.TSOP58338
BrandVishay
TWD18.80
Each (In a Bag of 250)
units
38kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS Stock No. 133-2857
Mfr. Part No.SCM-014TBT86
BrandROHM
TWD12.40
Each (In a Pack of 50)
units
- - - - - - - 3 Surface Mount 3 x 1.5 x 2.2mm 2.2mm 3mm - -
RS Stock No. 176-2585
Mfr. Part No.TSOP18236
BrandVishay
TWD24.60
Each (In a Pack of 20)
units
36kHz 24m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS Stock No. 145-2210
Mfr. Part No.TSOP34838
BrandVishay
TWD26.40
Each (In a Tube of 90)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS Stock No. 768-9372
Mfr. Part No.TSOP75338TT
BrandVishay
TWD63.50
Each (In a Bag of 2)
units
38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
RS Stock No. 176-2549
Mfr. Part No.TSOP14436
BrandVishay
TWD18.70
Each (In a Bag of 2160)
units
36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS Stock No. 708-5115
Mfr. Part No.TSOP4838
BrandVishay
TWD40.20
Each (In a Pack of 5)
units
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V