Description | Price | Carrier Frequency | Maximum Transmission Distance | Angle of Half Transmission Distance | Wavelength of Peak Sensitivity | Daylight Filter Type | Output Current | Components | Number of Pins | Mounting Type | Dimensions | Height | Length | Maximum Supply Voltage | Minimum Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
708-5092
Mfr. Part No.TSOP38438
BrandVishay
|
TWD39.80
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
177-7524
Mfr. Part No.TSOP38438
BrandVishay
|
TWD14.80
Each (In a Bag of 1500)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
919-0017
Mfr. Part No.TSOP38238
BrandVishay
|
TWD18.40
Each (In a Bag of 250)
units
|
- | - | - | - | - | - | - | - | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
773-0297
Mfr. Part No.TSMP58000
BrandVishay
|
TWD31.30
Each (In a Bag of 10)
units
|
40kHz | 5m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 5 x 2.8 x 6.95mm | 6.95mm | 5mm | 5.5V | 2.5V | |
RS Stock No.
165-2654
Mfr. Part No.TSMP58000
BrandVishay
|
TWD14.60
Each (In a Bag of 1500)
units
|
40kHz | 5m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 5 x 2.8 x 6.95mm | 6.95mm | 5mm | 5.5V | 2.5V | |
RS Stock No.
708-5086
Mfr. Part No.TSOP38238
BrandVishay
|
TWD38.00
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | 5.5V | 2.5V | |
RS Stock No.
145-1635
Mfr. Part No.TSOP2238
BrandVishay
|
TWD25.80
Each (In a Tube of 90)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | - | - | |
RS Stock No.
708-5562
Mfr. Part No.TSOP2238
BrandVishay
|
TWD42.60
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | - | - | |
RS Stock No.
169-6169
Mfr. Part No.TSMP1138
BrandVishay
|
TWD31.30
Each (In a Tube of 50)
units
|
40kHz | 30m | ±55 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 10 x 4 x 12.5mm | 12.5mm | 10mm | 5.5V | 2.5V | |
RS Stock No.
773-0284
Mfr. Part No.TSMP1138
BrandVishay
|
TWD31.30
Each (In a Bag of 10)
units
|
40kHz | 30m | ±55 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 10 x 4 x 12.5mm | 12.5mm | 10mm | 5.5V | 2.5V | |
RS Stock No.
165-2715
Mfr. Part No.TSMP4138
BrandVishay
|
TWD18.20
Each (In a Bag of 2160)
units
|
40kHz | 20m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 3.9 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
773-3735
Mfr. Part No.TSOP2236
BrandVishay
|
TWD42.50
Each (In a Bag of 2)
units
|
36kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
169-6115
Mfr. Part No.TSOP38338
BrandVishay
|
TWD20.10
Each (In a Bag of 250)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
570-578
Mfr. Part No.TSOP31238
BrandVishay
|
TWD46.50
Each (In a Pack of 2)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 10 x 5.8 x 12.5mm | 12.5mm | 10mm | - | - | |
RS Stock No.
773-0288
Mfr. Part No.TSMP4138
BrandVishay
|
TWD25.80
Each (In a Bag of 10)
units
|
40kHz | 20m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 3.9 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
165-2836
Mfr. Part No.TSOP2138
BrandVishay
|
TWD26.30
Each (In a Tube of 90)
units
|
38kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
708-5089
Mfr. Part No.TSOP38338
BrandVishay
|
TWD37.60
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
145-1823
Mfr. Part No.TSOP2236
BrandVishay
|
TWD26.30
Each (In a Tube of 90)
units
|
36kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
773-3726
Mfr. Part No.TSOP2138
BrandVishay
|
TWD43.50
Each (In a Bag of 2)
units
|
38kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
145-1747
Mfr. Part No.TSOP31238
BrandVishay
|
TWD28.30
Each (In a Tube of 50)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 10 x 5.8 x 12.5mm | 12.5mm | 10mm | - | - |