Description | Price | Carrier Frequency | Maximum Transmission Distance | Angle of Half Transmission Distance | Wavelength of Peak Sensitivity | Daylight Filter Type | Output Current | Components | Number of Pins | Mounting Type | Dimensions | Height | Length | Maximum Supply Voltage | Minimum Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
708-5092
Mfr. Part No.TSOP38438
BrandVishay
|
TWD38.60
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
177-7524
Mfr. Part No.TSOP38438
BrandVishay
|
TWD14.50
Each (In a Bag of 1500)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
919-0017
Mfr. Part No.TSOP38238
BrandVishay
|
TWD18.10
Each (In a Bag of 250)
units
|
- | - | - | - | - | - | - | - | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
165-2654
Mfr. Part No.TSMP58000
BrandVishay
|
TWD14.40
Each (In a Bag of 1500)
units
|
40kHz | 5m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 5 x 2.8 x 6.95mm | 6.95mm | 5mm | 5.5V | 2.5V | |
RS Stock No.
773-0297
Mfr. Part No.TSMP58000
BrandVishay
|
TWD22.20
Each (In a Bag of 10)
units
|
40kHz | 5m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 5 x 2.8 x 6.95mm | 6.95mm | 5mm | 5.5V | 2.5V | |
RS Stock No.
708-5086
Mfr. Part No.TSOP38238
BrandVishay
|
TWD36.80
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | 5.5V | 2.5V | |
RS Stock No.
177-5958
Mfr. Part No.IS471F
BrandSharp
|
TWD59.10
Each (In a Tube of 50)
units
|
- | - | - | 950nm | - | 50mA | - | 4 | Through Hole | 5 x 2.5 x 4.4mm | 4.4mm | 5mm | - | - | |
RS Stock No.
145-1635
Mfr. Part No.TSOP2238
BrandVishay
|
TWD25.80
Each (In a Tube of 90)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | - | - | |
RS Stock No.
708-5562
Mfr. Part No.TSOP2238
BrandVishay
|
TWD42.60
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | - | - | |
RS Stock No.
564-396
Mfr. Part No.IS471F
BrandSharp
|
TWD218.00
Each
units
|
- | - | - | 950nm | - | 50mA | - | 4 | Through Hole | 5 x 2.5 x 4.4mm | 4.4mm | 5mm | - | - | |
RS Stock No.
169-6169
Mfr. Part No.TSMP1138
BrandVishay
|
TWD30.70
Each (In a Tube of 50)
units
|
40kHz | 30m | ±55 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 10 x 4 x 12.5mm | 12.5mm | 10mm | 5.5V | 2.5V | |
RS Stock No.
773-0284
Mfr. Part No.TSMP1138
BrandVishay
|
TWD30.70
Each (In a Bag of 10)
units
|
40kHz | 30m | ±55 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 10 x 4 x 12.5mm | 12.5mm | 10mm | 5.5V | 2.5V | |
RS Stock No.
773-3735
Mfr. Part No.TSOP2236
BrandVishay
|
TWD42.50
Each (In a Bag of 2)
units
|
36kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
773-3726
Mfr. Part No.TSOP2138
BrandVishay
|
TWD42.50
Each (In a Bag of 2)
units
|
38kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
178-5039
Mfr. Part No.GP1UX511QS
BrandSharp
|
TWD18.90
Each (In a Bag of 500)
units
|
38kHz | - | - | - | - | - | - | 3 | Through Hole | 5.5 x 5.3 x 7.5mm | 7.5mm | 5.5mm | - | - | |
RS Stock No.
880-1980
Mfr. Part No.OP505A
BrandOptek
|
TWD21.50
Each (In a Pack of 10)
units
|
- | - | - | - | - | - | - | 2 | Through Hole | 3.18 (Dia.) x 5.84mm | 5.84mm | - | - | - | |
RS Stock No.
708-5089
Mfr. Part No.TSOP38338
BrandVishay
|
TWD37.60
Each (In a Pack of 5)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
169-6115
Mfr. Part No.TSOP38338
BrandVishay
|
TWD19.80
Each (In a Bag of 250)
units
|
38kHz | 45m | - | 950nm | - | 5mA | - | 3 | Through Hole | 5 x 4.8 x 6.95mm | 6.95mm | 5mm | - | - | |
RS Stock No.
165-2715
Mfr. Part No.TSMP4138
BrandVishay
|
TWD17.90
Each (In a Bag of 2160)
units
|
40kHz | 20m | ±45 ° | - | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 3.9 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V | |
RS Stock No.
165-2836
Mfr. Part No.TSOP2138
BrandVishay
|
TWD25.80
Each (In a Tube of 90)
units
|
38kHz | 45m | ±45 ° | 950nm | Epoxy Package | 5mA | Photo Detector, Preamplifier | 3 | Through Hole | 6 x 5.6 x 6.95mm | 6.95mm | 6mm | 5.5V | 2.5V |