LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 101 - 120 of 756 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 247-2457
Mfr. Part No.KB-H100SRD
BrandKingbright
TWD90.00
Each
units
Light Bar - Red 1 - 640 nm - - Through Hole - 6.1mm 9.9 x 20 x 6.1mm 9.9mm 20mm
RS Stock No. 888-5828
Mfr. Part No.LDD-HTF302NI
BrandLumex
TWD27.60
Each (In a Pack of 1000)
units
7-Segment 2 Green 7 4mm 565 nm 7.6mm Cathode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS Stock No. 165-1881
Mfr. Part No.KCSA56-106
BrandKingbright
TWD54.90
Each (On a Reel of 400)
units
7-Segment 1 Orange 7 8mm 601 nm 14.2mm Anode Surface Mount - 3.8mm 19 x 12.4 x 3.75mm 19mm 12.4mm
RS Stock No. 145-1430
Mfr. Part No.TC12-11SURKWA
BrandKingbright
TWD105.20
Each (In a Tube of 21)
units
Dot Matrix 1 Red - 21.4mm - 30.5mm Cathode Through Hole - 39mm 23 x 31.9 x 8mm 8mm 23mm
RS Stock No. 145-1347
Mfr. Part No.KB-2885CGKD
BrandKingbright
TWD69.20
Each (In a Tube of 25)
units
Light Bar - Green 1 - - - - Through Hole - 6.1mm 9.9 x 20 x 6.1mm 9.9mm 20mm
RS Stock No. 178-3057
Mfr. Part No.HDSM-433C
BrandBroadcom
TWD29.70
Each (On a Reel of 1000)
units
7-Segment 1 Red 7 6.2mm 630 nm 10mm Cathode Surface Mount - 15mm 9.8 x 15 x 3.8mm 3.8mm 9.8mm
RS Stock No. 168-2313
Mfr. Part No.LA-401AD
BrandROHM
TWD120.40
Each (In a Pack of 5)
units
LED 1 Red 7 5.6mm 626 nm 10.2mm Anode Through Hole - 13mm 9.6 x 13 x 7mm 7mm 9.6mm
RS Stock No. 877-1511
Mfr. Part No.SA56-21SURKWA
BrandKingbright
TWD58.50
Each (In a Pack of 4)
units
7-Segment 1 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 12.7mm 19.05 x 12.7 x 8mm 8mm 19.1mm
RS Stock No. 862-4783
Mfr. Part No.KB-2820CGKD
BrandKingbright
TWD68.80
Each (In a Pack of 5)
units
Light Bar - Green 4 - 570 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS Stock No. 871-7349
Mfr. Part No.KCPDC04-123
BrandKingbright
TWD230.00
Each
units
14-Segment 2 Green 14 6mm 570 nm 10.2mm Cathode Surface Mount - 19mm 18.8 x 19 x 3.8mm 3.8mm 18.8mm
RS Stock No. 195-108
Mfr. Part No.HDSP-5603-GH000
BrandBroadcom
TWD97.00
Each
units
7-Segment 1 Green 7 7.8mm 571 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 247-2205
Mfr. Part No.KB-2855SGD
BrandKingbright
TWD60.00
Each
units
Light Bar - Green 1 - 570 nm - - Through Hole - 6.1mm 9.9 x 9.9 x 6.1mm 9.9mm 9.9mm
RS Stock No. 872-1916
Mfr. Part No.KCDC56-123
BrandKingbright
TWD180.50
Each (In a Pack of 2)
units
7-Segment 2 Green 7 8mm 570 nm 14.2mm Cathode Surface Mount - 19mm 25.1 x 19 x 3.75mm 3.8mm 25.1mm
RS Stock No. 146-1592
Mfr. Part No.KCSC03-123
BrandKingbright
TWD46.90
Each (On a Reel of 550)
units
7-Segment 1 Green 7 4.2mm - 7.6mm Cathode Surface Mount - 7.3mm 12 x 7.3 x 3.8mm 3.8mm 12mm
RS Stock No. 247-3472
Mfr. Part No.L-133CB/5GDT
BrandKingbright
TWD89.00
Each
units
Light Bar - Green 5 - 568 nm - - Through Hole - 8.6mm 6.1 x 35 x 8.6mm 6.1mm 35mm
RS Stock No. 171-1385
Mfr. Part No.HDSP-4850
BrandBroadcom
TWD179.00
Each
units
Light Bar - Green 10 - 571 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
RS Stock No. 165-4337
Mfr. Part No.KB-F100SURKW
BrandKingbright
TWD68.90
Each (In a Tube of 25)
units
Light Bar - Red 2 - 630 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS Stock No. 246-5522
Mfr. Part No.HDSP-N151
BrandBroadcom
TWD194.00
Each
units
7-Segment 1 Red 7 11.1mm 637 nm 20.3mm Anode Through Hole - 8.4mm 27.7 x 20 x 8.4mm 27.7mm 20mm
RS Stock No. 294-527
Mfr. Part No.KCDC02-105
BrandKingbright
TWD109.20
Each (In a Pack of 5)
units
7-Segment 2 Red 7 3.2mm 630 nm 5.1mm Cathode Surface Mount - 3mm 10 x 14.1 x 3mm 10mm 14.1mm
RS Stock No. 165-1509
Mfr. Part No.KCDC03-106
BrandKingbright
TWD98.50
Each (On a Reel of 300)
units
7-Segment 2 Orange 7 4.2mm 601 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 14.8 x 3.75mm 12mm 14.8mm