LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 81 - 100 of 882 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 146-1587
Mfr. Part No.CC56-21SYKWA
BrandKingbright
TWD118.10
Each (In a Tube of 10)
units
7-Segment 4 Yellow 7 8mm - 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 871-4836
Mfr. Part No.TC15-11SURKWA
BrandKingbright
TWD242.00
Each
units
Dot Matrix - Red - 37.8mm 630 nm 38mm Cathode Through Hole - 38mm 38 x 38 x 10.4mm 10.4mm 38mm
RS Stock No. 616-4964
Mfr. Part No.KCDA04-136
BrandKingbright
TWD394.00
Each
units
7-Segment 2 Blue 7 5.6mm 470 nm 10.2mm Anode Surface Mount - - - - -
RS Stock No. 165-4351
Mfr. Part No.DA56-51SURKWA
BrandKingbright
TWD102.00
Each (In a Tube of 20)
units
7-Segment 2 Red 7 7.8mm 630 nm 14.2mm Anode Through Hole - 17mm 25 x 17.02 x 8mm 8mm 25mm
RS Stock No. 235-8957
Mfr. Part No.SC10-21SRWA
BrandKingbright
TWD94.00
Each
units
7-Segment 1 Red 7 13mm 640 nm 25.4mm Cathode Through Hole - 8.5mm 32.9 x 22.5 x 8.5mm 32.9mm 22.5mm
RS Stock No. 124-6749
Mfr. Part No.LA-301ML
BrandROHM
TWD55.00
Each (In a Pack of 5)
units
7-Segment 1 Green 7 4mm 563 nm 8mm Cathode Through Hole - 5mm 7 x 5 x 11mm 11mm 7mm
RS Stock No. 178-3028
Mfr. Part No.HLMP-2655
BrandBroadcom
TWD50.60
Each (In a Tube of 320)
units
Light Bar - Red 1 - 626 nm - - Through Hole - 10.2mm 10.2 x 8.9 x 6.2mm 6.2mm 8.9mm
RS Stock No. 826-903
Mfr. Part No.HDSP-2533
BrandBroadcom
TWD1,499.00
Each
units
Dot Matrix 8 Green - 2.5mm 568 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 42.9 x 5.3mm 11.4mm 42.9mm
RS Stock No. 178-3108
Mfr. Part No.HCMS-3906
BrandBroadcom
TWD826.10
Each (In a Tube of 20)
units
Dot Matrix 4 Red - 2.1mm 628 nm 3.7mm - Through Hole Yes 5.1mm 10.2 x 17.8 x 5.1mm 10.2mm 17.8mm
RS Stock No. 146-1597
Mfr. Part No.SC56-21CGKWA
BrandKingbright
TWD40.40
Each (In a Tube of 40)
units
7-Segment 1 Green 7 8mm - 14.2mm Cathode Through Hole - 19.1mm 12.7 x 19.05 x 8mm 8mm 12.7mm
RS Stock No. 719-2579
Mfr. Part No.TA20-11SEKWA
BrandKingbright
TWD133.00
Each
units
Dot Matrix - Orange - 36mm 601 nm 52mm Anode Through Hole - 8.5mm 53 x 37.65 x 8.45mm 53mm 37.7mm
RS Stock No. 168-2444
Mfr. Part No.LBP-602MK2
BrandROHM
TWD87.00
Each (In a Pack of 2)
units
LED 2 Green 7 8mm 572 nm 14.3mm Cathode Through Hole - 19mm 25 x 19 x 8mm 8mm 25mm
RS Stock No. 877-0811
Mfr. Part No.KCSA56-123
BrandKingbright
TWD60.80
Each (In a Pack of 4)
units
7-Segment 1 Green 7 8mm 570 nm 14.2mm Anode Surface Mount - 12.4mm 19 x 12.4 x 3.8mm 3.8mm 19mm
RS Stock No. 877-0924
Mfr. Part No.DC56-11CGKWA
BrandKingbright
TWD110.80
Each (In a Pack of 4)
units
7-Segment 2 Green 7 8mm 570 nm 14.2mm Cathode Through Hole - 19.1mm 25 x 19.05 x 8mm 8mm 25mm
RS Stock No. 877-1006
Mfr. Part No.SC15-11SYKWA
BrandKingbright
TWD84.40
Each (In a Pack of 5)
units
7-Segment 1 Yellow 7 22mm 590 nm 38mm Cathode Through Hole - 47mm 33.15 x 47 x 12.5mm 12.5mm 33.2mm
RS Stock No. 877-1564
Mfr. Part No.SC56-21SURKWA
BrandKingbright
TWD62.00
Each (In a Pack of 4)
units
7-Segment 1 Red 7 8mm 630 nm 14.2mm Cathode Through Hole - 12.7mm 19.05 x 12.7 x 8mm 8mm 19.1mm
RS Stock No. 168-2385
Mfr. Part No.LAP-601YL
BrandROHM
TWD95.00
Each (In a Pack of 2)
units
LED 1 Yellow 7 8.3mm 590 nm 14.6mm Cathode Through Hole - 19mm 12.5 x 19 x 8mm 8mm 12.5mm
RS Stock No. 124-6754
Mfr. Part No.LA-401VD
BrandROHM
TWD82.30
Each (In a Pack of 3)
units
7-Segment 1 Red 7 5.6mm 650 nm 10.2mm Anode Through Hole - 7mm 9.6 x 7 x 13mm 13mm 9.6mm
RS Stock No. 146-1460
Mfr. Part No.KCSC56-105
BrandKingbright
TWD64.20
Each (On a Reel of 400)
units
7-Segment 1 Red 7 8mm - 14.2mm Cathode Surface Mount - 3.8mm 19 x 12.4 x 3.75mm 19mm 12.4mm
RS Stock No. 863-4711
Mfr. Part No.SA03-11CGKWA
BrandKingbright
TWD36.60
Each (In a Tube of 26)
units
7-Segment 1 Green 7 5.1mm 570 nm 7.6mm Anode Through Hole - 6.1mm 10.2 x 19.1 x 6.1mm 19.1mm 10.2mm