LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 61 - 80 of 760 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 194-341
Mfr. Part No.HDSP-2112
BrandBroadcom
TWD1,394.00
Each
units
Dot Matrix 8 Red - 2.7mm 626 nm 4.8mm - Through Hole Yes 5.3mm 19.6 x 42.6 x 5.3mm 19.6mm 42.6mm
RS Stock No. 145-1351
Mfr. Part No.SA23-12SURKWA
BrandKingbright
TWD247.10
Each (In a Tube of 10)
units
7-Segment 1 Red 7 32.2mm - 57mm Anode Through Hole - 70mm 12 x 48 x 70mm 12mm 48mm
RS Stock No. 165-1726
Mfr. Part No.KCSC02-106
BrandKingbright
TWD47.20
Each (On a Reel of 650)
units
7-Segment 1 Orange 7 3.2mm 601 nm 5.1mm Cathode Surface Mount - 3mm 10 x 6.9 x 3mm 10mm 6.9mm
RS Stock No. 877-1000
Mfr. Part No.SC36-11CGKWA
BrandKingbright
TWD59.80
Each (In a Pack of 6)
units
7-Segment 1 Green 7 4.8mm 570 nm 9.1mm Cathode Through Hole - 14mm 7.5 x 14 x 8.5mm 8.5mm 7.5mm
RS Stock No. 165-4360
Mfr. Part No.DA04-11SURKWA
BrandKingbright
TWD66.50
Each (In a Tube of 25)
units
7-Segment 2 Red 7 6mm 630 nm 10mm Anode Through Hole - 16mm 20.2 x 16 x 7mm 7mm 20.2mm
RS Stock No. 616-4576
Mfr. Part No.SA39-11PBWA
BrandKingbright
TWD227.00
Each
units
7-Segment 1 Blue 7 6.2mm 470 nm 10mm Anode Through Hole - 7mm 13 x 10 x 7mm 13mm 10mm
RS Stock No. 168-2352
Mfr. Part No.LAP-601ML
BrandROHM
TWD62.60
Each (In a Pack of 5)
units
LED 1 Green 7 8.3mm 572 nm 14.6mm Cathode Through Hole - 19mm 12.5 x 19 x 8mm 8mm 12.5mm
RS Stock No. 168-2374
Mfr. Part No.LA-101VK
BrandROHM
TWD704.00
1 Pack of 1
Pack(s)
LED 1 Red 7 14.1mm 650 nm 25.4mm Cathode Through Hole - 34mm 24 x 34 x 10.5mm 10.5mm 24mm
RS Stock No. 863-4755
Mfr. Part No.SA32-11EWA
BrandKingbright
TWD39.40
Each (In a Tube of 39)
units
7-Segment 1 Red 7 4.4mm 617 nm 8mm Anode Through Hole - 6.5mm 7.5 x 13 x 6.5mm 13mm 7.5mm
RS Stock No. 871-7456
Mfr. Part No.PSA12-11SURKWA
BrandKingbright
TWD96.50
Each (In a Pack of 2)
units
16-Segment 1 Red 16 17.4mm 630 nm 30.5mm Anode Through Hole - 40mm 27.5 x 40 x 11.5mm 11.5mm 27.5mm
RS Stock No. 178-2974
Mfr. Part No.HLMP-2450-EF000
BrandBroadcom
TWD55.90
Each (In a Tube of 160)
units
Light Bar - Yellow 1 - 585 nm - - Through Hole - 6.2mm 5 x 20.3 x 6.2mm 5mm 20.3mm
RS Stock No. 168-2433
Mfr. Part No.LA-101MA
BrandROHM
TWD730.00
1 Pack of 1
Pack(s)
LED 1 Green 7 14.1mm 563 nm 25.4mm Anode Through Hole - 34mm 24 x 34 x 10.5mm 10.5mm 24mm
RS Stock No. 719-2566
Mfr. Part No.SC40-19SURKWA
BrandKingbright
TWD542.00
Each
units
7-Segment 1 Red 7 59.5mm 630 nm 101mm Cathode Through Hole - 122mm 15 x 90 x 122mm 15mm 90mm
RS Stock No. 145-1347
Mfr. Part No.KB-2885CGKD
BrandKingbright
TWD69.20
Each (In a Tube of 25)
units
Light Bar - Green 1 - - - - Through Hole - 6.1mm 9.9 x 20 x 6.1mm 9.9mm 20mm
RS Stock No. 178-3021
Mfr. Part No.HDSP-5503
BrandBroadcom
TWD46.90
Each (In a Tube of 320)
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 145-1375
Mfr. Part No.TA40-11SURKWA
BrandKingbright
TWD381.80
Each (In a Box of 8)
units
Dot Matrix 1 Red - 75mm - 101mm Anode Through Hole - 106mm 76 x 106 x 13mm 13mm 76mm
RS Stock No. 145-1466
Mfr. Part No.PSA12-11SURKWA
BrandKingbright
TWD104.40
Each (In a Tube of 12)
units
16-Segment 1 Red 16 17.4mm - 30.5mm Anode Through Hole - 40mm 27.5 x 40 x 11.5mm 11.5mm 27.5mm
RS Stock No. 165-1849
Mfr. Part No.KCSA03-107
BrandKingbright
TWD46.90
Each (On a Reel of 550)
units
7-Segment 1 Yellow 7 4.2mm 590 nm 7.6mm Anode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS Stock No. 145-1502
Mfr. Part No.CC56-11SURKWA
BrandKingbright
TWD126.00
Each (In a Tube of 10)
units
7-Segment 4 Red 7 8mm - 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 616-5226
Mfr. Part No.KCSA02-105
BrandKingbright
TWD55.80
Each (In a Pack of 5)
units
7-Segment 1 Red 7 3.2mm 635 nm 5.1mm Anode Surface Mount - 3mm 10 x 6.9 x 3mm 10mm 6.9mm