LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 541 - 560 of 854 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 145-1372
Mfr. Part No.SA40-19SYKWA
BrandKingbright
TWD571.80
Each (In a Box of 6)
units
7-Segment 10 Yellow 7 59.5mm - 101mm Anode Through Hole - 122mm 90 x 122 x 15mm 15mm 90mm
RS Stock No. 235-9130
Mfr. Part No.SBC15-11EGWA
BrandKingbright
TWD159.00
Each
units
7-Segment 1 Green, Red 7 22mm 568 / 625 nm 38mm Cathode Through Hole - 12.5mm 47 x 33.15 x 12.5mm 47mm 33.2mm
RS Stock No. 871-7349
Mfr. Part No.KCPDC04-123
BrandKingbright
TWD234.00
Each
units
14-Segment 2 Green 14 6mm 570 nm 10.2mm Cathode Surface Mount - 19mm 18.8 x 19 x 3.8mm 3.8mm 18.8mm
RS Stock No. 182-8036
Mfr. Part No.LB-603VP
BrandROHM
TWD120.80
Each (In a Bag of 200)
units
- 3 Red 21 8mm 650 nm 14.3mm Cathode Through Hole - 8mm 37.5 x 8 x 18mm 18mm 37.5mm
RS Stock No. 137-1303
Mfr. Part No.DSM7UA56101
BrandVCC
TWD169.50
Each (In a Pack of 2)
units
7-Segment 1 Red 7 8.1mm 629 nm 14.2mm Anode Surface Mount - 2.1mm 20 x 12.5 x 2.1mm 20mm 12.5mm
RS Stock No. 235-9269
Mfr. Part No.SA23-12EWA
BrandKingbright
TWD173.00
Each
units
7-Segment 1 Red 7 32.2mm 617 nm 57mm Anode Through Hole - 12mm 70 x 48 x 12mm 70mm 48mm
RS Stock No. 877-1558
Mfr. Part No.SC52-11SYKWA
BrandKingbright
TWD35.30
Each (In a Pack of 4)
units
7-Segment 1 Yellow 7 7.6mm 590 nm 13.2mm Cathode Through Hole - 12.4mm 17.5 x 12.4 x 7mm 7mm 17.5mm
RS Stock No. 860-9835
Mfr. Part No.L-835/2SEDTK
BrandKingbright
TWD19.00
Each (In a Pack of 10)
units
Light Bar - Orange 1 - 601 nm - - Through Hole - 5mm 10 x 5 x 8mm 8mm 10mm
RS Stock No. 168-2409
Mfr. Part No.LBP-602DK2
BrandROHM
TWD117.60
Each (In a Pack of 5)
units
LED 2 Orange 7 8mm 605 nm 14.3mm Cathode Through Hole - 19mm 25 x 19 x 8mm 8mm 25mm
RS Stock No. 246-5415
Mfr. Part No.HDSP-U203
BrandBroadcom
TWD98.00
Each
units
7-Segment 1 Red 7 4mm 626 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 863-5128
Mfr. Part No.DF-3SURKD
BrandKingbright
TWD56.60
Each (In a Tube of 25)
units
Light Bar - Red 1 - 630 nm - - Through Hole - 6.4mm 19.9 x 6.8 x 6.4mm 6.8mm 19.9mm
RS Stock No. 247-3179
Mfr. Part No.TA07-11GWA
BrandKingbright
TWD141.00
Each
units
Dot Matrix - Green - 12.5mm 568 nm 17.2mm Anode Through Hole - 6.4mm 17.8 x 12.7 x 6.4mm 17.8mm 12.7mm
RS Stock No. 145-1513
Mfr. Part No.BA04-11SURKWA
BrandKingbright
TWD72.10
Each (In a Tube of 16)
units
7-Segment 3 Red 7 5.9mm - 10.2mm Anode Through Hole - 15.7mm 30.2 x 15.7 x 7mm 7mm 30.2mm
RS Stock No. 863-5042
Mfr. Part No.SC18-11SEKWA
BrandKingbright
TWD102.50
Each (In a Tube of 13)
units
7-Segment 1 Orange 7 26.1mm 601 nm 44.5mm Cathode Through Hole - 11mm 38 x 56 x 11mm 56mm 38mm
RS Stock No. 165-4337
Mfr. Part No.KB-F100SURKW
BrandKingbright
TWD72.60
Each (In a Tube of 25)
units
Light Bar - Red 2 - 630 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS Stock No. 247-3090
Mfr. Part No.DC-10SGWA
BrandKingbright
TWD90.00
Each
units
Light Bar - Green 10 - 565 nm - - Through Hole - 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm
RS Stock No. 294-533
Mfr. Part No.KCDA56-107
BrandKingbright
TWD74.80
Each (In a Pack of 5)
units
7-Segment 2 Yellow 7 8mm 590 nm 14.2mm Anode Surface Mount - 3.8mm 19 x 25.1 x 3.75mm 19mm 25.1mm
RS Stock No. 719-2456
Mfr. Part No.KB-2855CGKD
BrandKingbright
TWD46.80
Each (In a Pack of 5)
units
Light Bar - Green 1 - 570 nm - - Through Hole - 6.1mm 9.9 x 9.9 x 6.1mm 9.9mm 9.9mm
RS Stock No. 247-3056
Mfr. Part No.DC-10EWA
BrandKingbright
TWD93.00
Each
units
Light Bar - Red 10 - 625 nm - - Through Hole - 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm
RS Stock No. 165-4374
Mfr. Part No.TBC23-12SURKCGKWA
BrandKingbright
TWD401.00
Each (In a Tube of 8)
units
Dot Matrix - Green, Red - 58mm 570 / 630 nm 58mm Cathode Through Hole - 9.2mm 60.8 x 60.8 x 9.2mm 60.8mm 60.8mm