LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 521 - 540 of 845 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 871-4808
Mfr. Part No.TBC24-11SURKCGKWA
BrandKingbright
TWD230.00
Each
units
Dot Matrix - Green, Red - 38mm 570 / 630 nm 61mm Cathode Through Hole - 8.5mm 38.5 x 60.8 x 8.5mm 60.8mm 38.5mm
RS Stock No. 165-4340
Mfr. Part No.SA10-11CGKWA
BrandKingbright
TWD100.20
Each (In a Tube of 15)
units
7-Segment 1 Green 7 13mm 570 nm 26mm Anode Through Hole - 32.9mm 22.5 x 32.9 x 8.5mm 8.5mm 22.5mm
RS Stock No. 496-5210
Mfr. Part No.HCMS-3906
BrandBroadcom
TWD939.00
Each
units
Dot Matrix 4 Red - 2.1mm 628 nm 3.7mm - Through Hole Yes 5.1mm 10.2 x 17.8 x 5.1mm 10.2mm 17.8mm
RS Stock No. 752-6329
Mfr. Part No.LA-301XB
BrandROHM
TWD80.00
Each
units
7-Segment 1 Yellow 7 4mm 589 nm 8mm Anode Through Hole - 5mm 11 x 7 x 5mm 11mm 7mm
RS Stock No. 145-1408
Mfr. Part No.TA23-11SURKWA
BrandKingbright
TWD242.10
Each (In a Tube of 8)
units
Dot Matrix 1 Red - 58mm - 58mm Anode Through Hole - 9.2mm 60.8 x 60.8 x 9.2mm 60.8mm 60.8mm
RS Stock No. 247-2429
Mfr. Part No.KB-2885SGD
BrandKingbright
TWD109.00
Each
units
Light Bar - Green 1 - 568 nm - - Through Hole - 6.1mm 9.49 x 20.04 x 6.12mm 9.5mm 20mm
RS Stock No. 178-3006
Mfr. Part No.HDSP-521G
BrandBroadcom
TWD37.00
Each (In a Tube of 200)
units
7-Segment 2 Green 14 7.8mm 570 nm 14.2mm Anode Through Hole - 18.6mm 25 x 18.6 x 8mm 8mm 25mm
RS Stock No. 178-2973
Mfr. Part No.HLMP-2550-FG000
BrandBroadcom
TWD59.50
Each (In a Tube of 160)
units
Light Bar - Green 1 - 585 nm - - Through Hole - 6.2mm 5 x 20.3 x 6.2mm 5mm 20.3mm
RS Stock No. 616-5248
Mfr. Part No.KCSA02-106
BrandKingbright
TWD58.00
Each (In a Pack of 5)
units
7-Segment 1 Orange 7 3.2mm 601 nm 5.1mm Anode Surface Mount - 3mm 10 x 6.9 x 3mm 10mm 6.9mm
RS Stock No. 752-6350
Mfr. Part No.LA-601BL
BrandROHM
TWD367.00
Each
units
7-Segment 1 Blue 7 8.3mm 470 nm 14.6mm Cathode Through Hole - 8mm 19 x 12.5 x 8mm 19mm 12.5mm
RS Stock No. 719-2418
Mfr. Part No.DC-20/20CGKWA
BrandKingbright
TWD277.00
Each
units
Light Bar - Green 20 - 570 nm - - Through Hole - 8mm 10.2 x 50.7 x 8mm 10.2mm 50.7mm
RS Stock No. 146-1592
Mfr. Part No.KCSC03-123
BrandKingbright
TWD47.50
Each (On a Reel of 550)
units
7-Segment 1 Green 7 4.2mm - 7.6mm Cathode Surface Mount - 7.3mm 12 x 7.3 x 3.8mm 3.8mm 12mm
RS Stock No. 165-1849
Mfr. Part No.KCSA03-107
BrandKingbright
TWD47.50
Each (On a Reel of 550)
units
7-Segment 1 Yellow 7 4.2mm 590 nm 7.6mm Anode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS Stock No. 863-4822
Mfr. Part No.SC03-12SURKWA
BrandKingbright
TWD37.30
Each (In a Tube of 26)
units
7-Segment 1 Red 7 5.1mm 630 nm 7.6mm Cathode Through Hole - 6.1mm 10.2 x 19.1 x 6.1mm 19.1mm 10.2mm
RS Stock No. 178-2946
Mfr. Part No.HDSM-433B
BrandBroadcom
TWD65.30
Each (On a Reel of 1000)
units
7-Segment 1 Blue 7 6.2mm 470 nm 10mm Cathode Surface Mount - 15mm 9.8 x 15 x 3.8mm 3.8mm 9.8mm
RS Stock No. 165-4374
Mfr. Part No.TBC23-12SURKCGKWA
BrandKingbright
TWD401.00
Each (In a Tube of 8)
units
Dot Matrix - Green, Red - 58mm 570 / 630 nm 58mm Cathode Through Hole - 9.2mm 60.8 x 60.8 x 9.2mm 60.8mm 60.8mm
RS Stock No. 877-0915
Mfr. Part No.DC04-11SURKWA
BrandKingbright
TWD113.20
Each (In a Pack of 5)
units
7-Segment 2 Red 7 6mm 630 nm 10mm Cathode Through Hole - 16mm 20.2 x 16 x 7mm 7mm 20.2mm
RS Stock No. 165-1519
Mfr. Part No.SA40-18SYKWA
BrandKingbright
TWD548.80
Each (In a Box of 6)
units
7-Segment 1 Yellow 7 59.5mm 590 nm 101mm Anode Through Hole - 122mm 90 x 122 x 15mm 15mm 90mm
RS Stock No. 168-2323
Mfr. Part No.LB-502MD
BrandROHM
TWD124.00
Each (In a Pack of 5)
units
LED 2 Green 7 7.4mm 563 nm 13mm Anode Through Hole - 17.5mm 25 x 17.5 x 7mm 7mm 25mm
RS Stock No. 145-1492
Mfr. Part No.CA56-11SYKWA
BrandKingbright
TWD157.10
Each (In a Tube of 10)
units
7-Segment 4 Yellow 7 8mm - 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm