LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 174-4120
Mfr. Part No.HCMS-2353
BrandBroadcom
TWD2,698.00
Each
units
Alphanumeric 4 Green 4 5mm 574 nm 7mm - Through Hole Yes 8.4mm 20.01 x 8.43 x 2.54mm 2.5mm 20mm
RS Stock No. 179-3721
Mfr. Part No.104030003
TWD206.00
Each
units
Alphanumeric 4 Red 7 - - - - Through Hole - 20mm 40 x 20 x 12mm 12mm 40mm
RS Stock No. 174-3635
Mfr. Part No.HCMS-2353
BrandBroadcom
TWD2,529.50
Each (In a Tray of 10)
units
Alphanumeric 4 Green - 5mm 574 nm 7mm - Through Hole Yes 8.4mm 20.01 x 8.43 x 2.54mm 2.5mm 20mm