LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 607 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 871-7416
Mfr. Part No.PDC54-11SYKWA
BrandKingbright
TWD127.50
Each (In a Pack of 2)
units
14-Segment 2 Yellow 14 8mm 590 nm 13.8mm Cathode Through Hole - 21.2mm 25.2 x 21.2 x 7.8mm 7.8mm 25.2mm
RS Stock No. 165-4394
Mfr. Part No.PDC54-11SYKWA
BrandKingbright
TWD122.30
Each (In a Tube of 20)
units
14-Segment 2 Yellow 14 8mm 590 nm 13.8mm Cathode Through Hole - 21.2mm 25.2 x 21.2 x 7.8mm 7.8mm 25.2mm
RS Stock No. 124-6750
Mfr. Part No.LA-301VB
BrandROHM
TWD44.20
Each (In a Pack of 5)
units
7-Segment 1 Red 7 4mm 650 nm 8mm Anode Through Hole - 5mm 7 x 5 x 11mm 11mm 7mm
RS Stock No. 195-142
Mfr. Part No.HDSP-5523-GH000
BrandBroadcom
TWD178.00
Each
units
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS Stock No. 165-1508
Mfr. Part No.SC10-21SURKWA
BrandKingbright
TWD75.70
Each (In a Tube of 20)
units
7-Segment 1 Red 7 14mm 630 nm 25.4mm Cathode Through Hole - 34mm 10.5 x 24 x 34mm 10.5mm 24mm
RS Stock No. 178-2977
Mfr. Part No.HDSP-5523-GH000
BrandBroadcom
TWD111.40
Each (In a Tube of 160)
units
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS Stock No. 719-2544
Mfr. Part No.SC10-21SURKWA
BrandKingbright
TWD85.00
Each (In a Pack of 2)
units
7-Segment 1 Red 7 14mm 630 nm 25.4mm Cathode Through Hole - 34mm 10.5 x 24 x 34mm 10.5mm 24mm
RS Stock No. 165-1490
Mfr. Part No.KCSC03-105
BrandKingbright
TWD59.20
Each (On a Reel of 550)
units
7-Segment 1 Red 7 4.2mm 630 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS Stock No. 863-4954
Mfr. Part No.BA56-11SURKWA
BrandKingbright
TWD116.40
Each (In a Tube of 13)
units
7-Segment 3 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 8.1mm 37.6 x 19 x 8.1mm 19mm 37.6mm
RS Stock No. 616-5507
Mfr. Part No.KCSC03-105
BrandKingbright
TWD104.40
Each (In a Pack of 5)
units
7-Segment 1 Red 7 4.2mm 630 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS Stock No. 888-5900
Mfr. Part No.LDT-A514RI
BrandLumex
TWD101.20
Each (In a Pack of 10)
units
7-Segment 3 Red 7 - 625 nm 14.2mm Anode Through Hole - 8mm 19 x 37.8 x 8mm 19mm 37.8mm
RS Stock No. 863-4963
Mfr. Part No.BA56-12SURKWA
BrandKingbright
TWD96.40
Each (In a Tube of 13)
units
7-Segment 3 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 8.1mm 37.6 x 19 x 8.1mm 19mm 37.6mm
RS Stock No. 872-1935
Mfr. Part No.CA25-11SURKWA
BrandKingbright
TWD113.00
Each (In a Pack of 2)
units
7-Segment 4 Red 7 3.5mm 630 nm 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS Stock No. 146-1582
Mfr. Part No.CA25-11SURKWA
BrandKingbright
TWD108.00
Each (In a Tube of 14)
units
7-Segment 4 Red 7 3.5mm - 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS Stock No. 813-4808
Mfr. Part No.HDSP-B03E
BrandBroadcom
TWD109.00
Each (In a Pack of 2)
units
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm
RS Stock No. 145-1485
Mfr. Part No.CA04-41SURKWA
BrandKingbright
TWD104.50
Each (In a Tube of 12)
units
7-Segment 4 Red 7 6mm - 10.2mm Anode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS Stock No. 863-4796
Mfr. Part No.SA39-12SEKWA
BrandKingbright
TWD40.40
Each (In a Tube of 39)
units
7-Segment 1 Orange 7 6.2mm 601 nm 10mm Anode Through Hole - 7mm 10 x 13 x 7mm 13mm 10mm
RS Stock No. 150-574
Mfr. Part No.D060E.04S4A01
BrandBaumer
TWD32,972.00
Each
units
7-Segment 4 Red 7 - - 57mm - Panel Mount, Suspended Mount - - - - -
RS Stock No. 178-2995
Mfr. Part No.HDSP-U111
BrandBroadcom
TWD92.90
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 165-4365
Mfr. Part No.CA56-21SURKWA
BrandKingbright
TWD128.30
Each (In a Tube of 10)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm