Description | Price | Diagonal Display Size | Interface Type | Resolution | Touch Screen | Viewing Area Dimensions | Supply Voltage | Touch Screen Type | Backlight Type | Display Mode | AC or DC Input Voltage | Dimensions | Display Matrix Technology | Minimum Operating Temperature | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
125-7946
Mfr. Part No.gen4-uLCD-35DCT-CLB
Brand4D Systems
|
TWD2,961.00
Each
units
|
3.5in | Serial | 320 x 480pixels | Yes | 49 x 73mm | 4 → 5.5 V | Capacitive | LED | Transmissive | Dc | 104.2 x 72.1 x 7.8mm | TFT | -10°C | +60°C | |
RS Stock No.
146-0796
Mfr. Part No.AM-320240N1TMQW-00H-F
BrandAmpire
|
TWD5,105.20
Each (In a Box of 20)
units
|
5.7in | Parallel | 320 x 240pixels | No | - | 6 V | None | LED | Transmissive | - | 127 x 6.6 x 98.43mm | TFT | -20°C | +70°C | |
RS Stock No.
733-2705
Mfr. Part No.AM-320240N1TMQW-00H-F
BrandAmpire
|
TWD6,656.00
Each
units
|
5.7in | Parallel | 320 x 240pixels | No | - | 6 V | None | LED | Transmissive | - | 127 x 6.6 x 98.43mm | TFT | -20°C | +70°C | |
RS Stock No.
798-3915
Mfr. Part No.AM640480G2TNQW-TU0H
BrandAmpire
|
TWD8,415.00
Each
units
|
5.7in | CMOS, UART | 640 x 480pixels | Yes | 87 x 116mm | 4.6 → 26 V | Resistive | LED | Transmissive | Dc | 144 x 109.5 x 22mm | TFT | -20°C | +70°C | |
RS Stock No.
909-2011
Mfr. Part No.NHD-2.8-25664UCY2
|
TWD1,159.00
Each
units
|
2.8in | - | 128 x 64pixels | - | 33 x 66mm | 3.5 V | None | LED | - | Dc | 3.5 x 82 x 47.5mm | - | -40°C | 85°C | |
RS Stock No.
125-7949
Mfr. Part No.gen4-uLCD-50DT
Brand4D Systems
|
TWD3,959.00
Each
units
|
5in | Serial | 800 x 480pixels | Yes | 108 x 65mm | 4 → 5.5 V | Resistive | LED | Transmissive | Dc | 142.8 x 93.8 x 8.2mm | TFT | -10°C | +60°C | |
RS Stock No.
124-0944
Mfr. Part No.4Duino-24
Brand4D Systems
|
TWD2,628.00
Each
units
|
2.4in | I2C, SPI | 240 x 320pixels | Yes | 49 x 37mm | 4 → 5.5 V | Resistive | LED | Transmissive | Dc | 53.3 x 14.6 x 72.8mm | TFT | -10°C | +60°C | |
RS Stock No.
125-7941
Mfr. Part No.gen4-uLCD-24DT
Brand4D Systems
|
TWD1,297.00
Each
units
|
2.4in | Serial | 240 x 320pixels | Yes | 37 x 49mm | 4 → 5.5 V | Resistive | LED | Transmissive | Dc | 78.4 x 44.8 x 7.2mm | TFT | -10°C | +60°C | |
RS Stock No.
841-7857
Mfr. Part No.4DCAPE-43T
Brand4D Systems
|
TWD2,060.00
Each
units
|
4.3in | Parallel, Serial | 480 x 272pixels | Yes | - | - | Resistive | LED | Transmissive | Dc | - | TFT | -15°C | - | |
RS Stock No.
125-7951
Mfr. Part No.gen4-uLCD-70DT
Brand4D Systems
|
TWD4,957.00
Each
units
|
7in | Serial | 800 x 480pixels | Yes | 86 x 154mm | 4 → 5.5 V | Resistive | LED | Transmissive | Dc | 187 x 102.1 x 8.3mm | TFT | -10°C | +60°C | |
RS Stock No.
125-7942
Mfr. Part No.gen4-uLCD-28DT
Brand4D Systems
|
TWD1,630.00
Each
units
|
2.8in | Serial | 240 x 320pixels | Yes | 43 x 58mm | 4 → 5.5 V | Resistive | LED | Transmissive | Dc | 87.3 x 52.1 x 7.3mm | TFT | -10°C | +60°C | |
RS Stock No.
125-7944
Mfr. Part No.gen4-uLCD-32DCT-CLB
Brand4D Systems
|
TWD2,628.00
Each
units
|
3.2in | Serial | 240 x 320pixels | Yes | 49 x 65mm | 4 → 5.5 V | Capacitive | LED | Transmissive | Dc | 98.8 x 72.6 x 8.3mm | TFT | -10°C | +60°C | |
RS Stock No.
125-7948
Mfr. Part No.gen4-uLCD-43DCT-CLB
Brand4D Systems
|
TWD3,959.00
Each
units
|
4.3in | Serial | 480 x 272pixels | Yes | 95 x 54mm | 4 → 5.5 V | Capacitive | LED | Transmissive | Dc | 123 x 84.5 x 8.4mm | TFT | -10°C | +60°C | |
RS Stock No.
126-3116
Mfr. Part No.FIT0477
BrandDFRobot
|
TWD1,113.00
Each
units
|
7in | USB | 1024 x 600pixels | No | - | - | None | LED | Transmissive | Dc | 164 x 96 x 2.6mm | IPS TFT | - | - | |
RS Stock No.
171-1709
Mfr. Part No.INT070ATFT-TS
BrandDisplaytech
|
TWD3,107.30
Each (In a Box of 50)
units
|
7in | 18 Data Bus | 800 x 480pixels | Yes | - | 9.6 V | Resistive | LED | Transmissive | - | - | TFT | -20°C | +70°C | |
RS Stock No.
125-8031
Mfr. Part No.gen4-uLCD-70DCT-CLB-AR
Brand4D Systems
|
TWD6,598.00
Each
units
|
7in | Serial | 800 x 480pixels | Yes | 86 x 154mm | 4 → 5.5 V | Capacitive | LED | Transmissive | Dc | 190.1 x 121.9 x 7.3mm | TFT | -10°C | +60°C | |
RS Stock No.
146-0630
Mfr. Part No.TX09D40VM3CBA
BrandHitachi
|
TWD2,578.70
Each (In a Box of 60)
units
|
3.5in | Parallel, RGB | 240 x 320pixels | No | - | 6 V | None | LED | Transmissive | - | 64 x 3.12 x 86mm | TFT | -20°C | +70°C | |
RS Stock No.
476-315
Mfr. Part No.TX09D40VM3CBA
BrandHitachi
|
TWD2,001.00
Each
units
|
3.5in | Parallel, RGB | 240 x 320pixels | No | - | 6 V | None | LED | Transmissive | - | 64 x 3.12 x 86mm | TFT | -20°C | +70°C | |
RS Stock No.
750-2588
Mfr. Part No.INT070ATFT
BrandDisplaytech
|
TWD2,849.00
Each
units
|
7in | 18 Data Bus | 800 x 480pixels | No | - | 9.6 V | None | LED | Transmissive | - | - | TFT | -20°C | +70°C | |
RS Stock No.
171-1711
Mfr. Part No.DT018ATFT
BrandDisplaytech
|
TWD288.40
Each (In a Box of 200)
units
|
1.8in | Parallel, RGB | 128 x 160pixels | No | 35 x 32mm | -0.3 → +4.6 V dc | None | LED | Transmissive | Dc | 46.7 x 34 x 2.7mm | TFT | -20°C | +70°C |