Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS Stock No. 165-7946
Mfr. Part No.P1.25
BrandJST
TWD2,102.00
1 Box of 1000
Box(es)
Parallel - 0.25 → 1.65 mm², 22 → 16 AWG - 8mm 3.3mm - Uninsulated - - - - - -
RS Stock No. 838-8389
Mfr. Part No.P1.25
BrandJST
TWD3.00
Each (In a Pack of 100)
units
Parallel - 0.25 → 1.65 mm², 22 → 16 AWG - 8mm 3.3mm - Uninsulated - - - - - -
RS Stock No. 688-1149
Mfr. Part No.FVP-2
BrandJST
TWD5.20
Each (In a Pack of 100)
units
Parallel - 16 → 14 AWG - 16mm - - Insulated - - - - Vinyl -
RS Stock No. 166-7508
Mfr. Part No.FNC-1.25
BrandJST
TWD9.40
Each (In a Box of 500)
units
Butt - 0.25 → 1.65, 22 → 16 AWG - 22.7mm - - Insulated - - Red - Nylon -
RS Stock No. 752-1936
Mfr. Part No.CL-1814S
BrandJST
TWD11.00
Each (In a Pack of 5)
units
Tap - 18 → 14 AWG - 20mm 14.4mm - Insulated - - Blue - Nylon -
RS Stock No. 838-8373
Mfr. Part No.C-5.5
BrandJST
TWD10.90
Each (In a Pack of 50)
units
Butt - 2.63 → 6.64 mm², 12 → 10 AWG - 15mm 5.4mm - Uninsulated - - - - - -
RS Stock No. 165-7960
Mfr. Part No.CE-5
BrandJST
TWD6.20
Each (In a Box of 500)
units
- - 2.5 → 6 mm², 12 → 10 AWG - 27mm - - Insulated - - - - Nylon -
RS Stock No. 838-8392
Mfr. Part No.CE-2
BrandJST
TWD4.40
Each (In a Pack of 100)
units
- - 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - - - - Nylon -
RS Stock No. 838-8377
Mfr. Part No.C-8
BrandJST
TWD23.70
Each (In a Pack of 50)
units
Butt - 6.64 → 10.52 mm², 8 AWG - 21mm 7mm - Uninsulated - - - - - -
RS Stock No. 688-1032
Mfr. Part No.FVC-5.5(LF)
BrandJST
TWD6.70
Each (In a Pack of 100)
units
Butt - 12 → 10 AWG - 26.7mm 6.8mm - Insulated - - Yellow - Nylon, Vinyl -
RS Stock No. 688-1035
Mfr. Part No.FVC-1.25(LF)
BrandJST
TWD4.40
Each (In a Pack of 100)
units
Butt - 22 → 16 AWG - 22.7mm 4mm - Insulated - - Red - Nylon, Vinyl -
RS Stock No. 166-7274
Mfr. Part No.C-5.5
BrandJST
TWD6,139.00
1 Box of 1000
Box(es)
Butt - 2.63 → 6.64 mm², 12 → 10 AWG - 15mm 5.4mm - Uninsulated - - - - - -
RS Stock No. 166-7544
Mfr. Part No.FVC-5.5(LF)
BrandJST
TWD6.00
Each (In a Box of 250)
units
Butt - 12 → 10 AWG - 26.7mm 6.8mm - Insulated - - Yellow - Nylon, Vinyl -
RS Stock No. 161-7853
Mfr. Part No.FVP-2
BrandJST
TWD3,250.00
1 Box of 1000
Box(es)
Parallel - 16 → 14 AWG - 16mm - - Insulated - - - - Vinyl -
RS Stock No. 838-8386
Mfr. Part No.C-38
BrandJST
TWD110.40
Each (In a Pack of 10)
units
Butt - 2 AWG, 26.66 → 42.42 mm² - 32mm 13.2mm - Uninsulated - - - - - -
RS Stock No. 838-8235
Mfr. Part No.FNC-1.25
BrandJST
TWD14.50
Each (In a Pack of 50)
units
Butt - 0.25 → 1.65, 22 → 16 AWG - 22.7mm - - Insulated - - Red - Nylon -
RS Stock No. 161-7864
Mfr. Part No.C-38
BrandJST
TWD66.20
Each (In a Box of 100)
units
Butt - 2 AWG, 26.66 → 42.42 mm² - 32mm 13.2mm - Uninsulated - - - - - -
RS Stock No. 166-7427
Mfr. Part No.FVC-1.25(LF)
BrandJST
TWD3,520.00
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 22.7mm 4mm - Insulated - - Red - Nylon, Vinyl -
RS Stock No. 165-7981
Mfr. Part No.CE-1
BrandJST
TWD3,350.00
1 Box of 1000
Box(es)
- - 0.5 → 1.75 mm², 22 → 16 AWG - 20.8mm - - Insulated - - - - Nylon -
RS Stock No. 688-1038
Mfr. Part No.FVC-2(PA)
BrandJST
TWD6.10
Each (In a Pack of 100)
units
Butt - 16 → 14 AWG - 22.7mm 4.5mm - Insulated - - Blue - Nylon, Vinyl -