Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
New
RS Stock No. 213-5496
Mfr. Part No.191990007
BrandMolex
TWD11.80
Each (In a Bag of 1000)
units
Butt - 18 → 22 AWG - 1.3mm 3.56mm 22AWG Insulated 18AWG 2 Red - - -
RS Stock No. 822-1325
Mfr. Part No.19160-0002
BrandMolex
TWD4.40
Each (In a Pack of 100)
units
- - 16 → 10 AWG - 22.8mm 11.4mm - Insulated - - Natural - Nylon -
RS Stock No. 822-1466
Mfr. Part No.19215-0037
BrandMolex
TWD53.00
Each
units
Step Down Butt - 12 → 8 AWG - 21.69mm 7.39mm - Uninsulated - - - - - -
New
RS Stock No. 213-5481
Mfr. Part No.191890002
BrandMolex
TWD2.80
Each (In a Pack of 100)
units
Butt - 18 → 22 AWG - 14.7mm - 22AWG Uninsulated 18AWG 2 - - - -
RS Stock No. 822-1435
Mfr. Part No.19199-0009
BrandMolex
TWD21.00
Each (In a Pack of 50)
units
Butt - 16 → 14 AWG - 33.02mm 6.6mm - Insulated - - Blue - Nylon -
RS Stock No. 822-1400
Mfr. Part No.19164-0079
BrandMolex
TWD46.00
Each
units
Butt - 8 AWG - 52.4mm 11.38mm - Insulated - - Red - NiAc -
New
RS Stock No. 213-5479
Mfr. Part No.191890002
BrandMolex
TWD2.30
Each (In a Bag of 1000)
units
Butt - 18 → 22 AWG - 14.7mm - 22AWG Uninsulated 18AWG 2 - - - -
New
RS Stock No. 213-5483
Mfr. Part No.191890008
BrandMolex
TWD2.80
Each (In a Bag of 1000)
units
Butt - 14 → 16 AWG - 14.7mm - 16AWG Uninsulated 14AWG 2 - - - -
RS Stock No. 822-1334
Mfr. Part No.19160-0009
BrandMolex
TWD4.40
Each (In a Pack of 100)
units
- - 22 → 12 AWG - 19.3mm 9.1mm - Insulated - - Natural - Nylon -
New
RS Stock No. 213-5498
Mfr. Part No.191990007
BrandMolex
TWD16.30
Each (In a Pack of 10)
units
Butt - 18 → 22 AWG - 1.3mm 3.56mm 22AWG Insulated 18AWG 2 Red - - -
New
RS Stock No. 213-5485
Mfr. Part No.191890008
BrandMolex
TWD3.30
Each (In a Pack of 50)
units
Butt - 14 → 16 AWG - 14.7mm - 16AWG Uninsulated 14AWG 2 - - - -
RS Stock No. 822-1356
Mfr. Part No.19164-0013
BrandMolex
TWD20.90
Each (In a Pack of 50)
units
Butt - 22 → 18 AWG - 39.4mm 7.11mm - Insulated - - Red - NiAc -
New
RS Stock No. 213-5504
Mfr. Part No.192160003
BrandMolex
TWD3.20
Each (In a Pack of 100)
units
Multi-Lock - 14 → 16 AWG - 20.01mm 4.32mm 16AWG Insulated 14AWG 2 Blue - - -
New
RS Stock No. 213-5502
Mfr. Part No.192160003
BrandMolex
TWD2.90
Each (In a Bag of 500)
units
Multi-Lock - 14 → 16 AWG - 20.01mm 4.32mm 16AWG Insulated 14AWG 2 Blue - - -